- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
403 In Stock | 1 : $17.25000 Cut Tape (CT) 1,000 : $14.19556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 16/32-Bit | 240MHz | EBI/EMI, I²C, Memory Card, SPI, SSC, UART/USART, USB | AC'97, POR, PWM, WDT | 49 | 32KB (32K x 8) | ROM | - | 72K x 8 | 1.65V ~ 3.6V | A/D 3x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFBGA | 144-BGA (13x13) | |||
22 In Stock | 1 : $16.72000 Tray | Tray | Last Time Buy | ARM926EJ-S | 16/32-Bit | 240MHz | EBI/EMI, I²C, Memory Card, SPI, SSC, UART/USART, USB | AC'97, POR, PWM, WDT | 49 | 32KB (32K x 8) | ROM | - | 72K x 8 | 1.65V ~ 3.6V | A/D 3x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LFBGA | 144-BGA (13x13) | |||
0 In Stock | 1 : $18.97000 Tray | Tray | Last Time Buy | ARM926EJ-S | 16/32-Bit | 240MHz | EBI/EMI, I²C, Memory Card, SPI, SSC, UART/USART, USB | AC'97, LCD, POR, PWM, WDT | 118 | 32KB (32K x 8) | ROM | - | 72K x 8 | 1.65V ~ 3.6V | A/D 6x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.