Showing
1 - 25
of 1,324
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
44-TQFP
PIC18F45K50T-I/PT
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
2,350
In Stock
1 : $5.95000
Cut Tape (CT)
1,200 : $4.96105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT3332KB (16K x 16)FLASH256 x 82K x 82.3V ~ 5.5VA/D 25x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
40-DIP
ATMEGA32A-PU
IC MCU 8BIT 32KB FLASH 40DIP
Microchip Technology
219
In Stock
1 : $7.98000
Tube
Tube
ActiveAVR8-Bit16MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3232KB (16K x 16)FLASH1K x 82K x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
28-QFN
PIC18F2523-I/ML
IC MCU 8BIT 32KB FLASH 28QFN
Microchip Technology
153
In Stock
1 : $11.80000
Tube
Tube
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2532KB (16K x 16)FLASH256 x 81.5K x 84.2V ~ 5.5VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
28-PDIP
PIC18F2550-I/SP
IC MCU 8BIT 32KB FLASH 28SPDIP
Microchip Technology
1,641
In Stock
1 : $12.20000
Tube
Tube
ActivePIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, HLVD, POR, PWM, WDT2432KB (16K x 16)FLASH256 x 82K x 84.2V ~ 5.5VA/D 10x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-PDIP
PIC18F2523-I/SP
IC MCU 8BIT 32KB FLASH 28SPDIP
Microchip Technology
1,999
In Stock
1 : $12.26000
Tube
Tube
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2532KB (16K x 16)FLASH256 x 81.5K x 84.2V ~ 5.5VA/D 10x12bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
40-DIP
ATMEGA32-16PU
IC MCU 8BIT 32KB FLASH 40DIP
Microchip Technology
7,156
In Stock
1 : $12.33000
Tube
Tube
ActiveAVR8-Bit16MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3232KB (16K x 16)FLASH1K x 82K x 84.5V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
40-DIP
PIC18F4550-I/P
IC MCU 8BIT 32KB FLASH 40DIP
Microchip Technology
1,312
In Stock
1 : $12.68000
Tube
Tube
ActivePIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, HLVD, POR, PWM, WDT3532KB (16K x 16)FLASH256 x 82K x 84.2V ~ 5.5VA/D 13x10bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
40-DIP
PIC18F4523-I/P
IC MCU 8BIT 32KB FLASH 40DIP
Microchip Technology
1,733
In Stock
1 : $12.71000
Tube
Tube
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT3632KB (16K x 16)FLASH256 x 81.5K x 84.2V ~ 5.5VA/D 13x12bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
40-DIP
PIC18F458-I/P
IC MCU 8BIT 32KB FLASH 40DIP
Microchip Technology
195
In Stock
1 : $15.79000
Tube
Tube
ActivePIC8-Bit40MHzCANbus, I²C, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT3332KB (16K x 16)FLASH256 x 81.5K x 84.2V ~ 5.5VA/D 8x10bExternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
32-LFCSP-VQ
ADUC7061BCPZ32
IC MCU 16/32B 32KB FLASH 32LFCSP
Analog Devices Inc.
530
In Stock
1 : $20.13000
Tray
Tray
ActiveARM7®16/32-Bit10MHzI²C, SPI, UART/USARTPOR, PWM, Temp Sensor, WDT832KB (16K x 16)FLASH-1K x 322.375V ~ 2.625VA/D 5x24b, 8x24b; D/A 1x14bInternal-40°C ~ 125°C (TA)Surface Mount32-VFQFN Exposed Pad, CSP32-LFCSP-VQ (5x5)
48-LQFP
ADUC7060BSTZ32
IC MCU 16/32BIT 32KB FLSH 48LQFP
Analog Devices Inc.
8,333
In Stock
1 : $22.17000
Tray
Tray
ActiveARM7®16/32-Bit10MHzI²C, SPI, UART/USARTPOR, PWM, Temp Sensor, WDT1432KB (16K x 16)FLASH-1K x 322.375V ~ 2.625VA/D 5x24b, 8x24b; D/A 1x14bInternal-40°C ~ 125°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
44-TQFP
PIC18F45K40-E/PT
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
295
In Stock
1 : $3.81000
Tray
Tray
ActivePIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT3632KB (16K x 16)FLASH256 x 82K x 82.3V ~ 5.5VA/D 35x10b; D/A 1x5bInternal-40°C ~ 125°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
48-TQFP
PIC18LF55K42-E/PT
IC MCU 8BIT 32KB FLASH 48TQFP
Microchip Technology
750
In Stock
1 : $4.40000
Tray
Tray
ActivePIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT4432KB (16K x 16)FLASH256 x 82K x 81.8V ~ 3.6VA/D 43x12b; D/A 1x5bInternal-40°C ~ 125°C (TA)Surface Mount48-TQFP Exposed Pad48-TQFP-EP (7x7)
40-DIP
PIC18F45K42-E/P
IC MCU 8BIT 32KB FLASH 40DIP
Microchip Technology
239
In Stock
1 : $5.39000
Tube
Tube
ActivePIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT3632KB (16K x 16)FLASH256 x 82K x 82.3V ~ 5.5VA/D 35x12b; D/A 1x5bInternal-40°C ~ 125°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
28-PDIP
PIC18F25K22-I/SP
IC MCU 8BIT 32KB FLASH 28SPDIP
Microchip Technology
1,068
In Stock
1 : $5.58000
Tube
Tube
ActivePIC8-Bit64MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, HLVD, POR, PWM, WDT2432KB (16K x 16)FLASH256 x 81.5K x 82.3V ~ 5.5VA/D 19x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
32 TQFP Top View
ATMEGA32U2-AU
IC MCU 8BIT 32KB FLASH 32TQFP
Microchip Technology
260
In Stock
1 : $6.27000
Tray
Tray
ActiveAVR8-Bit16MHzSPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, WDT2232KB (16K x 16)FLASH1K x 81K x 82.7V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
44-TQFP
PIC18F45J50-I/PT
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
19,533
In Stock
1 : $7.43000
Tray
Tray
ActivePIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT3432KB (16K x 16)FLASH-3.8K x 82.15V ~ 3.6VA/D 13x10bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
100-TQFP
ATMEGA3250P-20AU
IC MCU 8BIT 32KB FLASH 100TQFP
Microchip Technology
158
In Stock
1 : $10.30000
Tray
Tray
ActiveAVR8-Bit20MHzSPI, UART/USART, USIBrown-out Detect/Reset, POR, PWM, WDT6932KB (16K x 16)FLASH1K x 82K x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount100-TQFP100-TQFP (14x14)
28-SOIC
PIC18F2550T-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
3,447
In Stock
1 : $11.33000
Cut Tape (CT)
1,600 : $11.33303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit48MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, HLVD, POR, PWM, WDT2432KB (16K x 16)FLASH256 x 82K x 84.2V ~ 5.5VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
100-LQFP
TMS320F28015PZA
IC MCU 32BIT 32KB FLASH 100LQFP
Texas Instruments
200
In Stock
1 : $14.99000
Tray
Tray
ActiveC28x32-Bit Single-Core60MHzI²C, SCI, SPI, UART/USARTPOR, PWM, WDT3532KB (16K x 16)FLASH-6K x 161.71V ~ 1.89VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
28-PDIP
PIC18F258-I/SP
IC MCU 8BIT 32KB FLASH 28SPDIP
Microchip Technology
2,232
In Stock
1 : $15.57000
Tube
Tube
ActivePIC8-Bit40MHzCANbus, I²C, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT2232KB (16K x 16)FLASH256 x 81.5K x 84.2V ~ 5.5VA/D 5x10bExternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-PDIP
PIC18F25K40-I/SP
IC MCU 8BIT 32KB FLASH 28SPDIP
Microchip Technology
281
In Stock
1 : $3.67000
Tube
Tube
ActivePIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT2532KB (16K x 16)FLASH256 x 82K x 82.3V ~ 5.5VA/D 35x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
40-DIP
PIC18LF45K40-I/P
IC MCU 8BIT 32KB FLASH 40DIP
Microchip Technology
376
In Stock
1 : $4.46000
Tube
Tube
ActivePIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT3632KB (16K x 16)FLASH256 x 82K x 81.8V ~ 3.6VA/D 35x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
28-SOIC
PIC18F25J10-I/SO
IC MCU 8BIT 32KB FLASH 28SOIC
Microchip Technology
325
In Stock
1 : $4.51000
Tube
Tube
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2132KB (16K x 16)FLASH-1K x 82.7V ~ 3.6VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-QFN
PIC18F25J10-I/ML
IC MCU 8BIT 32KB FLASH 28QFN
Microchip Technology
287
In Stock
1 : $4.78000
Tube
Tube
ActivePIC8-Bit40MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2132KB (16K x 16)FLASH-1K x 82.7V ~ 3.6VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
Showing
1 - 25
of 1,324

32KB (16K x 16) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.