Showing
1 - 25
of 22,511
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
XMC1100T016F0064ABXUMA1
IC MCU 32BIT 64KB FLASH 16TSSOP
Infineon Technologies
8,915
In Stock
1 : $4.79000
Cut Tape (CT)
3,000 : $2.46911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M032-Bit Single-Core32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, I²S, POR, PWM, WDT1164KB (64K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 6x12bInternal-40°C ~ 85°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)PG-TSSOP-16-8
25-WLCSP
STM32L011E4Y6TR
IC MCU 32BIT 16KB FLASH 25WLCSP
STMicroelectronics
28,945
In Stock
1 : $5.23000
Cut Tape (CT)
5,000 : $2.58629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2116KB (16K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount25-UFBGA, WLCSP25-WLCSP
32-QFN PKG
EFM32HG210F64G-C-QFN32R
IC MCU 32BIT 64KB FLASH 32QFN
Silicon Labs
14,683
In Stock
1 : $8.21000
Cut Tape (CT)
3,000 : $4.12036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Single-Core25MHzI²C, IrDA, SmartCard, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT2464KB (64K x 8)FLASH-8K x 81.98V ~ 3.8VA/D 4x12bInternal-40°C ~ 85°C (TA)Surface Mount32-VQFN Exposed Pad32-QFN (6x6)
48-TQFP
ATSAMD21G17D-AUT
IC MCU 32BIT 128KB FLASH 48TQFP
Microchip Technology
11,423
In Stock
1 : $5.23000
Cut Tape (CT)
2,500 : $4.32446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Single-Core48MHzI²C, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT38128KB (128K x 8)FLASH-16K x 81.62V ~ 3.63VA/D 14x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
48-LQFP
NUC029LAN
IC MCU 32BIT 64KB FLASH 48LQFP
Nuvoton Technology Corporation
10,395
In Stock
1 : $4.35000
Tray
Tray
ActiveARM® Cortex®-M032-Bit Single-Core72MHzEBI/EMI, I²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT4064KB (64K x 8)FLASH4K x 84K x 82.5V ~ 5.5VA/D 8x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
PG-VQFN-48
XMC1402Q048X0128AAXUMA1
IC MCU 32BIT 128KB FLASH 48VQFN
Infineon Technologies
17,990
In Stock
1 : $7.83000
Cut Tape (CT)
2,500 : $4.49850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M032-Bit Single-Core48MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, I²S, POR, PWM, WDT34128KB (128K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 12x12bInternal-40°C ~ 105°C (TA)Surface Mount48-VFQFN Exposed PadPG-VQFN-48-73
497~5B_ME_V2~T~48
STM32L010C6T6
IC MCU 32BIT 32KB FLASH 48LQFP
STMicroelectronics
24,950
In Stock
1 : $4.57000
Tray
Tray
ActiveARM® Cortex®-M0+32-Bit Single-Core32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT3832KB (32K x 8)FLASH256 x 88K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
28-SSOP
PIC32MM0256GPM028-I/SS
IC MCU 32BIT 256KB FLASH 28SSOP
Microchip Technology
3,548
In Stock
1 : $4.60000
Tube
Tube
ActiveMIPS32® microAptiv™32-Bit Single-Core25MHzIrDA, LINbus, SPI, UART/USART, USB, USB OTGBrown-out Detect/Reset, DMA, HLVD, I²S, POR, PWM, WDT21256KB (256K x 8)FLASH-32K x 82V ~ 3.6VA/D 12x10/12bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
32-QFN PKG
EFM32HG310F64G-C-QFN32R
IC MCU 32BIT 64KB FLASH 32QFN
Silicon Labs
3,330
In Stock
1 : $9.31000
Cut Tape (CT)
3,000 : $4.67456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit Single-Core25MHzI²C, IrDA, SmartCard, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT2264KB (64K x 8)FLASH-8K x 81.98V ~ 3.8VA/D 4x12bInternal-40°C ~ 85°C (TA)Surface Mount32-VQFN Exposed Pad32-QFN (6x6)
28-SSOP
PIC32MX120F032B-I/SS
IC MCU 32BIT 32KB FLASH 28SSOP
Microchip Technology
2,290
In Stock
1 : $5.17000
Tube
Tube
ActiveMIPS32® M4K™32-Bit Single-Core40MHzI²C, IrDA, LINbus, PMP, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT2132KB (32K x 8)FLASH-8K x 82.3V ~ 3.6VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
PG-VQFN-40-13
XMC1302Q040X0200ABXUMA1
IC MCU 32BIT 200KB FLASH 40VQFN
Infineon Technologies
15,000
In Stock
1 : $9.07000
Cut Tape (CT)
5,000 : $5.20951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M032-Bit Single-Core32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, I²S, POR, PWM, WDT27200KB (200K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 16x12bInternal-40°C ~ 105°C (TA)Surface Mount40-VFQFN Exposed PadPG-VQFN-40-13
64-LQFP
XMC1402F064X0200AAXUMA1
IC MCU 32BIT 200KB FLASH 64LQFP
Infineon Technologies
6,454
In Stock
1 : $10.07000
Cut Tape (CT)
1,900 : $5.78489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M032-Bit Single-Core48MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, I²S, POR, PWM, WDT48200KB (200K x 8)FLASH-16K x 81.8V ~ 5.5VA/D 12x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFPPG-LQFP-64
64-LQFP
NANO100SE3BN
IC MCU 32BIT 128KB FLASH 64LQFP
Nuvoton Technology Corporation
1,945
In Stock
1 : $5.97000
Tray
Tray
ActiveARM® Cortex®-M032-Bit Single-Core42MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT52128KB (128K x 8)FLASH-16K x 81.8V ~ 3.6VA/D 7x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP-
48-LQFP
ATSAM4S4AB-ANR
IC MCU 32BIT 256KB FLASH 48LQFP
Microchip Technology
2,933
In Stock
1 : $8.54000
Cut Tape (CT)
2,000 : $7.04201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M432-Bit Single-Core120MHzI²C, IrDA, Memory Card, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT34256KB (256K x 8)FLASH-64K x 81.62V ~ 3.6VA/D 8x12bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
64-LQFP
ATSAM4S4BA-AUR
IC MCU 32BIT 256KB FLASH 64LQFP
Microchip Technology
2,750
In Stock
1 : $9.07000
Cut Tape (CT)
1,500 : $7.48235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M432-Bit Single-Core120MHzI²C, IrDA, Memory Card, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT47256KB (256K x 8)FLASH-64K x 81.62V ~ 3.6VA/D 11x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
28-QFN
PIC32MX150F128B-I/ML
IC MCU 32BIT 128KB FLASH 28QFN
Microchip Technology
3,840
In Stock
1 : $7.75000
Tube
Tube
ActiveMIPS32® M4K™32-Bit Single-Core40MHzI²C, IrDA, LINbus, PMP, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT21128KB (128K x 8)FLASH-32K x 82.3V ~ 3.6VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
28-QFN
PIC32MX250F128B-I/ML
IC MCU 32BIT 128KB FLASH 28QFN
Microchip Technology
2,786
In Stock
1 : $8.60000
Tube
Tube
ActiveMIPS32® M4K™32-Bit Single-Core40MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT19128KB (128K x 8)FLASH-32K x 82.3V ~ 3.6VA/D 9x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
48-LQFP
R7FA4M1AB3CFL#AA0
IC MCU 32BIT 256KB FLASH 48LFQFP
Renesas Electronics America Inc
1,073
In Stock
1 : $9.75000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core48MHzCANbus, EBI/EMI, I²C, SCI, SPI, UART/USART, USBDMA, LVD, POR, PWM, WDT31256KB (256K x 8)FLASH8K x 832K x 81.6V ~ 5.5VA/D 14x14b SAR; D/A 1x8b, 2x12bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP48-LFQFP (7x7)
64-UFBGA
STM32L433RCI6
IC MCU 32BIT 256KB FLASH 64UFBGA
STMicroelectronics
813
In Stock
1 : $13.15000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core80MHzCANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USBBrown-out Detect/Reset, DMA, LCD, PWM, WDT52256KB (256K x 8)FLASH-64K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-UFBGA64-UFBGA (5x5)
48-TQFP
CY8C4246AZI-L433
IC MCU 32BIT 64KB FLASH 48TQFP
Cypress Semiconductor Corp
7,367
In Stock
1 : $14.62000
Tray
Tray
ActiveARM® Cortex®-M032-Bit Single-Core48MHzI²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USBBrown-out Detect/Reset, Cap Sense, DMA, LVD, POR, PWM, SmartSense, WDT3864KB (64K x 8)FLASH-8K x 81.71V ~ 5.5VA/D 16x12b SAR; D/A 4x8bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-TQFP (7x7)
48-TQFP
CY8C4247AZI-L433
IC MCU 32BIT 128KB FLASH 48TQFP
Cypress Semiconductor Corp
4,499
In Stock
1 : $14.75000
Tray
Tray
ActiveARM® Cortex®-M032-Bit Single-Core48MHzI²C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USBBrown-out Detect/Reset, Cap Sense, DMA, LVD, POR, PWM, SmartSense, WDT38128KB (128K x 8)FLASH-16K x 81.71V ~ 5.5VA/D 16x12b SAR; D/A 4x8bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-TQFP (7x7)
48-LQFP
TMS320F28027FPTT
IC MCU 32BIT 64KB FLASH 48LQFP
Texas Instruments
3,100
In Stock
1 : $15.72000
Tray
Tray
ActiveC28x32-Bit Single-Core60MHzI²C, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2264KB (32K x 16)FLASH-6K x 161.71V ~ 1.995VA/D 13x12bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
64-TQFP
TMS320F28034PAGT
IC MCU 32BIT 128KB FLASH 64TQFP
Texas Instruments
960
In Stock
1 : $15.79000
Tray
Tray
ActiveC28x32-Bit Single-Core60MHzCANbus, I²C, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT33128KB (64K x 16)FLASH-10K x 161.71V ~ 1.995VA/D 14x12bInternal-40°C ~ 105°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
64-TQFP
W7500P-S2E
IC MCU 32BIT 128KB FLASH 64TQFP
WIZnet
1,920
In Stock
1 : $17.50000
Tray
-
Tray
ActiveARM® Cortex®-M032-Bit Single-Core48MHzEthernet/TCP/IP, I²C, SSP, UART/USARTDMA, POR, PWM, WDT34128KB (32K x 32)FLASH6K x 816K x 82.7V ~ 5.5VA/D 9x12bExternal, Internal0°C ~ 70°C (TA)Surface Mount64-LQFP64-TQFP (7x7)
100-TFBGA
ATSAM4SD32CA-CUR
IC MCU 32BIT 2MB FLASH 100TFBGA
Microchip Technology
3,158
In Stock
1 : $22.48000
Cut Tape (CT)
2,000 : $18.47937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M432-Bit Single-Core120MHzEBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT792MB (2M x 8)FLASH-160K x 81.62V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount100-TFBGA100-TFBGA (9x9)
Showing
1 - 25
of 22,511

32-Bit Single-Core Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.