Showing
1 - 10
of 10
Part Status
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
20-SSOP
IC USB 2.0 - UART 20SSOP
$3.51000
Microchip TechnologyMicrochip Technology
1
MCP2200T-I/SSTR-ND
MCP2200T-I/SSCT-ND
MCP2200T-I/SSDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSBBridge, USB to UARTUARTUSB 2.03V ~ 5.5V13mA-40°C ~ 85°C20-SSOP (0.209", 5.30mm Width)20-SSOP
20-SSOP
IC USB TO UART 20SSOP
$3.51000
Microchip TechnologyMicrochip Technology
1
MCP2200-I/SS-ND
-
Tube
ActiveUSBBridge, USB to UARTUARTUSB 2.03V ~ 5.5V13mA-40°C ~ 85°C20-SSOP (0.209", 5.30mm Width)20-SSOP
20-SOIC
IC USB 2.0 - UART 20SOIC
$3.51000
Microchip TechnologyMicrochip Technology
1
MCP2200T-I/SOTR-ND
MCP2200T-I/SOCT-ND
MCP2200T-I/SODKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSBBridge, USB to UARTUARTUSB 2.03V ~ 5.5V13mA-40°C ~ 85°C20-SOIC (0.295", 7.50mm Width)20-SOIC
20-QFN
IC USB TO UART 20QFN
$3.79000
Microchip TechnologyMicrochip Technology
1
MCP2200-I/MQ-ND
-
Tube
ActiveUSBBridge, USB to UARTUARTUSB 2.03V ~ 5.5V13mA-40°C ~ 85°C20-VQFN Exposed Pad20-VQFN (5x5)
20-SOIC
IC USB TO UART 20SOIC
$3.51000
Microchip TechnologyMicrochip Technology
1
MCP2200-I/SO-ND
-
Tube
ActiveUSBBridge, USB to UARTUARTUSB 2.03V ~ 5.5V13mA-40°C ~ 85°C20-SOIC (0.295", 7.50mm Width)20-SOIC
20-QFN
IC USB TO UART BRIDGE 20VQFN
Active
Microchip TechnologyMicrochip Technology
-
MCP2200T-E/MQVAO-ND
Automotive, AEC-Q100
Tape & Reel (TR)
ActiveUSBBridge, USB to UARTUARTUSB 2.03V ~ 5.5V15mA-40°C ~ 85°C (TA)20-VQFN Exposed Pad20-VQFN (5x5)
20-QFN
IC USB TO UART BRIDGE 20VQFN
Active
Microchip TechnologyMicrochip Technology
-
MCP2200-I/MQVAO-ND
Automotive, AEC-Q100
Tube
ActiveUSBBridge, USB to UARTUARTUSB 2.03V ~ 5.5V15mA-40°C ~ 85°C (TA)20-VQFN Exposed Pad20-VQFN (5x5)
20-QFN
IC USB 2.0 - UART 20QFN
$2.93088
Microchip TechnologyMicrochip Technology
3,300
MCP2200T-I/MQ-ND
-
Tape & Reel (TR)
ActiveUSBBridge, USB to UARTUARTUSB 2.03V ~ 5.5V13mA-40°C ~ 85°C20-VQFN Exposed Pad20-VQFN (5x5)
20-QFN
IC USB TO UART BRIDGE 20VQFN
Active
Microchip TechnologyMicrochip Technology
-
MCP2200T-I/MQVAO-ND
Automotive, AEC-Q100
Tape & Reel (TR)
ActiveUSBBridge, USB to UARTUARTUSB 2.03V ~ 5.5V15mA-40°C ~ 85°C (TA)20-VQFN Exposed Pad20-VQFN (5x5)
20-SSOP
IC USB TO UART BRIDGE 20SSOP
Active
Microchip TechnologyMicrochip Technology
-
MCP2200T-I/SSVAO-ND
Automotive, AEC-Q100
Tape & Reel (TR)
ActiveUSBBridge, USB to UARTUARTUSB 2.03V ~ 5.5V15mA-40°C ~ 85°C (TA)20-SSOP (0.209", 5.30mm Width)20-SSOP
Showing
1 - 10
of 10

Interface - Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.