CAD | USD
Showing
5
of 5
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
10-SSOP
IC MOTOR DRIVER PAR 10SSOP
$2.2600097,211Allegro MicroSystems1
620-1498-2-ND
620-1498-1-ND
620-1498-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (4)DC Motors, General Purpose, Stepper MotorsLogicInductiveDMOS1.6Ohm LS + HS1A-4V ~ 18V4V ~ 18V-40°C ~ 150°C (TJ)-Current Limiting, Over TemperatureSurface Mount10-SOP (0.154"", 3.90mm Width)10-SSOP
16-TSSOP-EP
AUTOMOTIVE FULL BRIDGE MOTOR DRI
$3.410003,757Allegro MicroSystems1
620-1886-2-ND
620-1886-1-ND
620-1886-6-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyHalf Bridge (2)DC Motors, General PurposePWMInductiveDMOS335mOhm LS, 375mOhm HS1A1.8A3.5V ~ 15V3.5V ~ 15V-40°C ~ 125°C (TA)Charge PumpOver CurrentSurface Mount16-TSSOP (0.173"", 4.40mm Width) Exposed Pad16-TSSOP
10-MSOP
IC MOTOR DRIVER PAR 10MSOP
$2.410000Allegro MicroSystems1
620-1499-2-ND
620-1499-1-ND
620-1499-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (4)DC Motors, General Purpose, Stepper MotorsLogicInductiveDMOS1.6Ohm LS + HS1A-4V ~ 18V4V ~ 18V-40°C ~ 150°C (TJ)-Current Limiting, Over TemperatureSurface Mount10-TFSOP, 10-MSOP (0.118"", 3.00mm Width) Exposed Pad10-MSOP-EP
QUAD DMOS FULL BRIDGE PWM MOTOR
QUAD DMOS FULL BRIDGE PWM MOTOR
$1.651670Allegro MicroSystems4,500
AMT49701GEVATR-ND
-
Tape & Reel (TR)
ActiveHalf Bridge (8)DC Motors, General PurposePWMCapacitive and ResistiveDMOS355mOhm LS + HS1A-3V ~ 5.5V4V ~ 18V-40°C ~ 105°C (TA)-Current Limiting, Over Temperature, UVLOSurface Mount36-VFQFN Exposed Pad36-QFN (6x6)
24-TSSOP
IC MOTOR DRIVER
$2.008690Allegro MicroSystems8,000
A5929KLPTR-T-ND
-
Tape & Reel (TR)
ActiveHalf Bridge (2)DC Motors, General PurposeLogicInductivePower MOSFET---5.5V ~ 50V5.5V ~ 50V-40°C ~ 165°C (TJ)Status FlagOver Temperature, UVLOSurface Mount24-TSSOP (0.173"", 4.40mm Width) Exposed Pad24-eTSSOP
Showing
5
of 5