CAD | USD

Showing
4
of 4
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
IC TRNSLTR UNIDIRECTIONAL 8SOIC
Obsolete0CTS-Frequency Controls-
CTX1306TR-ND
CTX1306CT-ND
CTX1306DKR-ND
100ELT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMixed SignalUnidirectional12CMOS, TTLPECLDifferential--40°C ~ 85°C (TA)-Surface Mount8-SOIC (0.173"", 4.40mm Width)8-SOIC
MSOP-8
IC TRNSLTR UNIDIRECTIONAL 8MSOP
Obsolete0CTS-Frequency Controls-
CTX1307TR-ND
CTX1307CT-ND
CTX1307DKR-ND
100ELT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMixed SignalUnidirectional12CMOS, TTLPECLDifferential--40°C ~ 85°C (TA)-Surface Mount8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)8-MSOP
8-SOIC
IC TRNSLTR UNIDIRECTIONAL 8SOIC
Obsolete0CTS-Frequency Controls-
CTX1308TR-ND
CTX1308CT-ND
CTX1308DKR-ND
100ELT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMixed SignalUnidirectional12PECLCMOS, TTLNon-Inverted--40°C ~ 85°C (TA)-Surface Mount8-SOIC (0.154"", 3.90mm Width)8-SOIC
MSOP-8
IC TRNSLTR UNIDIRECTIONAL 8MSOP
Obsolete0CTS-Frequency Controls-
CTX1309TR-ND
CTX1309CT-ND
CTX1309DKR-ND
100ELT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMixed SignalUnidirectional12PECLCMOS, TTLNon-Inverted--40°C ~ 85°C (TA)-Surface Mount8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)8-MSOP
Showing
4
of 4