CAD | USD

Showing
4
of 4
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-QFN
IC GATE DRVR HALF-BRIDGE 32QFN
$12.78000100Melexis Technologies NV1
MLX83203KLW-DBA-000-SP-ND
Automotive, AEC-Q100
Bulk
Not For New DesignsHalf-Bridge3-Phase6N-Channel MOSFET4.5V ~ 28V0.8V, 1.5V1.4A, 1.6A-7ns, 7ns-40°C ~ 150°C (TJ)Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
28-TSSOP EP
IC GATE DRVR HALF-BRIDGE 28TSSOP
$3.664180Melexis Technologies NV4,500
MLX83100LGO-DBA-000-RE-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Not For New DesignsHalf-BridgeIndependent4N-Channel MOSFET4.5V ~ 28V-1.4A, 1.6A-7ns, 7ns-40°C ~ 175°C (TJ)Surface Mount28-TSSOP (0.173"", 4.40mm Width)28-TSSOP
32-QFN
IC GATE DRVR HALF-BRIDGE 32QFN
$5.079130Melexis Technologies NV5,000
MLX83203KLW-DBA-000-RE-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Not For New DesignsHalf-Bridge3-Phase6N-Channel MOSFET4.5V ~ 28V0.8V, 1.5V1.4A, 1.6A-7ns, 7ns-40°C ~ 150°C (TJ)Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
28-TSSOP EP
IC GATE DRVR HALF-BRIDGE 28TSSOP
Obsolete0Melexis Technologies NV-
MLX83100LGO-DBA-000-SP-ND
Automotive, AEC-Q100
Bulk
ObsoleteHalf-BridgeIndependent4N-Channel MOSFET4.5V ~ 28V-1.4A, 1.6A-7ns, 7ns-40°C ~ 175°C (TJ)Surface Mount28-TSSOP (0.173"", 4.40mm Width)28-TSSOP
Showing
4
of 4