CAD | USD

Showing
25
of 158
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-SOIC 0.295
IC PWR DRIVER BIPOLAR 1:1 20SOIC
$3.66000
9,822
Allegro MicroSystems1
620-1127-2-ND
620-1127-1-ND
620-1127-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose81:1High SideBipolarOn/Off5V ~ 50VNot Required500mA-Non-Inverting---20°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295"", 7.50mm Width)
20-SOIC 0.295
IC PWR DRIVER BIPOLAR 1:1 20SOIC
$5.21000
29,612
Allegro MicroSystems1
620-1315-2-ND
620-1315-1-ND
620-1315-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose81:1High SideBipolarOn/Off4.75V ~ 35VNot Required350mA-Non-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-20°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295"", 7.50mm Width)
16-TSSOP-EP
IC PWR DRIVER N-CHAN 1:1 16TSSOP
$3.52000
828
Allegro MicroSystems1
620-1182-2-ND
620-1182-1-ND
620-1182-6-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver31:1Low SideN-ChannelOn/Off7V ~ 40V-200mA5OhmNon-Inverting5V Regulated Output, Status FlagCurrent Limiting (Fixed), Over Temperature-40°C ~ 125°C (TA)Surface Mount16-TSSOP-EP16-TSSOP (0.173"", 4.40mm Width) Exposed Pad
16-DIP SOT38-1
IC PWR DRIVER BIPOLAR 1:1 16DIP
Obsolete
0
Allegro MicroSystems-
A2557EB-ND
-
Tube
ObsoleteRelay, Solenoid Driver41:1Low SideBipolarOn/Off60V (Max)4.75V ~ 5.25V300mA-Non-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-40°C ~ 85°C (TA)Through Hole16-DIP16-PowerDIP (0.300"", 7.62mm)
28-LCC (J-Lead)
IC PWR DRIVER BIPOLAR 1:1 28PLCC
Obsolete
0
Allegro MicroSystems-
A2557EEB-ND
-
Tube
ObsoleteRelay, Solenoid Driver41:1Low SideBipolarOn/Off60V (Max)4.75V ~ 5.25V300mA-Non-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-40°C ~ 85°C (TA)Surface Mount28-PLCC (11.51x11.51)28-LCC (J-Lead)
28-LCC (J-Lead)
IC PWR DRIVER BIPOLAR 1:1 28PLCC
Obsolete
0
Allegro MicroSystems-
A2557EEBTR-ND
-
Tape & Reel (TR)
ObsoleteRelay, Solenoid Driver41:1Low SideBipolarOn/Off60V (Max)4.75V ~ 5.25V300mA-Non-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-40°C ~ 85°C (TA)Surface Mount28-PLCC (11.51x11.51)28-LCC (J-Lead)
16-SOIC
IC PWR DRIVER BIPOLAR 1:1 16SOIC
Obsolete
0
Allegro MicroSystems-
A2557ELB-ND
-
Tube
ObsoleteRelay, Solenoid Driver41:1Low SideBipolarOn/Off60V (Max)4.75V ~ 5.25V300mA-Non-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-40°C ~ 85°C (TA)Surface Mount16-SOIC16-PowerSOIC (0.295"", 7.50mm Width)
16-SOIC
IC PWR DRIVER BIPOLAR 1:1 16SOIC
Obsolete
0
Allegro MicroSystems-
A2557ELBTR-ND
-
Tape & Reel (TR)
ObsoleteRelay, Solenoid Driver41:1Low SideBipolarOn/Off60V (Max)4.75V ~ 5.25V300mA-Non-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-40°C ~ 85°C (TA)Surface Mount16-SOIC16-PowerSOIC (0.295"", 7.50mm Width)
16-DIP SOT38-1
IC PWR DRIVER BIPOLAR 1:1 16DIP
Obsolete
0
Allegro MicroSystems-
A2557KB-ND
-
Tube
ObsoleteRelay, Solenoid Driver41:1Low SideBipolarOn/Off60V (Max)4.75V ~ 5.25V300mA-Non-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-40°C ~ 125°C (TA)Through Hole16-DIP16-PowerDIP (0.300"", 7.62mm)
28-LCC (J-Lead)
IC PWR DRIVER BIPOLAR 1:1 28PLCC
Obsolete
0
Allegro MicroSystems-
A2557KEB-ND
-
Tube
ObsoleteRelay, Solenoid Driver41:1Low SideBipolarOn/Off60V (Max)4.75V ~ 5.25V300mA-Non-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-40°C ~ 125°C (TA)Surface Mount28-PLCC (11.51x11.51)28-LCC (J-Lead)
28-LCC (J-Lead)
IC PWR DRIVER BIPOLAR 1:1 28PLCC
Obsolete
0
Allegro MicroSystems-
A2557KEBTR-ND
-
Tape & Reel (TR)
ObsoleteRelay, Solenoid Driver41:1Low SideBipolarOn/Off60V (Max)4.75V ~ 5.25V300mA-Non-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-40°C ~ 125°C (TA)Surface Mount28-PLCC (11.51x11.51)28-LCC (J-Lead)
16-SOIC
IC PWR DRIVER BIPOLAR 1:1 16SOIC
Obsolete
0
Allegro MicroSystems-
A2557KLB-ND
-
Tube
ObsoleteRelay, Solenoid Driver41:1Low SideBipolarOn/Off60V (Max)4.75V ~ 5.25V300mA-Non-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-40°C ~ 125°C (TA)Surface Mount16-SOIC16-PowerSOIC (0.295"", 7.50mm Width)
16-SOIC
IC PWR DRIVER BIPOLAR 1:1 16SOIC
Obsolete
0
Allegro MicroSystems-
A2557KLBTR-ND
-
Tape & Reel (TR)
ObsoleteRelay, Solenoid Driver41:1Low SideBipolarOn/Off60V (Max)4.75V ~ 5.25V300mA-Non-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-40°C ~ 125°C (TA)Surface Mount16-SOIC16-PowerSOIC (0.295"", 7.50mm Width)
16-DIP SOT38-1
IC PWR DRIVER BIPOLAR 1:1 16DIP
Obsolete
0
Allegro MicroSystems-
A2557SB-ND
-
Tube
ObsoleteRelay, Solenoid Driver41:1Low SideBipolarOn/Off60V (Max)4.75V ~ 5.25V300mA-Non-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-20°C ~ 85°C (TA)Through Hole16-DIP16-PowerDIP (0.300"", 7.62mm)
28-LCC (J-Lead)
IC PWR DRIVER BIPOLAR 1:1 28PLCC
Obsolete
0
Allegro MicroSystems-
A2557SEB-ND
-
Tube
ObsoleteRelay, Solenoid Driver41:1Low SideBipolarOn/Off60V (Max)4.75V ~ 5.25V300mA-Non-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-20°C ~ 85°C (TA)Surface Mount28-PLCC (11.51x11.51)28-LCC (J-Lead)
28-LCC (J-Lead)
IC PWR DRIVER BIPOLAR 1:1 28PLCC
Obsolete
0
Allegro MicroSystems-
A2557SEBTR-ND
-
Tape & Reel (TR)
ObsoleteRelay, Solenoid Driver41:1Low SideBipolarOn/Off60V (Max)4.75V ~ 5.25V300mA-Non-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-20°C ~ 85°C (TA)Surface Mount28-PLCC (11.51x11.51)28-LCC (J-Lead)
16-SOIC
IC PWR DRIVER BIPOLAR 1:1 16SOIC
Obsolete
0
Allegro MicroSystems-
A2557SLB-ND
-
Tube
ObsoleteRelay, Solenoid Driver41:1Low SideBipolarOn/Off60V (Max)4.75V ~ 5.25V300mA-Non-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-20°C ~ 85°C (TA)Surface Mount16-SOIC16-PowerSOIC (0.295"", 7.50mm Width)
16-SOIC
IC PWR DRIVER BIPOLAR 1:1 16SOIC
Obsolete
0
Allegro MicroSystems-
A2557SLBTR-ND
-
Tape & Reel (TR)
ObsoleteRelay, Solenoid Driver41:1Low SideBipolarOn/Off60V (Max)4.75V ~ 5.25V300mA-Non-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature-20°C ~ 85°C (TA)Surface Mount16-SOIC16-PowerSOIC (0.295"", 7.50mm Width)
20-SOIC 0.295
IC PWR DRIVER BIPOLAR 1:1 20SOIC
Obsolete
0
Allegro MicroSystems-
A2982ELW-ND
-
Tube
ObsoleteGeneral Purpose81:1High SideBipolarOn/Off5V ~ 50VNot Required500mA-Non-Inverting---40°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295"", 7.50mm Width)
20-SOIC 0.295
IC PWR DRIVER BIPOLAR 1:1 20SOIC
Obsolete
0
Allegro MicroSystems-
A2982ELWTR-ND
-
Tape & Reel (TR)
ObsoleteGeneral Purpose81:1High SideBipolarOn/Off5V ~ 50VNot Required500mA-Non-Inverting---40°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295"", 7.50mm Width)
20-SOIC 0.295
IC PWR DRIVER BIPOLAR 1:1 20SOIC
Obsolete
0
Allegro MicroSystems-
A2982SLW-ND
-
Tube
ObsoleteGeneral Purpose81:1High SideBipolarOn/Off5V ~ 50VNot Required500mA-Non-Inverting---20°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295"", 7.50mm Width)
20-SOIC 0.295
IC PWR DRIVER BIPOLAR 1:1 20SOIC
Obsolete
0
Allegro MicroSystems-
A2982SLW-T-ND
-
Tube
ObsoleteGeneral Purpose81:1High SideBipolarOn/Off5V ~ 50VNot Required500mA-Non-Inverting---20°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295"", 7.50mm Width)
20-SOIC 0.295
IC PWR DRIVER BIPOLAR 1:1 20SOIC
Obsolete
0
Allegro MicroSystems-
A2982SLWTR-ND
-
Tape & Reel (TR)
ObsoleteGeneral Purpose81:1High SideBipolarOn/Off5V ~ 50VNot Required500mA-Non-Inverting---20°C ~ 85°C (TA)Surface Mount20-SOIC20-SOIC (0.295"", 7.50mm Width)
20-DIP
IC PWR DRIVER N-CHAN 1:1 20DIP
Obsolete
0
Allegro MicroSystems-
A6273KA-ND
-
Tube
ObsoleteLatched Driver81:1Low SideN-ChannelStrobe, Parallel50V (Max)4.5V ~ 5.5V250mA1.3OhmNon-Inverting---40°C ~ 125°C (TA)Through Hole20-DIP20-DIP (0.300"", 7.62mm)
20-SOIC 0.295
IC PWR DRIVER N-CHAN 1:1 20SOIC
Obsolete
0
Allegro MicroSystems-
A6273KLW-ND
-
Tube
ObsoleteLatched Driver81:1Low SideN-ChannelStrobe, Parallel50V (Max)4.5V ~ 5.5V250mA1.3OhmNon-Inverting---40°C ~ 125°C (TA)Surface Mount20-SOIC20-SOIC (0.295"", 7.50mm Width)
Showing
25
of 158