Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10-LFCSP-WD
AD7982BCPZ-RL7
IC ADC 18BIT SAR 10LFCSP
Analog Devices Inc.
717
In Stock
1 : $56.53000
Cut Tape (CT)
1,500 : $41.45073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active181M1DifferentialSPI, DSPS/H-ADC1:11SARExternal2.375V ~ 2.625V2.375V ~ 2.625V--40°C ~ 85°C10-VFDFN Exposed Pad, CSP10-LFCSP-WD (3x3)Surface Mount
10-MSOP
AD7982BRMZRL7
IC ADC 18BIT SAR 10MSOP
Analog Devices Inc.
0
In Stock
1 : $58.01000
Cut Tape (CT)
1,000 : $42.53339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active181M1DifferentialSPI, DSPS/H-ADC1:11SARExternal2.375V ~ 2.625V2.375V ~ 2.625V--40°C ~ 85°C10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOPSurface Mount
10-MSOP
AD7982BRMZ
IC ADC 18BIT SAR 10MSOP
Analog Devices Inc.
0
In Stock
1 : $58.01000
Tube
Tube
Active181M1DifferentialSPI, DSPS/H-ADC1:11SARExternal2.375V ~ 2.625V2.375V ~ 2.625V--40°C ~ 85°C10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOPSurface Mount
10-LFCSP-WD
AD7982BCPZ-RL
IC ADC 18BIT SAR 10LFCSP
Analog Devices Inc.
0
In Stock
5,000 : $41.45073
Tape & Reel (TR)
Tape & Reel (TR)
Active181M1DifferentialSPI, DSPS/H-ADC1:11SARExternal2.375V ~ 2.625V2.375V ~ 2.625V--40°C ~ 85°C10-VFDFN Exposed Pad, CSP10-LFCSP-WD (3x3)Surface Mount
Showing
1 - 4
of 4

Data Acquisition - Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.