Showing
1 - 25
of 459
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT223-3
IC REG LIN 3.3V 300MA SOT223-3
$1.22000
3,246 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1755ST-3302E/DBTR-ND
MCP1755ST-3302E/DBCT-ND
MCP1755ST-3302E/DBDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.5V @ 300mA300mA100 µA400 µA80dB (1kHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-3
SOT23-5
IC REG LINEAR 1.8V 300MA SOT23-5
$0.93000
1,868 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1755T-1802E/OTTR-ND
MCP1755T-1802E/OTCT-ND
MCP1755T-1802E/OTDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V1.8V-0.5V @ 300mA300mA100 µA400 µA80dB (1kHz)Enable, Power GoodOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-223-5
IC REG LIN 3.3V 300MA SOT223-5
$1.19000
981 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1755T-3302E/DCTR-ND
MCP1755T-3302E/DCCT-ND
MCP1755T-3302E/DCDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.5V @ 300mA300mA100 µA400 µA80dB (1kHz)Enable, Power GoodOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface MountSOT-223-6SOT-223-5
SOT223-3
IC REG LINEAR 5V 70MA SOT223-3
$1.32000
34 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1790T-5002E/DBTR-ND
MCP1790T-5002E/DBCT-ND
MCP1790T-5002E/DBDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V-1.3V @ 70mA70mA130 µA210 µA90dB ~ 75dB (100Hz ~ 1kHz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-3
C04-029 MB
IC REG LINEAR 5V 150MA SOT89-3
$0.98000
10,819 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1754ST-5002E/MBTR-ND
MCP1754ST-5002E/MBCT-ND
MCP1754ST-5002E/MBDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-0.5V @ 150mA150mA90 µA250 µA72dB (1kHz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT223-3
IC REG LINEAR 5V 150MA SOT223-3
$1.12000
1,223 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1754ST-5002E/DBTR-ND
MCP1754ST-5002E/DBCT-ND
MCP1754ST-5002E/DBDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-0.5V @ 150mA150mA90 µA250 µA72dB (1kHz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-3
8-DFN
IC REG LINEAR 3.3V 150MA 8DFN
$1.03000
150 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1754ST-3302E/MCTR-ND
MCP1754ST-3302E/MCCT-ND
MCP1754ST-3302E/MCDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V-0.5V @ 150mA150mA90 µA250 µA72dB (1kHz)-Over Current, Over Temperature-40°C ~ 125°CSurface Mount8-VFDFN Exposed Pad8-DFN (2x3)
MCP1793T-3302H/DC
IC REG LIN 3.3V 100MA SOT223-5
$1.01000
7,895 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1793T-3302H/DCTR-ND
MCP1793T-3302H/DCCT-ND
MCP1793T-3302H/DCDKR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed155V3.3V-1.2V @ 100mA100mA45 µA150 µA80dB ~ 55dB (100Hz ~ 100kHz)EnableOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)-40°C ~ 150°C (TA)Surface MountSOT-223-6SOT-223-5
4-UQFN
IC REG LINEAR 2.2V 150MA 4UQFN
$0.71000
2,715 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1711T-22I/5XTR-ND
MCP1711T-22I/5XCT-ND
MCP1711T-22I/5XDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V2.2V-1.05V @ 150mA150mA1.27 µA1.8 µA-Enable--40°C ~ 85°CSurface Mount4-UDFN Exposed Pad4-UQFN (1x1)
4-UQFN
IC REG LINEAR 1.8V 150MA 4UQFN
$0.71000
1,978 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1711T-18I/5XTR-ND
MCP1711T-18I/5XCT-ND
MCP1711T-18I/5XDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-1.4V @ 150mA150mA1.27 µA1.8 µA-Enable--40°C ~ 85°CSurface Mount4-UDFN Exposed Pad4-UQFN (1x1)
SOT-223-5
IC REG LINEAR 5V 300MA SOT223-5
$1.19000
3,400 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1755T-5002E/DCTR-ND
MCP1755T-5002E/DCCT-ND
MCP1755T-5002E/DCDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-0.5V @ 300mA300mA100 µA400 µA80dB (1kHz)Enable, Power GoodOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface MountSOT-223-6SOT-223-5
SOT-223-5
IC REG LINEAR 5V 70MA SOT223-5
$1.32000
3,120 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1791T-5002E/DCTR-ND
MCP1791T-5002E/DCCT-ND
MCP1791T-5002E/DCDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V-1.3V @ 70mA70mA130 µA210 µA90dB ~ 75dB (100Hz ~ 1kHz)Enable, Power GoodOver Temperature, Short Circuit-40°C ~ 125°CSurface MountSOT-223-6SOT-223-5
SOT23-5
IC REG LINEAR 2.2V 150MA SOT23-5
$0.68000
728 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1711T-22I/OTTR-ND
MCP1711T-22I/OTCT-ND
MCP1711T-22I/OTDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V2.2V-1.05V @ 150mA150mA1.27 µA1.8 µA-Enable--40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
TO-263-3, TS3B
IC REG LINEAR 3.3V 70MA 3DDPAK
$1.67000
738 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1790T-3302E/EBTR-ND
MCP1790T-3302E/EBCT-ND
MCP1790T-3302E/EBDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V3.3V-1.3V @ 70mA70mA130 µA210 µA90dB ~ 80dB (100Hz ~ 1kHz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AA3-DDPAK
4-UQFN
IC REG LINEAR 3.3V 150MA 4UQFN
$0.71000
2,852 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1711T-33I/5XTR-ND
MCP1711T-33I/5XCT-ND
MCP1711T-33I/5XDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.67V @ 150mA150mA1.27 µA1.8 µA-Enable--40°C ~ 85°CSurface Mount4-UDFN Exposed Pad4-UQFN (1x1)
4-UQFN
IC REG LINEAR 2.5V 150MA 4UQFN
$0.71000
1,680 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1711T-25I/5XTR-ND
MCP1711T-25I/5XCT-ND
MCP1711T-25I/5XDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V2.5V-0.92V @ 150mA150mA1.27 µA1.8 µA-Enable--40°C ~ 85°CSurface Mount4-UDFN Exposed Pad4-UQFN (1x1)
SOT23-5
IC REG LINEAR 3V 150MA SOT23-5
$0.68000
6,267 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1711T-30I/OTTR-ND
MCP1711T-30I/OTCT-ND
MCP1711T-30I/OTDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3V-0.67V @ 150mA150mA1.27 µA1.8 µA-Enable--40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT223-3
IC REG LINEAR 5V 300MA SOT223-3
$1.19000
274 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1755ST-5002E/DBTR-ND
MCP1755ST-5002E/DBCT-ND
MCP1755ST-5002E/DBDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-0.5V @ 300mA300mA100 µA400 µA80dB (1kHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-3
SOT-23A
IC REG LINEAR 5V 80MA SOT23-3
$0.68000
305 - Immediate
Microchip TechnologyMicrochip Technology
1
150-MCP1799T-5002H/TTTR-ND
150-MCP1799T-5002H/TTCT-ND
150-MCP1799T-5002H/TTDKR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed145V5V-1.1V @ 80mA80mA45 µA110 µA70dB ~ 35dB (100Hz ~ 100kHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
TO-263-3, TS3B
IC REG LINEAR 5V 70MA 3DDPAK
$1.79000
636 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1790T-5002E/EBTR-ND
MCP1790T-5002E/EBCT-ND
MCP1790T-5002E/EBDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V-1.3V @ 70mA70mA130 µA210 µA90dB ~ 75dB (100Hz ~ 1kHz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AA3-DDPAK
SOT-23A
IC REG LINEAR 3.3V 80MA SOT23-3
$0.68000
1,212 - Immediate
Microchip TechnologyMicrochip Technology
1
150-MCP1799T-3302H/TTTR-ND
150-MCP1799T-3302H/TTCT-ND
150-MCP1799T-3302H/TTDKR-ND
Automotive, AEC-Q100
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed145V3.3V-1.1V @ 80mA80mA45 µA110 µA70dB ~ 35dB (100Hz ~ 100kHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 150°C (TJ)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
4-UQFN
IC REG LINEAR 3V 150MA 4UQFN
$0.71000
252 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1711T-30I/5XTR-ND
MCP1711T-30I/5XCT-ND
MCP1711T-30I/5XDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3V-0.67V @ 150mA150mA1.27 µA1.8 µA-Enable--40°C ~ 85°CSurface Mount4-UDFN Exposed Pad4-UQFN (1x1)
8-DFN
IC REG LINEAR 5V 300MA 8DFN
$1.03000
776 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1755ST-5002E/MCTR-ND
MCP1755ST-5002E/MCCT-ND
MCP1755ST-5002E/MCDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-0.5V @ 300mA300mA100 µA400 µA80dB (1kHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-VFDFN Exposed Pad8-DFN (2x3)
SOT-23A
IC REG LINEAR 3.6V 250MA SOT23-3
$0.68000
1 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1700T-3602E/TTTR-ND
MCP1700T-3602E/TTCT-ND
MCP1700T-3602E/TTDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.6V-0.35V @ 250mA250mA4 µA-44dB (100Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
8-SOIC
IC REG LINEAR POS ADJ 1.5A 8SOIC
$1.48000
56 - Immediate
Microchip TechnologyMicrochip Technology
1
MCP1727T-ADJE/SNTR-ND
MCP1727T-ADJE/SNCT-ND
MCP1727T-ADJE/SNDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V0.8V5V0.55V @ 1.5A1.5A220 µA-60dB (100Hz)Enable, Power GoodOver Temperature, Short Circuit, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 25
of 459

PMIC - Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.