Showing
1 - 25
of 63,509
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO252-3
BA033CC0FP-E2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
19,013
In Stock
1 : $2.19000
Cut Tape (CT)
2,000 : $0.94237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V3.3V--1A2.5 mA5 mA55dB (120Hz)-Over Current, Over Temperature, Over Voltage-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
104,608
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.09890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.2V @ 150mA200mA60 µA-73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
2N7002-13-F
AP2120N-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23
Diodes Incorporated
1,099,005
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.11473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.5V @ 150mA150mA50 µA-65dB (1kHz)-Over Current-40°C ~ 85°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
137,023
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.11539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.3V @ 150mA200mA2 µA--EnableOver Current-40°C ~ 85°C (TJ)Surface MountSC-74A, SOT-753SMV
SOT-23-5
AP2127K-1.8TRG1
IC REG LINEAR 1.8V 300MA SOT23-5
Diodes Incorporated
179,633
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.13470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.7V @ 300mA300mA90 µA-68dB ~ 54dB (100Hz ~ 10kHz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
4-UDFN
NCP114AMX330TCG
IC REG LINEAR 3.3V 300MA 4UDFN
onsemi
55,432
In Stock
375,000
Factory
1 : $0.75000
Cut Tape (CT)
3,000 : $0.13879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.2V @ 300mA300mA95 µA-75dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount4-UDFN Exposed Pad4-UDFN (1.0x1.0)
SOT 25
AP7366-W5-7
IC REG LIN POS ADJ 600MA SOT25
Diodes Incorporated
208,119
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.14568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V0.8V5V-600mA80 µA-75dB ~ 55dB (1kHz ~ 10kHz)Current Limit, EnableOver Current, Short Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-25
SOT89-3
AS78L05RTR-E1
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
185,548
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.15594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V-1.8V @ 100mA (Typ)100mA5.5 mA-62dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT-23-5
AP2210K-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-5
Diodes Incorporated
175,082
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed113.2V3.3V-0.5V @ 300mA300mA180 µA15 mA75dB (100Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
2N7002-13-F
AP2210N-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-3
Diodes Incorporated
145,298
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed113.2V3.3V-0.5V @ 300mA300mA180 µA15 mA75dB (100Hz)-Over Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-5
AP2202K-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23-5
Diodes Incorporated
55,624
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed113.2V3.3V-0.35V @ 150mA150mA150 µA2.5 mA75dB (100Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT 25
AP2112K-3.3TRG1
IC REG LINEAR 3.3V 600MA SOT25
Diodes Incorporated
51,362
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.16455
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.4V @ 600mA600mA80 µA-65sB (100Hz ~ 1KHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
SOT 25
AP2112K-1.8TRG1
IC REG LINEAR 1.8V 600MA SOT25
Diodes Incorporated
11,281
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.16455
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.7V @ 600mA600mA80 µA-65sB (100Hz ~ 1KHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
SOT89-3
AZ1117CR-3.3TRG1
IC REG LINEAR 3.3V 1A SOT89
Diodes Incorporated
88,942
In Stock
1 : $0.68000
Cut Tape (CT)
1,000 : $0.16978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V--1A6 mA-70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
SOT-223-3
AZ1117IH-5.0TRG1
IC REG LINEAR 5V 1A SOT223
Diodes Incorporated
164,337
In Stock
1 : $0.62000
Cut Tape (CT)
4,000 : $0.17516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V5V-1.3V @ 800mA1A6 mA-70dB (120Hz)-Thermal Shutdown-40°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-3
SOT-23-5
AP2139AK-3.3TRG1
IC REG LINEAR 3.3V 250MA SOT23-5
Diodes Incorporated
299,357
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.18522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.6V @ 250mA250mA1.5 µA--EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SC-70-5
MIC5365-3.3YC5-TR
IC REG LINEAR 3.3V 150MA SC70-5
Microchip Technology
23,009
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.18661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.31V @ 150mA150mA39 µA-80dB ~ 65dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
SOT-23-5
MIC5504-1.8YM5-TR
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
20,335
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.18661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.38V @ 300mA300mA55 µA65 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT89-3
AP7370-33Y-13
IC REG LINEAR 3.3V 300MA SOT89-3
Diodes Incorporated
145,905
In Stock
1 : $0.70000
Cut Tape (CT)
2,500 : $0.19828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed118V3.3V-0.6V @ 100mA300mA2.5 µA300 µA--Over Current, Over Temperature, Reverse Current, Short Circuit-40°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
SOT-23-5
AP2210K-5.0TRG1
IC REG LINEAR 5V 300MA SOT23-5
Diodes Incorporated
104,897
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.20561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed113.2V5V-0.5V @ 300mA300mA180 µA15 mA75dB (100Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
TSOT-23-5
RT9080-33GJ5
IC REG LIN 3.3V 600MA TSOT23-5
Richtek USA Inc.
94,342
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.20670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.53V @ 600mA600mA4 µA-75dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
SOT-23-5
AP2204K-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23-5
Diodes Incorporated
127,316
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.21405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed124V3.3V-0.5V @ 150mA150mA50 µA2.5 mA60dB (100Hz ~ 1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
RT9193-33GB
IC REG LINEAR 3.3V 300MA SOT23-5
Richtek USA Inc.
26,541
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.22302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.3V @ 300mA300mA130 µA-70dB ~ 50dB (100Hz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
L78L05ABD13TR
IC REG LINEAR 5V 100MA 8SO
STMicroelectronics
31,035
In Stock
1 : $0.81000
Cut Tape (CT)
2,500 : $0.23158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA5.5 mA6 mA49dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-223
SPX1117M3-L-3-3/TR
IC REG LINEAR 3.3V 800MA SOT223
MaxLinear, Inc.
28,447
In Stock
1 : $0.82000
Cut Tape (CT)
2,500 : $0.23390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V3.3V-1.3V @ 800mA800mA10 mA-70dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-3
Showing
1 - 25
of 63,509

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.