CAD | USD

Showing
25
of 248
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Package / Case
Supplier Device Package
324-TFBGA Pkg
IC MCU 32BIT 128KB ROM 324TFBGA
$23.70000
1,052
Microchip Technology
1
AT91SAM9263B-CU-100-ND
AT91SAM
Tray
ActiveARM926EJ-S1 Core, 32-Bit200MHz-SDRAM, SRAMYesLCD10/100Mbps-USB 2.0 (2)1.8V, 2.0V, 2.5V, 2.7V, 3.0V, 3.3V-40°C ~ 85°C (TA)-324-TFBGA324-TFBGA (15x15)
217-LFBGA
IC MCU 32BIT 64KB ROM 217BGA
$11.63000
851
Microchip Technology
1
AT91SAM9G25-CU-ND
SAM9G
Tray
ActiveARM926EJ-S1 Core, 32-Bit400MHz-DDR2, SDRAM, SRAMNo-10/100Mbps-USB 2.0 (3)1.8V, 3.3V-40°C ~ 85°C (TA)-217-LFBGA217-LFBGA (15x15)
289-LFBGA
IC MCU 32BIT EXT MEM 289LFBGA
$12.46000
297
Microchip Technology
1
ATSAMA5D27C-CU-ND
SAMA5D2
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit500MHzMultimedia; NEON™ MPELPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPIYesKeyboard, LCD, Touchscreen10/100Mbps (1)-USB 2.0 + HSIC3.3V-40°C ~ 85°C (TA)ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC289-LFBGA289-LFBGA (14x14)
217-LFBGA
IC MCU 32BIT 64KB ROM 217BGA
$13.42000
449
Microchip Technology
1
AT91SAM9X25-CU-ND
SAM9X
Tray
ActiveARM926EJ-S1 Core, 32-Bit400MHz-LPDDR, LPDDR2, DDR2, DDR, SDR, SRAMNo-10/100Mbps (2)-USB 2.0 (3)1.8V, 2.5V, 3.0V, 3.3V-40°C ~ 85°C (TA)-217-LFBGA217-LFBGA (15x15)
324-LFBGA
IC MCU 32BIT 160KB ROM 324LFBGA
$16.87000
3,283
Microchip Technology
1
ATSAMA5D36A-CURTR-ND
ATSAMA5D36A-CURCT-ND
ATSAMA5D36A-CURDKR-ND
SAMA5D3
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)AES, SHA, TDES, TRNG324-LFBGA324-LFBGA (15x15)
217-LFBGA
IC MCU 32BIT 32KB ROM 217BGA
$14.44000
1,943
Microchip Technology
1
AT91SAM9260B-CU-ND
AT91SAM
Tray
ActiveARM926EJ-S1 Core, 32-Bit180MHz-SDRAM, SRAMNo-10/100Mbps-USB 2.0 (2)1.8V, 2.5V, 3.3V-40°C ~ 85°C (TA)-217-LFBGA217-LFBGA (15x15)
208-PQFP
IC MCU 32BIT 32KB ROM 208QFP
$14.44000
1,582
Microchip Technology
1
AT91SAM9260B-QU-ND
AT91SAM
Tray
ActiveARM926EJ-S1 Core, 32-Bit180MHz-SDRAM, SRAMNo-10/100Mbps-USB 2.0 (2)1.8V, 2.5V, 3.3V-40°C ~ 85°C (TA)-208-BFQFP208-PQFP (28x28)
324-LFBGA
IC MCU 32BIT 160KB ROM 324LFBGA
$14.64000
2,128
Microchip Technology
1
ATSAMA5D31A-CU-ND
SAMA5D3
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)AES, SHA, TDES, TRNG324-LFBGA324-LFBGA (15x15)
217-LFBGA
IC MCU 32BIT 64KB ROM 217BGA
$15.53000
1,223
Microchip Technology
1
AT91SAM9G20B-CU-ND
SAM9G
Tray
ActiveARM926EJ-S1 Core, 32-Bit400MHz-SDRAM, SRAMNo-10/100Mbps-USB 2.0 (2)1.8V, 3.3V-40°C ~ 85°C (TA)-217-LFBGA217-LFBGA (15x15)
324-TFBGA Pkg
IC MCU 32BIT 64KB ROM 324TFBGA
$19.00000
581
Microchip Technology
1
AT91SAM9G45C-CU-999TR-ND
AT91SAM9G45C-CU-999CT-ND
AT91SAM9G45C-CU-999DKR-ND
SAM9G
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM926EJ-S1 Core, 32-Bit400MHz-LPDDR, LPSDR, DDR2, SDR, SRAMNoLCD, Touchscreen10/100Mbps-USB 2.0 (3)1.8V, 3.3V-40°C ~ 85°C (TA)-324-TFBGA324-TFBGA (15x15)
217-LFBGA
IC MCU 32BIT 32KB ROM 217BGA
$17.59000
3,032
Microchip Technology
1
AT91SAM9261B-CU-ND
AT91SAM
Tray
ActiveARM926EJ-S1 Core, 32-Bit190MHz-SDRAM, SRAMNoLCD--USB 2.0 (2)3.0V, 3.3V-40°C ~ 85°C (TA)-217-LFBGA217-LFBGA (15x15)
289-TFBGA
BGA GREEN, IND TEMP,MRLC,1GBIT D
$21.87000
1,360
Microchip Technology
1
150-ATSAMA5D27C-D1G-CURCT-ND
150-ATSAMA5D27C-D1G-CURDKR-ND
150-ATSAMA5D27C-D1G-CURTR-ND
SAMA5D2
Cut Tape (CT)
Digi-Reel®
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit500MHzMultimedia; NEON™ MPELPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPIYesKeyboard, LCD, Touchscreen10/100Mbps (1)-USB 2.0 + HSIC3.3V-40°C ~ 85°C (TA)ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC289-TFBGA289-TFBGA (14x14)
324-TFBGA Pkg
IC MCU 32BIT 64KB ROM 324TFBGA
$18.79000
1,705
Microchip Technology
1
AT91SAM9G45C-CU-ND
SAM9G
Tray
ActiveARM926EJ-S1 Core, 32-Bit400MHz-LPDDR, LPSDR, DDR2, SDR, SRAMNoLCD, Touchscreen10/100Mbps-USB 2.0 (3)1.8V, 3.3V-40°C ~ 85°C (TA)-324-TFBGA324-TFBGA (15x15)
361-TFBGA
CORTEX-A5 MPU 2GBIT LPDDR2 BGA I
$27.09000
205
Microchip Technology
1
ATSAMA5D27C-LD2G-CU-ND
SAMA5D2
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit500MHzMultimedia; NEON™ MPELPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPIYesKeyboard, LCD, Touchscreen10/100Mbps (1)-USB 2.0 + HSIC3.3V-40°C ~ 85°C (TA)ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC361-TFBGA361-TFBGA (16x16)
208-PQFP
IC MCU 32BIT 512KB FLASH 208QFP
$27.54000
222
Microchip Technology
1
AT91SAM9XE512B-QU-ND
SAM9XE
Tray
ActiveARM926EJ-S1 Core, 32-Bit180MHz-SDRAM, SRAMNoLCD, Touchscreen10/100Mbps-USB 2.0 (3)1.8V, 2.5V, 3.3V-40°C ~ 85°C (TA)-208-BFQFP208-PQFP (28x28)
217-LFBGA
IC MCU 32BIT 512KB FLASH 217BGA
$27.54000
152
Microchip Technology
1
AT91SAM9XE512B-CU-ND
SAM9XE
Tray
ActiveARM926EJ-S1 Core, 32-Bit180MHz-SDRAM, SRAMNoLCD, Touchscreen10/100Mbps-USB 2.0 (3)1.8V, 2.5V, 3.3V-40°C ~ 85°C (TA)-217-LFBGA217-LFBGA (15x15)
324-LFBGA
IC MCU 32BIT 160KB ROM 324LFBGA
$16.20000
173
Microchip Technology
1
ATSAMA5D35A-CU-ND
SAMA5D3
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoTouchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)AES, SHA, TDES, TRNG324-LFBGA324-LFBGA (15x15)
324-LFBGA
IC MCU 32BIT 160KB ROM 324LFBGA
$16.65000
107
Microchip Technology
1
ATSAMA5D36A-CU-ND
SAMA5D3
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit536MHz-LPDDR, LPDDR2, DDR2NoLCD, Touchscreen10/100/1000Mbps (1)-USB 2.0 (3)1.2V, 1.8V, 3.3V-40°C ~ 85°C (TA)AES, SHA, TDES, TRNG324-LFBGA324-LFBGA (15x15)
233-TFBGA
IC MPU 600 MHZ EXT MEM SIP
$17.54000
119
Microchip Technology
1
150-SAM9X60D1G-I/4FB-ND
SAM9X60
-
ActiveARM926EJ-S1 Core, 32-Bit600MHz-LPDDR, LPSDR, DDR2, SDR, SRAMYesKeyboard, LCD, Touchscreen10/100Mbps (2)-USB 2.0 (3)3.3V-40°C ~ 85°C (TA)Boot Security, Cryptography, Memory Scrambling, Secure JTAG, Secure Key Storage, Secure RTC, Tamper Pins233-TFBGA233-TFBGA (14x14)
289-LFBGA
CORTEX-A5 MPU 1GBIT LPDDR2 BGA I
$22.78000
102
Microchip Technology
1
ATSAMA5D27C-LD1G-CU-ND
SAMA5D2
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit500MHzMultimedia; NEON™ MPELPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPIYesKeyboard, LCD, Touchscreen10/100Mbps (1)-USB 2.0 + HSIC3.3V-40°C ~ 85°C (TA)ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC289-LFBGA289-LFBGA (14x14)
217-LFBGA
IC MCU 32BIT 64KB ROM 217BGA
$11.84000
981
Microchip Technology
1
AT91SAM9G25-CU-999TR-ND
AT91SAM9G25-CU-999CT-ND
AT91SAM9G25-CU-999DKR-ND
SAM9G
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM926EJ-S1 Core, 32-Bit400MHz-DDR2, SDRAM, SRAMNo-10/100Mbps-USB 2.0 (3)1.8V, 3.3V-40°C ~ 85°C (TA)-217-LFBGA217-LFBGA (15x15)
217-LFBGA
IC MCU 32BIT 128KB ROM 217BGA
$10.54000
367
Microchip Technology
1
AT91SAM9N12-CU-ND
SAM9N
Tray
ActiveARM926EJ-S1 Core, 32-Bit400MHz-LPDDR, LPDDR2, DDR2, SDR, SRAMNoLCD, Touchscreen--USB 2.0 (2)1.8V, 3.3V-40°C ~ 85°C (TA)-217-LFBGA217-LFBGA (15x15)
217-LFBGA
IC MCU 32BIT 64KB ROM 217BGA
$13.65000
500
Microchip Technology
1
AT91SAM9X35-CU-999TR-ND
AT91SAM9X35-CU-999CT-ND
AT91SAM9X35-CU-999DKR-ND
SAM9X
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM926EJ-S1 Core, 32-Bit400MHz-LPDDR, LPDDR2, DDR2, DDR, SDR, SRAMNoLCD, Touchscreen10/100Mbps-USB 2.0 (3)1.8V, 2.5V, 3.0V, 3.3V-40°C ~ 85°C (TA)-217-LFBGA217-LFBGA (15x15)
289-LFBGA
IC MCU 32BIT EXT MEM 289LFBGA
$11.27000
163
Microchip Technology
1
ATSAMA5D26C-CU-ND
SAMA5D2
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit500MHzMultimedia; NEON™ MPELPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPIYesKeyboard, LCD, Touchscreen10/100Mbps (1)-USB 2.0 + HSIC3.3V-40°C ~ 85°C (TA)ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC289-LFBGA289-LFBGA (14x14)
256-TFBGA
IC MCU 32BIT EXT MEM 256TFBGA
$11.66000
285
Microchip Technology
1
ATSAMA5D24C-CU-ND
SAMA5D2
Tray
ActiveARM® Cortex®-A51 Core, 32-Bit500MHzMultimedia; NEON™ MPELPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPIYesKeyboard, LCD, Touchscreen10/100Mbps (1)-USB 2.0 + HSIC3.3V-40°C ~ 85°C (TA)ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC256-TFBGA256-TFBGA (8x8)
Showing
25
of 248