Showing
1 - 25
of 7,066
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply, Single/Dual (±)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$3.21000
2,680 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
ADA4891-2ARZ-R7TR-ND
ADA4891-2ARZ-R7CT-ND
ADA4891-2ARZ-R7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail210V/µs105 MHz90 MHz2 pA2.5 mV4.4mA (x2 Channels)125 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC OPAMP JFET 1 CIRCUIT 8SOIC
$4.24000
245 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
ADA4610-1ARZ-ND
-
Tube
ActiveJ-FET1Rail-to-Rail61V/µs16.3 MHz9.5 MHz5 pA400 µV1.6mA79 mA±4.5V ~ 15V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
$5.60000
4,802 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
505-ADA4638-1ARZ-ND
-
Tube
ActiveZero-Drift1Rail-to-Rail1.5V/µs1.5 MHz2.5 MHz45 pA0.5 µV850µA38 mA4.5V ~ 30V, ±2.25V ~ 15V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
IC OPAMP JFET 4 CIRCUIT 14SOIC
MARKETPLACE PRODUCT
$15.46000
1,953 - Immediate
Rochester Electronics, LLCAnalog Devices Inc.
1
2156-ADA4610-4ARZ-ND
505-ADA4610-4ARZ-ND
-
Bulk
Tube
ActiveJ-FET4Rail-to-Rail61V/µs16.3 MHz9.5 MHz5 pA400 µV1.6mA (x4 Channels)79 mA10V, ±5V ~ 15V-40°C ~ 125°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
IC OPAMP JFET 2 CIRCUIT 8SOIC
$9.47000
1,923 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD648JRZ-ND
-
Tube
ActiveJ-FET2-1.8V/µs1 MHz1 MHz5 pA750 µV340µA (x2 Channels)15 mA±4.5V ~ 18V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC OPAMP JFET 1 CIRCUIT 8SOIC
$7.74000
224 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD825ARZ-REELTR-ND
AD825ARZ-REELCT-ND
AD825ARZ-REELDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET1-140V/µs26 MHz46 MHz15 pA1 mV6.5mA50 mA10V ~ 36V, ±5V ~ 18V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC OPAMP JFET 2 CIRCUIT 8SOIC
$20.33000
144 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
505-AD648KRZ-ND
-
Tube
ActiveJ-FET2-1.8V/µs1 MHz1 MHz3 pA300 µV340µA (x2 Channels)15 mA±4.5V ~ 18V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8
IC OPAMP GP 2 CIRCUIT 8MSOP
$3.81000
383 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD8546ARMZ-ND
-
Tube
ActiveCMOS2Rail-to-Rail0.08V/µs200 kHz310 kHz5 pA3 mV18µA (x2 Channels)12 mA2.7V ~ 18V, ±1.35V ~ 9V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
20-LCCC
IC OPAMP LOGARITHMIC 1CIRC 20LCC
MARKETPLACE PRODUCT
$976.60000
1,986 - Immediate
Rochester Electronics, LLCAnalog Devices Inc.
1
2156-AD640TE/883B-ND
505-AD640TE/883B-ND
-
Bulk
Tube
ActiveLogarithmic1---350 MHz7 µA50 µV35mA2.3 mA±4.5V ~ 7.5V-55°C ~ 125°CSurface Mount20-CLCC20-LCC
8-SOIC-EP
IC OPAMP JFET 1 CIRCUIT 8SOIC
$14.30000
148 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
ADA4625-1ARDZ-ND
-
Tube
ActiveJ-FET1Rail-to-Rail48V/µs18 MHz16 MHz15 pA15 µV4mA33 mA5V ~ 36V, ±2.5V ~ 18V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC-EP
14-SOIC
IC OPAMP JFET 4 CIRCUIT 14SOIC
$19.05000
30 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD824ARZ-14-ND
-
Tube
ActiveJ-FET4Rail-to-Rail2V/µs2 MHz2 MHz4 pA500 µV560µA (x4 Channels)12 mA3V ~ 30V, ±1.5V ~ 15V-40°C ~ 85°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-MSOP-EP
IC OPAMP GP 2 CIRCUIT 8MSOP
$17.48000
24 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
LTC6269HMS8E#PBF-ND
-
Tube
ActiveJ-FET2Rail-to-Rail400V/µs500 MHz350 MHz0.003 pA200 µV16.5mA (x2 Channels)90 mA3.1V ~ 5.25V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-MSOP-EP
14-TSSOP
IC OPAMP GP 3 CIRCUIT 14TSSOP
$4.18000
596 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
ADA4891-3ARUZ-ND
-
Tube
ActiveCMOS3Rail-to-Rail210V/µs25 MHz220 MHz2 pA2.5 mV4.4mA (x3 Channels)125 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 125°CSurface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
8-SOIC
IC OPAMP JFET 2 CIRCUIT 8SOIC
$18.41000
16 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
505-AD746JRZ-ND
-
Tube
ActiveJ-FET2-75V/µs13 MHz13 MHz110 pA300 µV7mA25 mA9V ~ 36V, ±4.5V ~ 18V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC OPAMP JFET 2 CIRCUIT 8SOIC
$14.68000
7 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
505-ADA4610-2BRZ-ND
-
Tube
ActiveJ-FET2Rail-to-Rail61V/µs16.3 MHz9.5 MHz5 pA200 µV1.6mA (x2 Channels)79 mA10V, ±5V ~ 15V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC OPAMP VFB 2 CIRCUIT 8SOIC
$9.54000
1,927 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD8022ARZ-REEL7TR-ND
AD8022ARZ-REEL7CT-ND
AD8022ARZ-REEL7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback2-50V/µs100 MHz130 MHz2.5 µA1.5 mV4mA55 mA4.5V ~ 26V, ±2.25V ~ 13V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-MSOP
IC OPAMP GP 2 CIRCUIT 8MSOP
$7.44000
3,495 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
LTC6247CMS8#PBF-ND
-
Tube
ActiveGeneral Purpose2Rail-to-Rail90V/µs4 MHz120 MHz400 nA100 µV1.25mA (x2 Channels)100 mA2.5V ~ 5.25V, ±1.25V ~ 2.625V0°C ~ 70°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8
IC OPAMP VFB 2 CIRCUIT 8MSOP
$12.43000
2,850 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
ADA4896-2ARMZ-R7TR-ND
ADA4896-2ARMZ-R7CT-ND
ADA4896-2ARMZ-R7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback2Rail-to-Rail120V/µs90 MHz230 MHz4 µA28 µV3mA (x2 Channels)80 mA3V ~ 10V, ±1.5V ~ 5V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
505~N-8~N~8 Top View
IC OPAMP GP 2 CIRCUIT 8DIP
$14.13000
337 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD706JNZ-ND
-
Tube
ActiveGeneral Purpose2-0.15V/µs800 kHz800 kHz50 pA30 µV750µA15 mA4V ~ 36V, ±2V ~ 18V0°C ~ 70°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8
IC OPAMP GP 2 CIRCUIT 8MSOP
$13.28000
7,523 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD822ARMZ-ND
-
Tube
ActiveGeneral Purpose2Rail-to-Rail3V/µs1.9 MHz1.9 MHz2 pA400 µV1.24mA20 mA5V ~ 30V, ±2.5V ~ 15V-40°C ~ 85°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
505~N-8~N~8 Top View
IC OPAMP GP 2 CIRCUIT 8DIP
$16.60000
1,659 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD822ANZ-ND
-
Tube
ActiveGeneral Purpose2Rail-to-Rail3V/µs1.9 MHz1.9 MHz2 pA400 µV1.24mA20 mA5V ~ 30V, ±2.5V ~ 15V-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
16-MSOP
IC OPAMP GP 4 CIRCUIT 16MSOP
$13.53000
196 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
LTC6248HMS#PBF-ND
-
Tube
ActiveGeneral Purpose4Rail-to-Rail90V/µs4 MHz120 MHz400 nA100 µV1.25mA (x4 Channels)100 mA2.5V ~ 5.25V, ±1.25V ~ 2.625V-40°C ~ 125°CSurface Mount16-TFSOP (0.118", 3.00mm Width)16-MSOP
8-MSOP
IC OPAMP GP 2 CIRCUIT 8MSOP
$7.62000
702 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
LT6237CMS8#PBF-ND
LT®
Tube
ActiveGeneral Purpose2Rail-to-Rail70V/µs215 MHz90 MHz5 µA50 µV3.3mA (x2 Channels)30 mA3V ~ 12.6V, ±1.5V ~ 6.3V0°C ~ 70°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
10-MSOP
IC OPAMP GP 2 CIRCUIT 10MSOP
$12.43000
2,184 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
ADA4895-2ARMZ-R7TR-ND
ADA4895-2ARMZ-R7CT-ND
ADA4895-2ARMZ-R7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback2Rail-to-Rail943V/µs1.5 GHz236 MHz11 µA53 µV3mA (x2 Channels)116 mA3V ~ 10V, ±1.5V ~ 5V-40°C ~ 125°CSurface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
8-LFCSP-WD
IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP
$16.56000
979 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
505-ADA4528-2TCPZ-EP-ND
-
Tray
ActiveZero-Drift2Rail-to-Rail0.5V/µs3.4 MHz6.5 MHz125 pA0.3 µV1.5mA (x2 Channels)40 mA2.2V ~ 5.5V, ±1.1V ~ 2.75V-55°C ~ 125°CSurface Mount8-WFDFN Exposed Pad, CSP8-LFCSP-WD (3x3)
Showing
1 - 25
of 7,066

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.