Showing
1 - 25
of 7,065
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply, Single/Dual (±)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT23-5 Pkg
IC OPAMP GP 1 CIRCUIT SOT23-5
$1.33000
29,257 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD8531ARTZ-REEL7TR-ND
AD8531ARTZ-REEL7CT-ND
AD8531ARTZ-REEL7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail5V/µs3 MHz-5 pA25 mV750µA250 mA2.7V ~ 6V, ±1.35V ~ 3V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
10-MSOP
IC OPAMP GP 2 CIRCUIT 10MSOP
$1.99000
6,572 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD8592ARMZ-REELTR-ND
AD8592ARMZ-REELCT-ND
AD8592ARMZ-REELDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail5V/µs3 MHz-5 pA2 mV-250 mA2.5V ~ 6V, ±1.25V ~ 3V-40°C ~ 85°CSurface Mount10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-MSOP
TSOT-23-5
IC OPAMP ZERO-DRIFT 1 CIRC TSOT5
$2.29000
2,338 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD8538AUJZ-REEL7TR-ND
AD8538AUJZ-REEL7CT-ND
AD8538AUJZ-REEL7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZero-Drift1-0.4V/µs430 kHz-15 pA5 µV150µA25 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 125°CSurface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
8-LFCSP-WD
IC OPAMP VFB 2 CIRCUIT 8LFCSP
$2.52000
3,186 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
ADA4692-2ACPZ-R7TR-ND
ADA4692-2ACPZ-R7CT-ND
ADA4692-2ACPZ-R7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2Rail-to-Rail1.3V/µs3.6 MHz-0.5 pA500 µV180µA (x2 Channels)55 mA2.7V ~ 5.5V, ±1.35V ~ 2.5V-40°C ~ 125°CSurface Mount8-UFDFN, CSP8-LFCSP-UD (2x2)
505-SOT-23-6
IC OPAMP VFB 1 CIRCUIT SOT23-6
$2.97000
11,885 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
ADA4851-1WYRJZ-R7TR-ND
ADA4851-1WYRJZ-R7CT-ND
ADA4851-1WYRJZ-R7DKR-ND
Automotive
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback1Rail-to-Rail375V/µs-105 MHz2.2 µA600 µV2.9mA83 mA2.7V ~ 12V, ±1.35V ~ 6V-40°C ~ 125°CSurface MountSOT-23-6SOT-23-6
5-WLCSP
IC OPAMP GP 1 CIRCUIT 5WLCSP
$3.21000
47,156 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD8605ACBZ-REEL7TR-ND
AD8605ACBZ-REEL7CT-ND
AD8605ACBZ-REEL7DKR-ND
DigiTrim®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail5V/µs10 MHz-0.2 pA80 µV1mA80 mA2.7V ~ 5.5V-40°C ~ 125°CSurface Mount5-UFBGA, WLCSP5-WLCSP (0.9x1.29)
SOT-23-8 Pkg
IC OPAMP GP 2 CIRCUIT SOT23-8
$3.21000
5,425 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD8502ARJZ-REEL7TR-ND
AD8502ARJZ-REEL7CT-ND
AD8502ARJZ-REEL7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail0.004V/µs7 kHz-1 pA500 µV750nA (x2 Channels)5 mA1.8V ~ 5.5V, ±0.9V ~ 2.75V-40°C ~ 125°CSurface MountSOT-23-8SOT-23-8
8-SOIC
IC OPAMP GP 2 CIRCUIT 8SOIC
$3.21000
2,680 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
ADA4891-2ARZ-R7TR-ND
ADA4891-2ARZ-R7CT-ND
ADA4891-2ARZ-R7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail210V/µs105 MHz90 MHz2 pA2.5 mV4.4mA (x2 Channels)125 mA2.7V ~ 5.5V, ±1.35V ~ 2.75V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-LFCSP-WD
IC OPAMP GP 2 CIRCUIT 8LFCSP
$3.44000
21 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
ADA4075-2ACPZ-R7TR-ND
ADA4075-2ACPZ-R7CT-ND
ADA4075-2ACPZ-R7DKR-ND
iPolar®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose2-12V/µs6.5 MHz-30 nA300 µV1.8mA (x2 Channels)40 mA±4.5V ~ 18V-40°C ~ 125°CSurface Mount8-UFDFN, CSP8-LFCSP-UD (2x2)
8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8
IC OPAMP VFB 2 CIRCUIT 8MSOP
$3.49000
33,601 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
ADA4851-2YRMZ-RLTR-ND
ADA4851-2YRMZ-RLCT-ND
ADA4851-2YRMZ-RLDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback2Rail-to-Rail375V/µs70 MHz105 MHz2.2 µA600 µV2.9mA (x2 Channels)83 mA2.7V ~ 12V, ±1.35V ~ 6V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
TSOT-23-5
IC OPAMP GP 1 CIRCUIT TSOT5
$3.49000
7,066 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD8677AUJZ-REEL7TR-ND
AD8677AUJZ-REEL7CT-ND
AD8677AUJZ-REEL7DKR-ND
iPolar®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.2V/µs600 kHz-200 pA45 µV1.1mA15 mA±4V ~ 18V-40°C ~ 125°CSurface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
10-LFCSP-UQ
IC OPAMP JFET 2 CIRCUIT 10LFCSP
$3.66000
5,265 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
ADA4062-2ACPZ-R7TR-ND
ADA4062-2ACPZ-R7CT-ND
ADA4062-2ACPZ-R7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveJ-FET2-3.3V/µs1.4 MHz-2 pA750 µV165µA (x2 Channels)20 mA8V ~ 36V, ±4V ~ 18V-40°C ~ 125°CSurface Mount10-UFQFN, CSP10-LFCSP-UQ (1.6x1.3)
TSOT23-5 Pkg
IC OPAMP GP 1 CIRCUIT SOT23-5
$3.75000
12,631 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD8519ARTZ-REEL7TR-ND
AD8519ARTZ-REEL7CT-ND
AD8519ARTZ-REEL7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail2.9V/µs8 MHz-300 nA600 µV600µA25 mA2.7V ~ 12V, ±1.35V ~ 6V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
IC OPAMP GP 1 CIRCUIT 8SOIC
$3.90000
7,594 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
OP1177ARZ-REEL7TR-ND
OP1177ARZ-REEL7CT-ND
OP1177ARZ-REEL7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.7V/µs1.3 MHz-500 pA15 µV400µA10 mA5V ~ 36V, ±2.5V ~ 18V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-LFCSP-WD
IC OPAMP GP 2 CIRCUIT 8LFCSP
$3.90000
3,756 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
ADA4666-2ACPZ-R7TR-ND
ADA4666-2ACPZ-R7CT-ND
ADA4666-2ACPZ-R7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS2Rail-to-Rail2V/µs4 MHz2.1 MHz0.5 pA500 µV630µA (x2 Channels)220 mA3V ~ 18V, ±1.5V ~ 9V-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad, CSP8-LFCSP-WD (3x3)
8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8
IC OPAMP GP 1 CIRCUIT 8MSOP
$3.90000
2,056 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
OP1177ARMZ-R7TR-ND
OP1177ARMZ-R7CT-ND
OP1177ARMZ-R7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1-0.7V/µs1.3 MHz-500 pA15 µV400µA10 mA5V ~ 36V, ±2.5V ~ 18V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
TSOT23-5 Pkg
IC OPAMP VFB 1 CIRCUIT SOT23-5
$3.94000
7,090 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD8061ARTZ-REEL7TR-ND
AD8061ARTZ-REEL7CT-ND
AD8061ARTZ-REEL7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback1Rail-to-Rail650V/µs-320 MHz3.5 µA1 mV6.8mA50 mA2.7V ~ 8V, ±1.35V ~ 4V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
TSOT23-5 Pkg
IC OPAMP VFB 1 CIRCUIT SOT23-5
$3.94000
8,290 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD8055ARTZ-REEL7TR-ND
AD8055ARTZ-REEL7CT-ND
AD8055ARTZ-REEL7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback1-1400V/µs-300 MHz400 nA3 mV5.4mA60 mA8V ~ 12V, ±4V ~ 6V-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
IC OPAMP GP 1 CIRCUIT 8SOIC
$3.99000
6,441 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD8655ARZ-REEL7TR-ND
AD8655ARZ-REEL7CT-ND
AD8655ARZ-REEL7DKR-ND
DigiTrim®
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail11V/µs28 MHz-1 pA50 µV3.7mA220 mA2.7V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
TSOT23-5 Pkg
IC OPAMP VFB 1 CIRCUIT SOT23-5
$3.99000
1,615 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD8051ARTZ-REEL7TR-ND
AD8051ARTZ-REEL7CT-ND
AD8051ARTZ-REEL7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVoltage Feedback1Rail-to-Rail170V/µs-110 MHz1.4 µA1.8 mV4.8mA45 mA3V ~ 12V, ±1.5V ~ 6V-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
505-SOT-23-6
IC CURR SENSE 1 CIRCUIT SOT23-6
$4.07000
9,976 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
ADM4073HWRJZ-REEL7TR-ND
ADM4073HWRJZ-REEL7CT-ND
ADM4073HWRJZ-REEL7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCurrent Sense1--1.8 MHz-40 µA1 mV500µA-3V ~ 28V-40°C ~ 125°CSurface MountSOT-23-6SOT-23-6
8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP
$4.40000
4,387 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
ADA4522-1ARMZ-R7TR-ND
ADA4522-1ARMZ-R7CT-ND
ADA4522-1ARMZ-R7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZero-Drift1Rail-to-Rail1.7V/µs2.7 MHz-50 pA1.5 µV830µA32 mA4.5V ~ 55V, ±2.25V ~ 27.5V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
14-WLCSP
IC OPAMP VFB 4 CIRCUIT 14WLCSP
$4.16000
6,163 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
ADA4505-4ACBZ-R7TR-ND
ADA4505-4ACBZ-R7CT-ND
ADA4505-4ACBZ-R7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCMOS4Rail-to-Rail0.006V/µs50 kHz-0.5 pA500 µV7µA (x4 Channels)40 mA1.8V ~ 5V, ±0.9V ~ 2.5V-40°C ~ 125°CSurface Mount14-UFBGA, WLCSP14-WLCSP (1.46x2.96)
8-SOIC
IC OPAMP DIFF 1 CIRCUIT 8SOIC
$4.24000
1,686 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
AD8276ARZ-R7TR-ND
AD8276ARZ-R7CT-ND
AD8276ARZ-R7DKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDifferential1Rail-to-Rail1.1V/µs550 kHz--100 µV200µA15 mA2V ~ 36V, ±2V ~ 18V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
6-DFN
IC OPAMP GP 1 CIRCUIT 6DFN
$4.22000
7,978 - Immediate
Analog Devices Inc.Analog Devices Inc.
1
LT6000IDCB#TRMPBFTR-ND
LT6000IDCB#TRMPBFCT-ND
LT6000IDCB#TRMPBFDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose1Rail-to-Rail0.018V/µs60 kHz-4 nA500 µV20µA10 mA1.8V ~ 16V, ±0.9V ~ 8V-40°C ~ 85°CSurface Mount6-WFDFN Exposed Pad6-DFN (2x3)
Showing
1 - 25
of 7,065

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.