CAD | USD
Showing
25
of 3,906
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-QFN Pkg
IC MCU 8BIT 16KB FLASH 28QFN
$10.33000826Silicon Labs1
336-1254-ND
C8051F31x
Tube
Not For New Designs80518-Bit25MHzSMBus (2-Wire/I²C), SPI, UART/USARTPOR, PWM, Temp Sensor, WDT2516KB (16K x 8)FLASH-1.25K x 82.7V ~ 3.6VA/D 17x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VFQFN Exposed Pad28-QFN (5x5)
20-QFN
IC MCU 8BIT 16KB FLASH 20QFN
$1.570007,539Silicon Labs1
336-4847-2-ND
336-4847-1-ND
336-4847-6-ND
Busy Bee
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCIP-51 80518-Bit50MHzI²C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1616KB (16K x 8)FLASH-2.25K x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 125°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN (3x3)
16-SOIC
IC MCU 8BIT 8KB FLASH 16SOIC
$1.3500010,541Silicon Labs1
336-4822-2-ND
336-4822-1-ND
336-4822-6-ND
C8051F86x
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active80518-Bit25MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT138KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.154"", 3.90mm Width)-
32-QFN
IC MCU 8BIT 32QFN
$2.620006,225Silicon Labs1
336-5833-2-ND
336-5833-1-ND
336-5833-6-ND
Busy Bee
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCIP-51 80518-Bit50MHzI²C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2964KB (64K x 8)FLASH-4.25K x 82.2V ~ 3.6VA/D 20x10/12b SAR; D/A 4x12bInternal-40°C ~ 85°C (TA)Surface Mount32-UFQFN Exposed Pad32-QFN (4x4)
32-QFN
IC MCU 8BIT 64KB FLASH 32QFN
$2.190006,825Silicon Labs1
336-3730-ND
Busy Bee
Tray
Not For New DesignsCIP-51 80518-Bit50MHzI²C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2964KB (64K x 8)FLASH-4.25K x 82.2V ~ 3.6VA/D 20x10/12b SAR; D/A 4x12bInternal-40°C ~ 85°C (TA)Surface Mount32-UFQFN Exposed Pad32-QFN (4x4)
C8051F920-G-GQ
IC MCU 8BIT 32KB FLASH 32LQFP
$2.570001,900Silicon Labs1
336-4733-2-ND
336-4733-1-ND
336-4733-6-ND
C8051F9xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active80518-Bit25MHzSMBus (2-Wire/I²C), SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2432KB (32K x 8)FLASH-4.25K x 80.9V ~ 3.6VA/D 23x10bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
28-QFN Pkg
IC MCU 8BIT 16KB FLASH 28QFN
$2.510001,611Silicon Labs1
336-1296-5-ND
C8051F32x
Tube
Not For New Designs80518-Bit25MHzUART/USART, USBPOR1516KB (16K x 8)FLASH-1.5K x 82.7V ~ 3.6V-Internal-40°C ~ 85°C (TA)Surface Mount28-VFQFN Exposed Pad28-QFN (5x5)
32-QFN
IC MCU 32BIT 32KB FLASH 32QFN
$3.0100019,591Silicon Labs1
914-1034-2-ND
914-1034-1-ND
914-1034-6-ND
Tiny Gecko
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsARM® Cortex®-M332-Bit32MHzEBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2432KB (32K x 8)FLASH-4K x 81.85V ~ 3.8VA/D 4x12b; D/A 1x12bInternal-40°C ~ 85°C (TA)Surface Mount32-VQFN Exposed Pad32-QFN (6x6)
48-TQFP
IC MCU 32BIT 32KB FLASH 48TQFP
$3.130001,097Silicon Labs1
914-1029-2-ND
914-1029-1-ND
914-1029-6-ND
Tiny Gecko
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsARM® Cortex®-M332-Bit32MHzI²C, IrDA, SmartCard, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT3732KB (32K x 8)FLASH-4K x 81.85V ~ 3.8VA/D 4x12b; D/A 1x12bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
24-QFN Exp Pad
IC MCU 8BIT 64KB FLASH 24QFN
$2.700002,164Silicon Labs1
336-2620-ND
C8051F9xx
Tube
Active80518-Bit25MHzSMBus (2-Wire/I²C), SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT1664KB (64K x 8)FLASH-4.25K x 80.9V ~ 3.6VA/D 15x10bInternal-40°C ~ 85°C (TA)Surface Mount24-VFQFN Exposed Pad-
32-VFQFN Exposed Pad
IC MCU 8BIT 64KB FLASH 32QFN
$2.920001,190Silicon Labs1
336-2618-ND
C8051F9xx
Tube
Active80518-Bit25MHzSMBus (2-Wire/I²C), SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2464KB (64K x 8)FLASH-4.25K x 80.9V ~ 3.6VA/D 23x10bInternal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
32-LQFP
IC MCU 8BIT 64KB FLASH 32LQFP
$3.20000128Silicon Labs1
336-2619-ND
C8051F9xx
Tray
Active80518-Bit25MHzSMBus (2-Wire/I²C), SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2464KB (64K x 8)FLASH-4.25K x 80.9V ~ 3.6VA/D 23x10bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
64-VFQFN Exp Pad
IC MCU 32BIT 32KB FLASH 64QFN
$3.810003,675Silicon Labs1
914-1036-2-ND
914-1036-1-ND
914-1036-6-ND
Tiny Gecko
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsARM® Cortex®-M332-Bit32MHzEBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USARTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT5632KB (32K x 8)FLASH-4K x 81.85V ~ 3.8VA/D 8x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
32-QFN PKG
IC MCU 32BIT 128KB FLASH 32QFN
$3.890004,768Silicon Labs1
336-4243-2-ND
336-4243-1-ND
336-4243-6-ND
Gecko
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M332-Bit32MHzI²C, IrDA, SmartCard, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT24128KB (128K x 8)FLASH-16K x 81.98V ~ 3.8VA/D 4x12b; D/A 1x12bInternal-40°C ~ 85°C (TA)Surface Mount32-VQFN Exposed Pad32-QFN (6x6)
32-QFN PKG
IC MCU 8BIT 64KB FLASH 32QFN
$3.680001,654Silicon Labs1
336-2022-ND
C8051F38x
Tube
Active80518-Bit48 MIPSI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2564KB (64K x 8)FLASH-4.25K x 82.7V ~ 5.25VA/D 21x10bInternal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
64-QFN
IC MCU 32BIT 128KB FLASH 64QFN
$4.420007,289Silicon Labs1
336-4246-2-ND
336-4246-1-ND
336-4246-6-ND
Gecko
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M332-Bit32MHzI²C, IrDA, SmartCard, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT56128KB (128K x 8)FLASH-16K x 81.98V ~ 3.8VA/D 8x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
32-LQFP
IC MCU 8BIT 64KB FLASH 32LQFP
$3.890005,893Silicon Labs1
336-2023-ND
C8051F38x
Tray
Active80518-Bit48 MIPSI²C, SPI, UART/USART, USBBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT2564KB (64K x 8)FLASH-4.25K x 82.7V ~ 5.25VA/D 21x10bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
64-QFN
IC MCU 32BIT 128KB FLASH 64QFN
$4.42000352Silicon Labs1
336-4829-ND
Gecko
Tray
ActiveARM® Cortex®-M332-Bit32MHzI²C, IrDA, SmartCard, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT56128KB (128K x 8)FLASH-16K x 81.98V ~ 3.8VA/D 8x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
20-TSSOP
IC MCU 8BIT 8KB FLASH 20TSSOP
$4.580002,739Silicon Labs1
336-1496-5-ND
C8051F53x
Tube
Active80518-Bit25MHzSPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT168KB (8K x 8)FLASH-256 x 81.8V ~ 5.25VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173"", 4.40mm Width)20-TSSOP
48-QFN
IC MCU 32BIT 1MB FLASH 48QFN
$7.12000116Silicon Labs1
336-4419-ND
Pearl Gecko
Tray
ActiveARM® Cortex®-M432-Bit40MHzI²C, IrDA, LINbus, SmartCard, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT331MB (1M x 8)FLASH-256K x 81.8V ~ 3.8VA/D - 12b SARInternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-QFN (7x7)
MFG_QFN24_SIDEB
IC MCU 8BIT 32KB FLASH 24QFN
$7.340001,345Silicon Labs1
336-1683-5-ND
C8051F55x
Tube
Active80518-Bit50MHzSMBus (2-Wire/I²C), CANbus, LINbus, SPI, UART/USARTPOR, PWM, Temp Sensor, WDT1832KB (32K x 8)FLASH-2.25K x 81.8V ~ 5.25VA/D 18x12bInternal-40°C ~ 125°C (TA)Surface Mount24-WFQFN Exposed Pad24-QFN (4x4)
64-QFN
IC MCU 32BIT 512KB FLASH 64QFN
$8.690001,792Silicon Labs1
336-4460-2-ND
336-4460-1-ND
336-4460-6-ND
Giant Gecko
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M332-Bit48MHzI²C, IrDA, SmartCard, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT53512KB (512K x 8)FLASH-128K x 81.98V ~ 3.8VA/D 8x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
32-LQFP
IC MCU 8BIT 8KB FLASH 32LQFP
$7.68000933Silicon Labs1
336-1272-ND
C8051F35x
Tray
Active80518-Bit50MHzSMBus (2-Wire/I²C), SPI, UART/USARTPOR, PWM, Temp Sensor, WDT178KB (8K x 8)FLASH-768 x 82.7V ~ 3.6VA/D 8x16b; D/A 2x8bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
28-QFN Pkg
IC MCU 8BIT 16KB FLASH 28QFN
$12.390002,755Silicon Labs1
C8051F311-GMRTR-ND
C8051F311-GMRCT-ND
C8051F311-GMRDKR-ND
C8051F31x
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs80518-Bit25MHzSMBus (2-Wire/I²C), SPI, UART/USARTPOR, PWM, Temp Sensor, WDT2516KB (16K x 8)FLASH-1.25K x 82.7V ~ 3.6VA/D 17x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VFQFN Exposed Pad28-QFN (5x5)
125-VFBGA
IC MCU 32BIT 1MB FLASH 125BGA
$7.81000627Silicon Labs1
336-4418-ND
Pearl Gecko
Tray
ActiveARM® Cortex®-M432-Bit40MHzI²C, IrDA, LINbus, SmartCard, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT651MB (1M x 8)FLASH-256K x 81.8V ~ 3.8VA/D - 12b SARInternal-40°C ~ 85°C (TA)Surface Mount125-VFBGA125-BGA (7x7)
Showing
25
of 3,906