CAD | USD

Showing
1 - 25
of 4,464
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-UFQFPN
IC MCU 8BIT 8KB FLASH 20UFQFPN
$2.07000
46,669
STMicroelectronicsSTMicroelectronics
1
497-14041-2-ND
497-14041-1-ND
497-14041-6-ND
STM8L EnergyLite
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSTM88-Bit16MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, IR, POR, PWM, WDT188KB (8K x 8)FLASH256 x 81K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount20-UFQFN20-UFQFPN (3x3)
48-LQFP
IC MCU 8BIT 128KB FLASH 48LQFP
$4.39000
26,249
STMicroelectronicsSTMicroelectronics
1
497-8943-ND
STM8S
Tray
ActiveSTM88-Bit24MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT38128KB (128K x 8)FLASH2K x 86K x 82.95V ~ 5.5VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP-
64-LQFP
IC MCU 32BIT 256KB FLASH 64LQFP
$8.97000
9,182
STMicroelectronicsSTMicroelectronics
1
497-17374-2-ND
497-17374-1-ND
497-17374-6-ND
STM32F1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTDMA, PDR, POR, PVD, PWM, Temp Sensor, WDT51256KB (256K x 8)FLASH-24K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
32 QFN
IC MCU 32BIT 64KB FLASH 32UFQFPN
$5.09000
7,226
STMicroelectronicsSTMicroelectronics
1
497-17490-ND
STM32L0
Tray
ActiveARM® Cortex®-M0+32-Bit32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2764KB (64K x 8)FLASH2K x 88K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount32-UFQFN Exposed Pad32-UFQFPN (5x5)
49-WLCSP
IC MCU 32BIT 512KB FLASH 49WLCSP
$10.06000
7,142
STMicroelectronicsSTMicroelectronics
1
497-17441-2-ND
497-17441-1-ND
497-17441-6-ND
STM32F4
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT36512KB (512K x 8)FLASH-128K x 81.7V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount49-UFBGA, WLCSP49-WLCSP (3x3.19)
64-LQFP
IC MCU 32BIT 64KB FLASH 64LQFP
$7.74000
5,433
STMicroelectronicsSTMicroelectronics
1
497-14698-ND
STM32F3
Tray
ActiveARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, I²S, POR, PWM, WDT5164KB (64K x 8)FLASH-16K x 82V ~ 3.6VA/D 15x12b; D/A 1x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
64-LQFP
IC MCU 32BIT 64KB FLASH 64LQFP
$8.12000
8,068
STMicroelectronicsSTMicroelectronics
1
497-11192-ND
STM32L1
Tray
ActiveARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT5164KB (64K x 8)FLASH4K x 810K x 81.8V ~ 3.6VA/D 20x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
64-LQFP
IC MCU 32BIT 64KB FLASH 64LQFP
$8.72000
0
STMicroelectronicsSTMicroelectronics
1
497-8922-ND
STM32F1
Tray
ActiveARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USB OTGDMA, POR, PWM, Voltage Detect, WDT5164KB (64K x 8)FLASH-64K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP-
64-LQFP
IC MCU 32BIT 192KB FLASH 64LQFP
$8.94000
11,248
STMicroelectronicsSTMicroelectronics
1
497-16270-ND
STM32L0
Tray
ActiveARM® Cortex®-M0+32-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT51192KB (192K x 8)FLASH6K x 820K x 81.8V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
64-LQFP
IC MCU 32BIT 256KB FLASH 64LQFP
$8.97000
8,222
STMicroelectronicsSTMicroelectronics
1
497-11498-ND
STM32F1
Tray
ActiveARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTDMA, PDR, POR, PVD, PWM, Temp Sensor, WDT51256KB (256K x 8)FLASH-24K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
STM32-36VFQFN
IC MCU 32BIT 128KB FLASH 36FPN
$9.21000
2,208
STMicroelectronicsSTMicroelectronics
1
497-11534-ND
STM32F1
Tray
ActiveARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT26128KB (128K x 8)FLASH-20K x 82V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount36-VFQFN Exposed Pad36-VFQFPN (6x6)
100-LQFP
IC MCU 32BIT 256KB FLASH 100LQFP
$9.69000
246
STMicroelectronicsSTMicroelectronics
1
497-14048-ND
STM32F4
Tray
ActiveARM® Cortex®-M432-Bit84MHzI²C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT81256KB (256K x 8)FLASH-64K x 81.7V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
64-LQFP
IC MCU 32BIT 128KB FLASH 64LQFP
$9.37000
4,044
STMicroelectronicsSTMicroelectronics
1
497-11193-ND
STM32L1
Tray
ActiveARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT51128KB (128K x 8)FLASH4K x 816K x 81.8V ~ 3.6VA/D 20x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
48-UFQFPN
IC MCU 32BIT 512KB FLASH 48QFPN
$10.06000
7,409
STMicroelectronicsSTMicroelectronics
1
497-14907-ND
STM32F4
Tray
ActiveARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT36512KB (512K x 8)FLASH-128K x 81.7V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount48-UFQFN Exposed Pad48-UFQFPN (7x7)
64-LQFP
IC MCU 32BIT 256KB FLASH 64LQFP
$10.19000
2,522
STMicroelectronicsSTMicroelectronics
1
497-13252-ND
STM32F3
Tray
ActiveARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, I²S, POR, PWM, WDT52256KB (256K x 8)FLASH-32K x 82V ~ 3.6VA/D 1x12b, 3x16b; D/A 3x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
64-LQFP
IC MCU 32BIT 256KB FLASH 64LQFP
$10.92000
2,778
STMicroelectronicsSTMicroelectronics
1
497-13304-ND
STM32F3
Tray
ActiveARM® Cortex®-M432-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, I²S, POR, PWM, WDT52256KB (256K x 8)FLASH-40K x 82V ~ 3.6VA/D 22x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
64-LQFP
IC MCU 32BIT 256KB FLASH 64LQFP
$11.03000
3,635
STMicroelectronicsSTMicroelectronics
1
497-11527-ND
STM32F1
Tray
ActiveARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT51256KB (256K x 8)FLASH-48K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
144-LQFP
IC MCU 32BIT 1MB FLASH 144LQFP
$18.13000
1,833
STMicroelectronicsSTMicroelectronics
1
497-11909-ND
STM32F4
Tray
ActiveARM® Cortex®-M432-Bit168MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT1141MB (1M x 8)FLASH-192K x 81.8V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-LQFP144-LQFP (20x20)
169-UFBGA
IC MCU 32BIT 1MB FLASH 169UFBGA
$18.69000
1,226
STMicroelectronicsSTMicroelectronics
1
497-17730-ND
STM32L4
Tray
ActiveARM® Cortex®-M432-Bit80MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, PWM, WDT1361MB (1M x 8)FLASH-320K x 81.71V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount169-UFBGA169-UFBGA (7x7)
144-LFBGA
IC MCU 32BIT 1MB FLASH 144BGA
$19.28000
1,191
STMicroelectronicsSTMicroelectronics
1
497-11115-ND
STM32F1
Tray
ActiveARM® Cortex®-M332-Bit72MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT1121MB (1M x 8)FLASH-96K x 82V ~ 3.6VA/D 21x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-LFBGA-
169-UFBGA
IC MCU 32BIT 1MB FLASH 169UFBGA
$19.58000
1,456
STMicroelectronicsSTMicroelectronics
1
497-15796-ND
STM32F4
Tray
ActiveARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT1301MB (1M x 8)FLASH-256K x 81.8V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount169-UFBGA169-UFBGA (7x7)
169-UFBGA
IC MCU 32BIT 2MB FLASH 169UFBGA
$22.29000
1,101
STMicroelectronicsSTMicroelectronics
1
497-15795-ND
STM32F4
Tray
ActiveARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT1302MB (2M x 8)FLASH-256K x 81.8V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount169-UFBGA169-UFBGA (7x7)
169-UFBGA
IC MCU 32BIT 2MB FLASH 169UFBGA
$23.23000
4,988
STMicroelectronicsSTMicroelectronics
1
497-15797-ND
STM32F4
Tray
ActiveARM® Cortex®-M432-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT1302MB (2M x 8)FLASH-256K x 81.8V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount169-UFBGA169-UFBGA (7x7)
UFBGA176+25
IC MCU 32BIT 1MB FLASH 176UBGA
$28.22000
3,283
STMicroelectronicsSTMicroelectronics
1
497-11168-ND
STM32F2
Tray
ActiveARM® Cortex®-M332-Bit120MHzCANbus, Ethernet, I²C, IrDA, LINbus, Memory Card, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT1401MB (1M x 8)FLASH-132K x 81.8V ~ 3.6VA/D 24x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount201-UFBGA176+25UFBGA (10x10)
497~5B_ME_V2~T~48
IC MCU 8BIT 32KB FLASH
$2.30000
0
STMicroelectronicsSTMicroelectronics
1
497-18383-2-ND
497-18383-1-ND
497-18383-6-ND
STM8L EnergyLite
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSTM8A8-Bit16MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT4132KB (32K x 8)FLASH256 x 82K x 81.8V ~ 3.6VA/D 25x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
Showing
1 - 25
of 4,464