CAD | USD

Showing
1 - 25
of 2,788
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-UFQFPN
IC MCU 32BIT 512KB FLSH 48UFQFPN
$14.74000
143 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-STM32L4P5CEU6-ND
STM32L4
Tray
ActiveARM® Cortex®-M432-Bit120MHzCANbus, EBI/EMI, I²C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT38512KB (512K x 8)FLASH-320K x 81.71V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-UFQFN Exposed Pad48-UFQFPN (7x7)
STM32H7_series
IC MCU 32BIT 1MB FLASH 144LQFP
$18.86000
354 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-STM32H735ZGT6-ND
STM32H7
Tray
ActiveARM® Cortex®-M732-Bit550MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT971MB (1M x 8)FLASH-564K x 81.62V ~ 3.6VA/D 12x12/b, 22x16b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-LQFP144-LQFP (20x20)
208-LQFP
IC MCU 32BIT 2MB FLASH 208LQFP
$27.89000
251 - Immediate
STMicroelectronicsSTMicroelectronics
1
STM32H745BIT6-ND
STM32H7
Tray
ActiveARM® Cortex®-M4, Cortex®-M732-Bit Dual-Core240MHz, 480MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT1482MB (2M x 8)FLASH-1M x 81.62V ~ 3.6VA/D 32x16b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount208-LQFP208-LQFP (28x28)
28-UFQFPN
IC MCU 32BIT 8KB FLASH 28UFQFPN
$3.13000
14 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-19187-ND
STM32L0
Tray
ActiveARM® Cortex®-M0+32-Bit32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT248KB (8K x 8)FLASH512 x 82K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount28-UFQFN28-UFQFPN (4x4)
144-LQFP
IC MCU 32BIT 2MB FLASH 144LQFP
$26.73000
345 - Immediate
STMicroelectronicsSTMicroelectronics
1
STM32H755ZIT6-ND
STM32H7
Tray
ActiveARM® Cortex®-M4, Cortex®-M732-Bit Dual-Core240MHz, 480MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT972MB (2M x 8)FLASH-1M x 81.62V ~ 3.6VA/D 23x16b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-LQFP144-LQFP (20x20)
32-LQFP
IC MCU 32BIT 128KB FLASH 32LQFP
$6.78000
3,657 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-18577-ND
STM32L0
Tray
ActiveARM® Cortex®-M0+32-Bit32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT25128KB (128K x 8)FLASH6K x 820K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
8-SOIC
IC MCU 32BIT 32KB FLASH 8SO
$2.62000
1,944 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-19552-ND
STM32G0
Tray
ActiveARM® Cortex®-M0+32-Bit64MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT632KB (32K x 8)FLASH-8K x 81.7V ~ 3.6VA/D 8x12bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
497~5B_ME_V2~T~48
IC MCU 32BIT 32KB FLASH 48LQFP
$8.01000
1,312 - Immediate
STMicroelectronicsSTMicroelectronics
1
STM32G431C6T6-ND
STM32G4
Tray
ActiveARM® Cortex®-M4F32-Bit170MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT3832KB (32K x 8)FLASH-32K x 81.71V ~ 3.6VA/D 17x12b; D/A 4x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
100-UFBGA(7x7)
IC MCU 32BIT 512KB FLSH 100TFBGA
$15.67000
1,764 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-STM32G474VEH6-ND
STM32G4
Tray
ActiveARM® Cortex®-M4F32-Bit170MHzCANbus, I²C, IrDA, LINbus, QSPI, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT86512KB (512K x 8)FLASH-128K x 81.71V ~ 3.6VA/D 42x12b; D/A 7x12bInternal-40°C ~ 85°C (TA)Surface Mount100-TFBGA100-TFBGA (8x8)
169-UFBGA
IC MCU 32BIT 2MB FLASH 169UFBGA
$24.43000
318 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-STM32H753AII6-ND
STM32H7
Tray
ActiveARM® Cortex®-M732-Bit480MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT1312MB (2M x 8)FLASH-1M x 81.62V ~ 3.6VA/D 36x16b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount169-UFBGA169-UFBGA (7x7)
144-LQFP
IC MCU 32BIT 512KB FLASH 144LQFP
$15.08000
318 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-STM32L552ZET6-ND
STM32L5
Tray
ActiveARM® Cortex®-M3332-Bit110MHzCANbus, I²C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, PWM, WDT115512KB (512K x 8)FLASH-256K x 81.71V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-LQFP144-LQFP (20x20)
497~5B_ME_V2~T~48
IC MCU 32BIT 128KB FLASH 48LQFP
$9.64000
231 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-11197-ND
STM32L1
Tray
ActiveARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT37128KB (128K x 8)FLASH4K x 816K x 81.8V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
64-TFBGA
IC MCU 32BIT 128KB FLASH 64TFBGA
$6.54000
122 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-19191-ND
STM32L0
Tray
ActiveARM® Cortex®-M0+32-Bit32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT51128KB (128K x 8)FLASH6K x 820K x 81.65V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount64-TFBGA64-TFBGA (5x5)
64-LQFP
IC MCU 32BIT 64KB FLASH 64LQFP
$6.81000
523 - Immediate
STMicroelectronicsSTMicroelectronics
1
STM32L412R8T6-ND
STM32L4
Tray
ActiveARM® Cortex®-M432-Bit80MHzI²C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, PWM, WDT5264KB (64K x 8)FLASH-40K x 81.71V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
32 QFN
IC MCU 32BIT 192KB FLSH 32UFQFPN
$7.63000
7 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-STM32L071KZU3-ND
STM32L0
Tray
ActiveARM® Cortex®-M0+32-Bit32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT25192KB (192K x 8)FLASH6K x 820K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 125°C (TA)Surface Mount32-UFQFN Exposed Pad32-UFQFPN (5x5)
100-LQFP
IC MCU 32BIT 128KB FLASH 100LQFP
$11.68000
540 - Immediate
STMicroelectronicsSTMicroelectronics
1
STM32G473VBT6-ND
STM32G4
Tray
ActiveARM® Cortex®-M432-Bit170MHzCANbus, I²C, IrDA, LINbus, QSPI, SAI, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT86128KB (128K x 8)FLASH-128K x 81.71V ~ 3.6VA/D 42x12b; D/A 4x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
28-UFQFN
IC MCU 32BIT 32KB FLASH 28UFQFPN
$4.35000
2,406 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-18517-ND
STM32F0
Tray
ActiveARM® Cortex®-M032-Bit48MHzCANbus, HDMI-CEC, I²C, IrDA, LINbus, SPI, UART/USART, USBDMA, I²S, POR, PWM, WDT2332KB (32K x 8)FLASH-6K x 81.65V ~ 1.95VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount28-UFQFN28-UFQFPN (4x4)
32 QFN
IC MCU 32BIT 32KB FLASH 32UFQFPN
$4.83000
2,142 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-17489-ND
STM32L0
Tray
ActiveARM® Cortex®-M0+32-Bit32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2732KB (32K x 8)FLASH2K x 88K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount32-UFQFN Exposed Pad32-UFQFPN (5x5)
64-LQFP
IC MCU 32BIT 256KB FLASH 64LQFP
$11.56000
3 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-17523-ND
STM32L1
Tray
ActiveARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USBDMA, I²S, POR, PWM, WDT51256KB (256K x 8)FLASH8K x 832K x 81.65V ~ 3.6VA/D 21x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
32 QFN
IC MCU 32BIT 64KB FLASH 32UFQFPN
$5.50000
2,940 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-STM32L412K8U6-ND
STM32L4
Tray
ActiveARM® Cortex®-M432-Bit80MHzI²C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, PWM, WDT2664KB (64K x 8)FLASH-40K x 81.71V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount32-UFQFN Exposed Pad32-UFQFPN (5x5)
100-LQFP
IC MCU 32BIT 256KB FLASH 100LQFP
$10.82000
1 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-17442-ND
STM32F4
Tray
ActiveARM® Cortex®-M432-Bit100MHzI²C, IrDA, LINbus, MMC/SD/SDIO, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT81256KB (256K x 8)FLASH-128K x 81.7V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
144-LQFP
IC MCU 32BIT 2MB FLASH 144LQFP
$25.55000
360 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-19501-ND
STM32H7
Tray
ActiveARM® Cortex®-M4, Cortex®-M732-Bit Dual-Core240MHz, 480MHzCANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT972MB (2M x 8)FLASH-1M x 81.62V ~ 3.6VA/D 23x16b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount144-LQFP144-LQFP (20x20)
48-UFQFPN
IC MCU 32BIT 32KB FLASH 48UFQFPN
$6.92000
1,443 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-11486-ND
STM32L1
Tray
ActiveARM® Cortex®-M332-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT3732KB (32K x 8)FLASH4K x 810K x 81.8V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-UFQFN Exposed Pad48-UFQFPN (7x7)
48-UFQFPN
IC MCU 32BIT 32KB FLASH 48UFQFPN
$5.79000
1,558 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-18950-ND
STM32L1
Tray
ActiveARM® Cortex®-M332-Bit32MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT3732KB (32K x 8)FLASH2K x 84K x 81.8V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-UFQFN Exposed Pad48-UFQFPN (7x7)
20-TSSOP
IC MCU 32BIT 32KB FLASH 20TSSOP
$4.00000
1 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-STM32L031F6P7TR-ND
497-STM32L031F6P7CT-ND
497-STM32L031F6P7DKR-ND
STM32L0
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit32MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT1532KB (32K x 8)FLASH1K x 88K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 105°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
Showing
1 - 25
of 2,788