Showing
1 - 25
of 2,980
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
18-DIP
IC MCU 16BIT 6KB FLASH 18DIP
$4.99000
140 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33FJ06GS101A-I/P-ND
dsPIC™ 33F
Tube
ActivedsPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT136KB (2K x 24)FLASH-256 x 83V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
28-SOIC
IC MCU 16BIT 12KB FLASH 28SOIC
$6.41000
219 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F201230ISO-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2012KB (4K x 24)FLASH-1K x 82.5V ~ 5.5VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
40-DIP
IC MCU 16BIT 24KB FLASH 40DIP
$9.84000
1 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F3011-30IP-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT3024KB (8K x 24)FLASH1K x 81K x 82.5V ~ 5.5VA/D 9x10bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
28-SOIC
IC MCU 16BIT 6KB FLASH 28SOIC
$5.66000
13 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33FJ06GS102-I/SO-ND
dsPIC™ 33F
Tube
ActivedsPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT216KB (6K x 8)FLASH-256 x 83V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-PDIP
IC MCU 16BIT 48KB FLASH 28SPDIP
$11.09000
24 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F401230ISP-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsCANbus, I²C, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT2048KB (16K x 24)FLASH1K x 82K x 82.5V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-SOIC
IC MCU 16BIT 64KB FLASH 28SOIC
$8.04000
8 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33FJ64GP202-I/SO-ND
dsPIC™ 33F
Tube
ActivedsPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DCI, DMA, I²S, POR, PWM, WDT2164KB (64K x 8)FLASH-8K x 83V ~ 3.6VA/D 10x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
28-PDIP
IC MCU 16BIT 32KB FLASH 28SPDIP
$5.20000
8 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33FJ32MC102-I/SP-ND
dsPIC™ 33F
Tube
ActivedsPIC16-Bit16 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, Motor Control PWM, POR, PWM, WDT2132KB (11K x 24)FLASH-1K x 163V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
20-SSOP
IC MCU 16BIT 6KB FLASH 20SSOP
$4.51000
67 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33FJ06GS101A-I/SS-ND
dsPIC™ 33F
Tube
ActivedsPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT136KB (2K x 24)FLASH-256 x 83V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
18-SOIC
IC MCU 16BIT 6KB FLASH 18SOIC
$4.51000
61 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33FJ06GS101A-I/SO-ND
dsPIC™ 33F
Tube
ActivedsPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT136KB (2K x 24)FLASH-256 x 83V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
18-SOIC
IC MCU 16BIT 24KB FLASH 18SOIC
$8.12000
175 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F3012-20E/SO-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit20 MIPSI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1224KB (8K x 24)FLASH1K x 82K x 82.5V ~ 5.5VA/D 8x12bInternal-40°C ~ 125°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
28-SSOP
IC MCU 16BIT 16KB FLASH 28SSOP
$4.32000
30 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33FJ16GP102-I/SS-ND
dsPIC™ 33F
Tube
ActivedsPIC16-Bit16 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2116KB (16K x 8)FLASH-1K x 83V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
28-QFN
IC MCU 16BIT 12KB FLASH 28QFN
$6.68000
663 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F201230IML-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2012KB (4K x 24)FLASH-1K x 82.5V ~ 5.5VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
44-QFNExposed
IC MCU 16BIT 16KB FLASH 44QFN
$6.82000
170 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33FJ16GP304-I/ML-ND
dsPIC™ 33F
Tube
ActivedsPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3516KB (16K x 8)FLASH-2K x 83V ~ 3.6VA/D 13x12bInternal-40°C ~ 85°C (TA)Surface Mount44-VQFN Exposed Pad44-QFN (8x8)
64-TQFP
IC MCU 16BIT 32KB FLASH 64TQFP
$7.93000
37 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33FJ32GS406-I/PT-ND
dsPIC™ 33F
Tray
ActivedsPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, QEI, POR, PWM, WDT5832KB (32K x 8)FLASH-4K x 83V ~ 3.6VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
28-PDIP
IC MCU 16BIT 128KB FLASH 28SPDIP
$6.02000
320 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33EP128GP502-I/SP-ND
dsPIC™ 33EP
Tube
ActivedsPIC16-Bit70 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT21128KB (43K x 24)FLASH-8K x 163V ~ 3.6VA/D 6x10b/12bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-SSOP
IC MCU 16BIT 256KB FLASH 28SSOP
$6.18000
524 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33EP256GP502-I/SS-ND
dsPIC™ 33EP
Tube
ActivedsPIC16-Bit70 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT21256KB (85.5K x 24)FLASH-16K x 163V ~ 3.6VA/D 6x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
44-TLA
IC MCU 16BIT 16KB FLASH 44VTLA
$8.24000
60 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33FJ16GS504-I/TL-ND
dsPIC™ 33F
Tube
ActivedsPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3516KB (16K x 8)FLASH-2K x 83V ~ 3.6VA/D 24x10b; D/A 4x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VFTLA Exposed Pad44-VTLA (6x6)
28-PDIP
IC MCU 16BIT 64KB FLASH 28SPDIP
$9.80000
11 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33FJ64MC802-I/SP-ND
dsPIC™ 33F
Tube
ActivedsPIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT2164KB (64K x 8)FLASH-16K x 83V ~ 3.6VA/D 6x10b/12bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-PDIP
IC MCU 16BIT 24KB FLASH 28SPDIP
$8.36000
265 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F301330ISP-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2024KB (8K x 24)FLASH1K x 82K x 82.5V ~ 5.5VA/D 10x12bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
100-TQFP-PF
IC MCU 16BIT 64KB FLASH 100TQFP
$13.55000
5 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33FJ64GP710-I/PF-ND
dsPIC™ 33F
Tray
ActivedsPIC16-Bit40 MIPsCANbus, I²C, IrDA, LINbus, SPI, UART/USARTAC'97, Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT8564KB (64K x 8)FLASH-16K x 83V ~ 3.6VA/D 32x10b/12bInternal-40°C ~ 85°C (TA)Surface Mount100-TQFP100-TQFP (14x14)
28-PDIP
IC MCU 16BIT 6KB FLASH 28SPDIP
$6.29000
68 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33FJ06GS102-I/SP-ND
dsPIC™ 33F
Tube
ActivedsPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT216KB (6K x 8)FLASH-256 x 83V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-PDIP
IC MCU 16BIT 6KB FLASH 28SPDIP
$8.54000
9 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC30F1010-30I/SP-ND
dsPIC™ 30F
Tube
ActivedsPIC16-Bit30 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT216KB (2K x 24)FLASH-256 x 83V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-SPDIP
28-QFN
IC MCU 16BIT 16KB FLASH 28QFN
$4.54000
22 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33FJ16GP102-I/ML-ND
dsPIC™ 33F
Tube
ActivedsPIC16-Bit16 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2116KB (16K x 8)FLASH-1K x 83V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VQFN Exposed Pad28-QFN (6x6)
28-SSOP
IC MCU 16BIT 6KB FLASH 28SSOP
$4.54000
10 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33FJ06GS102A-I/SS-ND
dsPIC™ 33F
Tube
ActivedsPIC16-Bit40 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT216KB (2K x 24)FLASH-256 x 83V ~ 3.6VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
28-SSOP
IC MCU 16BIT 32KB FLASH 28SSOP
$4.54000
9 - Immediate
Microchip TechnologyMicrochip Technology
1
DSPIC33FJ32GP102-I/SS-ND
dsPIC™ 33F
Tube
ActivedsPIC16-Bit16 MIPsI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2132KB (11K x 24)FLASH-1K x 163V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
Showing
1 - 25
of 2,980

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microcontrollers, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.