CAD | USD

Showing
7
of 7
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-VFQFN Exposed Pad
IC MCU 8BIT 8KB FLASH 24QFN
$1.43000
4,980
Microchip Technology
1
ATTINY817-MFRTR-ND
ATTINY817-MFRCT-ND
ATTINY817-MFRDKR-ND
tinyAVR™ 1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT228KB (8K x 8)FLASH128 x 8512 x 81.8V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Surface Mount24-VFQFN Exposed Pad24-QFN (4x4)
24-VFQFN Exposed Pad
IC MCU 8BIT 8KB FLASH 24QFN
$1.40000
11,466
Microchip Technology
1
ATTINY817-MNRTR-ND
ATTINY817-MNRCT-ND
ATTINY817-MNRDKR-ND
tinyAVR™ 1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT228KB (8K x 8)FLASH128 x 8512 x 81.8V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount24-VFQFN Exposed Pad24-QFN (4x4)
24-VFQFN Exposed Pad
IC MCU 8BIT 8KB FLASH 24QFN
$1.45000
980
Microchip Technology
1
ATTINY817-MF-ND
tinyAVR™ 1
Tray
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT228KB (8K x 8)FLASH128 x 8512 x 81.8V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Surface Mount24-VFQFN Exposed Pad24-QFN (4x4)
24-VFQFN Exposed Pad
IC MCU 8BIT 8KB FLASH 24QFN
$1.43000
980
Microchip Technology
1
ATTINY817-MN-ND
tinyAVR™ 1
Tray
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT228KB (8K x 8)FLASH128 x 8512 x 81.8V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount24-VFQFN Exposed Pad24-QFN (4x4)
8KBQFN24 WETTABLE FLANKS AUTO 10
8KBQFN24 WETTABLE FLANKS AUTO 10
Active
0
Microchip Technology
-
Non-Stock
150-ATTINY817-MB-VAO-ND
Automotive, AEC-Q100, AVR® ATtiny
-
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT228KB (8K x 8)FLASH128 x 8512 x 81.8V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount24-VFQFN Exposed Pad24-VQFN (4x4)
8KBQFN24 WETTABLE FLANKS AUTO 10
8KBQFN24 WETTABLE FLANKS AUTO 10
Active
0
Microchip Technology
-
Non-Stock
150-ATTINY817-MBT-VAO-ND
Automotive, AEC-Q100, AVR® ATtiny
Tape & Reel (TR)
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT228KB (8K x 8)FLASH128 x 8512 x 81.8V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount24-VFQFN Exposed Pad24-VQFN (4x4)
8KBQFN24 WETTABLE FLANKS AUTO 12
8KBQFN24 WETTABLE FLANKS AUTO 12
Active
0
Microchip Technology
-
Non-Stock
150-ATTINY817-MZT-VAO-ND
Automotive, AEC-Q100, AVR® ATtiny
Tape & Reel (TR)
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT228KB (8K x 8)FLASH128 x 8512 x 81.8V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Surface Mount24-VFQFN Exposed Pad24-VQFN (4x4)
Showing
7
of 7