CAD | USD
Showing
10
of 10
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
100-TQFP-PT
IC MCU 32BIT 2MB FLASH 100TQFP
$18.36000178Microchip Technology1
PIC32MZ2048EFM100-I/PT-ND
PIC® 32MZ
Tray
ActiveMIPS32® M-Class32-Bit200MHzCANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT782MB (2M x 8)FLASH-512K x 82.1V ~ 3.6VA/D 40x12bInternal-40°C ~ 85°C (TA)Surface Mount100-TQFP100-TQFP (12x12)
100-TQFP-PT
IC MCU 32BIT 2MB FLASH 100TQFP
$20.20000248Microchip Technology1
PIC32MZ2048EFM100-E/PT-ND
Automotive, AEC-Q100, PIC® 32MZ
Tray
ActiveMIPS32® M-Class32-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT782MB (2M x 8)FLASH-512K x 82.1V ~ 3.6VA/D 40x12bInternal-40°C ~ 125°CSurface Mount100-TQFP100-TQFP (12x12)
100-TQFP-PF
IC MCU 32BIT 2MB FLASH 100TQFP
$19.14000100Microchip Technology1
PIC32MZ2048EFM100-I/PF-ND
PIC® 32MZ
Tray
ActiveMIPS32® M-Class32-Bit200MHzCANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT782MB (2M x 8)FLASH-512K x 82.1V ~ 3.6VA/D 40x12bInternal-40°C ~ 85°C (TA)Surface Mount100-TQFP100-TQFP (14x14)
100-TQFP-PF
IC MCU 32BIT 2MB FLASH 100TQFP
$20.96000165Microchip Technology1
PIC32MZ2048EFM100-E/PF-ND
Automotive, AEC-Q100, PIC® 32MZ
Tray
ActiveMIPS32® M-Class32-Bit180MHzCANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT782MB (2M x 8)FLASH-512K x 82.1V ~ 3.6VA/D 40x12bInternal-40°C ~ 125°CSurface Mount100-TQFP100-TQFP (14x14)
100-TFBGA
2048KB FLASH 512KB RAM CRYPTO CA
$16.770880Microchip Technology260
PIC32MZ2048EFM100-E/GJX-ND
Automotive, AEC-Q100, PIC® 32MZ
Tray
ActiveMIPS32® M-Class32-Bit200MHzCANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT782MB (2M x 8)FLASH-512K x 82.1V ~ 3.6VA/D 40x12bInternal-40°C ~ 125°C (TA)Surface Mount100-TFBGA100-TFBGA (7x7)
100-TFBGA
2048KB FLASH 512KB RAM CRYPTO CA
$18.36000520Microchip Technology1
PIC32MZ2048EFM100-I/GJX-ND
PIC® 32MZ
Tray
ActiveMIPS32® M-Class32-Bit200MHzCANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT782MB (2M x 8)FLASH-512K x 82.1V ~ 3.6VA/D 40x12bInternal-40°C ~ 85°C (TA)Surface Mount100-TFBGA100-TFBGA (7x7)
100-TFBGA
2048KB FLASH 512KB RAM CRYPTO CA
$15.278060Microchip Technology2,200
PIC32MZ2048EFM100T-I/GJXTR-ND
PIC32MZ2048EFM100T-I/GJXCT-ND
PIC32MZ2048EFM100T-I/GJXDKR-ND
PIC® 32MZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMIPS32® M-Class32-Bit200MHzCANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT782MB (2M x 8)FLASH-512K x 82.1V ~ 3.6VA/D 40x12bInternal-40°C ~ 85°C (TA)Surface Mount100-TFBGA100-TFBGA (7x7)
100-TQFP-PT
IC MCU 32BIT 2MB FLASH 100TQFP
$15.278060Microchip Technology1,200
PIC32MZ2048EFM100T-I/PT-ND
PIC® 32MZ
Tape & Reel (TR)
ActiveMIPS32® M-Class32-Bit200MHzCANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT782MB (2M x 8)FLASH-512K x 82.1V ~ 3.6VA/D 40x12bInternal-40°C ~ 85°C (TA)Surface Mount100-TQFP100-TQFP (12x12)
100-TFBGA
2048KB FLASH 512KB RAM CRYPTO CA
$16.802700Microchip Technology2,200
PIC32MZ2048EFM100T-E/GJXTR-ND
PIC32MZ2048EFM100T-E/GJXCT-ND
PIC32MZ2048EFM100T-E/GJXDKR-ND
Automotive, AEC-Q100, PIC® 32MZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMIPS32® M-Class32-Bit200MHzCANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT782MB (2M x 8)FLASH-512K x 82.1V ~ 3.6VA/D 40x12bInternal-40°C ~ 125°C (TA)Surface Mount100-TFBGA100-TFBGA (7x7)
100-TQFP-PF
IC MCU 32BIT 2MB FLASH 100TQFP
$15.913270Microchip Technology1,000
PIC32MZ2048EFM100T-I/PF-ND
PIC® 32MZ
Tape & Reel (TR)
ActiveMIPS32® M-Class32-Bit200MHzCANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT782MB (2M x 8)FLASH-512K x 82.1V ~ 3.6VA/D 40x12bInternal-40°C ~ 85°C (TA)Surface Mount100-TQFP100-TQFP (14x14)
Showing
10
of 10