CAD | USD
Showing
12
of 12
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
64-QFN
IC MCU 32BIT 512KB FLASH 64QFN
$10.43000278Microchip Technology1
PIC32MX470F512H-120/MR-ND
PIC® 32MX
Tube
ActiveMIPS32® M4K™32-Bit120MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT49512KB (512K x 8)FLASH-128K x 82.3V ~ 3.6VA/D 28x10bInternal0°C ~ 70°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
64-TQFP
IC MCU 32BIT 512KB FLASH 64TQFP
$10.260000Microchip Technology1
PIC32MX470F512H-120/PT-ND
PIC® 32MX
Tray
ActiveMIPS32® M4K™32-Bit120MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT49512KB (512K x 8)FLASH-128K x 82.3V ~ 3.6VA/D 28x10bInternal0°C ~ 70°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
64-QFN
IC MCU 32BIT 512KB FLASH 64QFN
$9.94000381Microchip Technology1
PIC32MX470F512H-I/MR-ND
PIC® 32MX
Tube
ActiveMIPS32® M4K™32-Bit80MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT49512KB (512K x 8)FLASH-128K x 82.3V ~ 3.6VA/D 28x10bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
64-TQFP
IC MCU 32BIT 512KB FLASH 64TQFP
$9.770000Microchip Technology1
PIC32MX470F512H-I/PT-ND
PIC® 32MX
Tray
ActiveMIPS32® M4K™32-Bit80MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT49512KB (512K x 8)FLASH-128K x 82.3V ~ 3.6VA/D 28x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
64-TQFP
IC MCU 32BIT 512KB FLASH 64TQFP
$8.512500Microchip Technology160
PIC32MX470F512H-V/PT-ND
PIC® 32MX
Tray
ActiveMIPS32® M4K™32-Bit80MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT49512KB (512K x 8)FLASH-128K x 82.3V ~ 3.6VA/D 28x10bInternal-40°C ~ 105°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
64-QFN
IC MCU 32BIT 512KB FLASH 64QFN
$8.671250Microchip Technology120
PIC32MX470F512H-V/MR-ND
PIC® 32MX
Tube
ActiveMIPS32® M4K™32-Bit80MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT49512KB (512K x 8)FLASH-128K x 82.3V ~ 3.6VA/D 28x10bInternal-40°C ~ 105°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
64-TQFP
IC MCU 32BIT 512KB FLASH 64TQFP
$8.131320Microchip Technology1,200
PIC32MX470F512HT-I/PT-ND
PIC® 32MX
Tape & Reel (TR)
ActiveMIPS32® M4K™32-Bit80MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT49512KB (512K x 8)FLASH-128K x 82.3V ~ 3.6VA/D 28x10bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
64-QFN
IC MCU 32BIT 512KB FLASH 64QFN
$8.290130Microchip Technology3,300
PIC32MX470F512HT-I/MR-ND
PIC® 32MX
Tape & Reel (TR)
ActiveMIPS32® M4K™32-Bit80MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT49512KB (512K x 8)FLASH-128K x 82.3V ~ 3.6VA/D 28x10bInternal-40°C ~ 85°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
64-TQFP
IC MCU 32BIT 512KB FLASH 64TQFP
$8.544260Microchip Technology1,200
PIC32MX470F512HT-V/PT-ND
PIC® 32MX
Tape & Reel (TR)
ActiveMIPS32® M4K™32-Bit80MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT49512KB (512K x 8)FLASH-128K x 82.3V ~ 3.6VA/D 28x10bInternal-40°C ~ 105°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
64-TQFP
IC MCU 32BIT 512KB FLASH 64TQFP
$8.544260Microchip Technology1,200
PIC32MX470F512HT-120/PT-ND
PIC® 32MX
Tape & Reel (TR)
ActiveMIPS32® M4K™32-Bit120MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT49512KB (512K x 8)FLASH-128K x 82.3V ~ 3.6VA/D 28x10bInternal0°C ~ 70°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
64-QFN
IC MCU 32BIT 512KB FLASH 64QFN
$8.687230Microchip Technology3,300
PIC32MX470F512HT-V/MR-ND
PIC® 32MX
Tape & Reel (TR)
ActiveMIPS32® M4K™32-Bit80MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT49512KB (512K x 8)FLASH-128K x 82.3V ~ 3.6VA/D 28x10bInternal-40°C ~ 105°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
64-QFN
IC MCU 32BIT 512KB FLASH 64QFN
$8.703100Microchip Technology3,300
PIC32MX470F512HT-120/MR-ND
PIC® 32MX
Tape & Reel (TR)
ActiveMIPS32® M4K™32-Bit120MHzI²C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT49512KB (512K x 8)FLASH-128K x 82.3V ~ 3.6VA/D 28x10bInternal0°C ~ 70°C (TA)Surface Mount64-VFQFN Exposed Pad64-QFN (9x9)
Showing
12
of 12