CAD | USD
Showing
25
of 253
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-LQFP
IC MCU 32BIT 32KB FLASH 48LQFP
$18.66000258Analog Devices Inc.1
ADUC7060BSTZ32-ND
MicroConverter® ADuC7xxx
Tray
ActiveARM7®16/32-Bit10MHzI²C, SPI, UART/USARTPOR, PWM, Temp Sensor, WDT1432KB (16K x 16)FLASH-1K x 322.375V ~ 2.625VA/D 5x24b, 8x24b; D/A 1x14bInternal-40°C ~ 125°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
40-LFCSP-VQ
IC MCU 32BIT 62KB FLASH 40LFCSP
$21.26000268Analog Devices Inc.1
ADUC7020BCPZ62-ND
MicroConverter® ADuC7xxx
Tray
ActiveARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USARTPLA, PWM, PSM, Temp Sensor, WDT1462KB (31K x16)FLASH-2K x 322.7V ~ 3.6VA/D 5x12b; D/A 4x12bInternal-40°C ~ 125°C (TA)Surface Mount40-VFQFN Exposed Pad, CSP40-LFCSP-VQ (6x6)
80-LQFP
IC MCU 32BIT 126KB FLASH 80LQFP
$21.39000533Analog Devices Inc.1
ADUC7126BSTZ126-ND
MicroConverter® ADuC7xxx
Tray
ActiveARM7®16/32-Bit41.78MHzEBI/EMI, I²C, SPI, UART/USARTPOR, PWM, WDT40126KB (63K x 16)FLASH-8K x 322.7V ~ 3.6VA/D 12x12b; D/A 4x12bInternal-40°C ~ 125°C (TA)Surface Mount80-LQFP80-LQFP (12x12)
120-CSPBGA
IC MCU 32BIT 384KB FLASH 120BGA
$26.29000282Analog Devices Inc.1
ADUCM350BBCZ-ND
ADuCM
Tray
ActiveARM® Cortex®-M332-Bit16MHzI²C, SPI, UART/USART, USBDMA, I²S, LCD, POR, WDT66384KB (384K x 8)FLASH16K x 832K x 82.5V ~ 3.6VA/D 12x16b; D/A 1x12bInternal-40°C ~ 85°CSurface Mount120-LFBGA, CSPBGA120-CSPBGA (8x8)
52-TQFP Pkg
IC MCU 8BIT 62KB FLASH 52MQFP
$30.840001,769Analog Devices Inc.1
ADUC831BSZ-ND
MicroConverter® ADuC8xx
Tray
Active80528-Bit16MHzEBI/EMI, I²C, SPI, UART/USARTPSM, Temp Sensor, WDT3462KB (62K x 8)FLASH4K x 82.25K x 82.7V ~ 5.5VA/D 8x12b; D/A 2x12bInternal-40°C ~ 125°C (TA)Surface Mount52-QFP52-MQFP (10x10)
80-LQFP
IC MCU 32BIT 62KB FLASH 80LQFP
$30.99000277Analog Devices Inc.1
ADUC7026BSTZ62-ND
MicroConverter® ADuC7xxx
Tray
ActiveARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USARTPLA, PWM, PSM, Temp Sensor, WDT4062KB (31K x16)FLASH-2K x 322.7V ~ 3.6VA/D 12 x12b; D/A 4x12bInternal-40°C ~ 125°C (TA)Surface Mount80-LQFP80-LQFP (12x12)
52-TQFP Pkg
IC MCU 8BIT 62KB FLASH 52MQFP
$31.18000438Analog Devices Inc.1
ADUC842BSZ62-5-ND
MicroConverter® ADuC8xx
Tray
Active80528-Bit16.78MHzI²C, SPI, UART/USARTDMA, PSM, PWM, Temp Sensor, WDT3262KB (62K x 8)FLASH-2.25K x 84.75V ~ 5.25VA/D 8x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount52-QFP52-MQFP (10x10)
52-TQFP Pkg
IC MCU 8BIT 62KB FLASH 52MQFP
$31.18000159Analog Devices Inc.1
ADUC841BSZ62-5-ND
MicroConverter® ADuC8xx
Tray
Active80528-Bit20MHzI²C, SPI, UART/USARTDMA, PSM, PWM, Temp Sensor, WDT3262KB (62K x 8)FLASH-2.25K x 84.75V ~ 5.25VA/D 8x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount52-QFP52-MQFP (10x10)
48-LFCSP-WQ
IC MCU 32BIT 256KB FLASH 48LFCSP
$32.40000106Analog Devices Inc.1
ADUCM362BCPZ256-ND
ADuCM
Tray
ActiveARM® Cortex®-M332-Bit Single-Core16MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT19256KB (256K x 8)FLASH-24K x 81.8V ~ 3.6VA/D 12x24b; D/A 1x12bInternal-40°C ~ 125°C (TA)Surface Mount48-WFQFN Exposed Pad48-LFCSP (7x7)
100-BQFP
IC MCU 8/16BIT ROMLESS 100QFP
$37.85000311Analog Devices Inc.1
1108-1024-ND
-
Tray
Active-8/16-Bit40MHzEBI/EMI, UART/USARTDMA, PWM, WDT32-ROMless--4.5V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount100-BQFP100-PQFP (20x14)
84-LCC
IC MCU 8/16BIT ROMLESS 84PLCC
$118.540002,350Analog Devices Inc.1
IA188EBPLC84IR2-ND
-
Tube
Active-8/16-Bit50MHzUART/USART-16-ROMless--3V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount84-LCC (J-Lead)84-PLCC (29.31x29.31)
72-LGA
16-BIT, LOW POWER SENSOR MICRO
$18.93000148Analog Devices Inc.1
ADUCM355BCCZ-ND
ADuCM
Tray
ActiveARM® Cortex®-M332-Bit26MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT17128KB (128K x 8)FLASH-64K x 82.8V ~ 3.6VA/D 12b SAR; D/A 3x12b VDACInternal-40°C ~ 85°C (TA)Surface Mount72-VFLGA72-LGA (6x6)
80-LQFP
IC MCU 32BIT 62KB FLASH 80LQFP
$22.61000190Analog Devices Inc.1
ADUC7027BSTZ62-ND
MicroConverter® ADuC7xxx
Tray
ActiveARM7®16/32-Bit44MHzEBI/EMI, I²C, SPI, UART/USARTPLA, PWM, PSM, Temp Sensor, WDT4062KB (31K x16)FLASH-2K x 322.7V ~ 3.6VA/D 16x12bInternal-40°C ~ 125°C (TA)Surface Mount80-LQFP80-LQFP (12x12)
52-TQFP Pkg
IC MCU 8BIT 62KB FLASH 52MQFP
$31.18000408Analog Devices Inc.1
ADUC841BSZ62-3-ND
MicroConverter® ADuC8xx
Tray
Active80528-Bit8.38MHzI²C, SPI, UART/USARTDMA, PSM, PWM, Temp Sensor, WDT3262KB (62K x 8)FLASH-2.25K x 82.7V ~ 3.6VA/D 8x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount52-QFP52-MQFP (10x10)
 IA188EBPQF80IR2
IC MCU 8/16BIT ROMLESS 80QFP
$33.44000152Analog Devices Inc.1
IA188EBPQF80IR2-ND
-
Tray
Active-8/16-Bit50MHzUART/USART-16-ROMless--3V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount80-BQFP80-PQFP (14x20)
64-LFCSP-VQ
IC MCU 32BIT 512KB FLASH 64LFCSP
$33.65000104Analog Devices Inc.1
ADUCM4050BCPZ-ND
ADuCM
Tray
ActiveARM® Cortex®-M4F32-Bit52MHzI²C, SPI, UART/USARTDMA, PWM, WDT51512KB (512K x 8)FLASH-128K x 81.74V ~ 3.6VA/D 8x12b SARExternal-40°C ~ 85°C (TA)Surface Mount64-WFQFN Exposed Pad64-LFCSP-WQ (9x9)
100-BQFP
IC MCU 8/16BIT ROMLESS 100QFP
$37.85000194Analog Devices Inc.1
IA186ESPQF100IR03-ND
-
Tube
Active-8/16-Bit40MHzEBI/EMI, UART/USARTDMA, PWM, WDT32-ROMless--4.5V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount100-BQFP100-PQFP (20x14)
28-TSSOP
IC MCU 8BIT 8KB FLASH 28TSSOP
$18.02000162Analog Devices Inc.1
ADUC814ARUZ-ND
MicroConverter® ADuC8xx
Tube
Active80528-Bit16.78MHzI²C, SPI, UART/USARTPOR, PSM, Temp Sensor, WDT178KB (8K x 8)FLASH640 x 8256 x 82.7V ~ 5.5VA/D 6x12b; D/A 2x12bInternal-40°C ~ 125°C (TA)Surface Mount28-TSSOP (0.173"", 4.40mm Width)28-TSSOP
52-TQFP Pkg
IC MCU 8BIT 62KB FLASH 52MQFP
$30.840001,108Analog Devices Inc.1
ADUC832BSZ-REELTR-ND
ADUC832BSZ-REELCT-ND
ADUC832BSZ-REELDKR-ND
MicroConverter® ADuC8xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active80528-Bit16MHzEBI/EMI, I²C, SPI, UART/USARTPSM, Temp Sensor, WDT3462KB (62K x 8)FLASH4K x 82.25K x 82.7V ~ 5.5VA/D 8x12b; D/A 2x12bInternal-40°C ~ 125°C (TA)Surface Mount52-QFP52-MQFP (10x10)
80-LQFP
IC MCU 32BIT 126KB FLASH 80LQFP
$21.39000201Analog Devices Inc.1
ADUC7126BSTZ126I-ND
MicroConverter® ADuC7xxx
Tray
ActiveARM7®16/32-Bit41.78MHzEBI/EMI, I²C, SPI, UART/USARTPOR, PWM, WDT40126KB (63K x 16)FLASH-8K x 322.7V ~ 3.6VA/D 12x12b; D/A 4x12bInternal-40°C ~ 125°C (TA)Surface Mount80-LQFP80-LQFP (12x12)
52-TQFP Pkg
IC MCU 8BIT 62KB FLASH 52MQFP
$24.300001,171Analog Devices Inc.1
ADUC843BSZ62-5-ND
MicroConverter® ADuC8xx
Tray
Active80528-Bit16.78MHzI²C, SPI, UART/USARTDMA, PSM, PWM, Temp Sensor, WDT3262KB (62K x 8)FLASH-2.25K x 84.75V ~ 5.25VA/D 8x12bInternal-40°C ~ 85°C (TA)Surface Mount52-QFP52-MQFP (10x10)
52-TQFP Pkg
IC MCU 8BIT 62KB FLASH 52MQFP
$24.30000106Analog Devices Inc.1
ADUC843BSZ62-3-ND
MicroConverter® ADuC8xx
Tray
Active80528-Bit8.38MHzI²C, SPI, UART/USARTDMA, PSM, PWM, Temp Sensor, WDT3262KB (62K x 8)FLASH-2.25K x 82.7V ~ 3.6VA/D 8x12bInternal-40°C ~ 85°C (TA)Surface Mount52-QFP52-MQFP (10x10)
52-TQFP Pkg
IC MCU 8BIT 32KB FLASH 52MQFP
$27.71000234Analog Devices Inc.1
ADUC847BSZ32-5-ND
MicroConverter® ADuC8xx
Tray
Active80528-Bit12.58MHzI²C, SPI, UART/USARTPOR, PSM, PWM, Temp Sensor, WDT3432KB (32K x 8)FLASH4K x 82.25K x 84.75V ~ 5.25VA/D 10x24b; D/A 1x12b, 2x16bInternal-40°C ~ 125°C (TA)Surface Mount52-QFP52-MQFP (10x10)
56-LFCSP, CP-56 Exposed Pad
IC MCU 8BIT 62KB FLASH 56LFCSP
$28.78000269Analog Devices Inc.1
ADUC848BCPZ62-5-ND
MicroConverter® ADuC8xx
Tray
Active80528-Bit12.58MHzI²C, SPI, UART/USARTPOR, PSM, PWM, Temp Sensor, WDT3462KB (62K x 8)FLASH4K x 82.25K x 84.75V ~ 5.25VA/D 10x16b; D/A 1x12b, 2x16bInternal-40°C ~ 85°C (TA)Surface Mount56-VFQFN Exposed Pad, CSP56-LFCSP-VQ (8x8)
64-LFCSP-VQ
IC MCU 32BIT 256KB FLASH 64LFCSP
$29.36000105Analog Devices Inc.1
ADUCM3029BCPZ-ND
ADuCM
Tray
ActiveARM® Cortex®-M332-Bit26MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT44256KB (256K x 8)FLASH-96K x 81.74V ~ 3.6VA/D 8x12bInternal-40°C ~ 85°C (TA)Surface Mount64-WFQFN Exposed Pad, CSP64-LFCSP-WQ (9x9)
Showing
25
of 253