CAD | USD

Showing
1 - 25
of 71,382
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
IC MCU 8BIT 1KB FLASH SOT23-6
$0.50000
14,116 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY10-TS8RTR-ND
ATTINY10-TS8RCT-ND
ATTINY10-TS8RDKR-ND
AVR® ATtiny
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit10MHz-POR, PWM, WDT41KB (512 x 16)FLASH-32 x 81.8V ~ 5.5VA/D 4x8bInternal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
IC MCU 8BIT 8KB FLASH 8SOIC
$1.33000
7,417 - Immediate
STMicroelectronicsSTMicroelectronics
1
497-19455-2-ND
497-19455-1-ND
497-19455-6-ND
STM8L EnergyLite
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSTM88-Bit16MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT68KB (8K x 8)FLASH256 x 81K x 81.8V ~ 3.6VA/D 4x12bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154"", 3.90mm Width)8-SOIC
SOT-23-6
IC MCU 8BIT 768B FLASH SOT236
$0.74000
28,486 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F202T-I/OTTR-ND
PIC10F202T-I/OTCT-ND
PIC10F202T-I/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
IC MCU 16BIT 2KB FLASH 8SOIC
$1.49000
19,395 - Immediate
Texas InstrumentsTexas Instruments
1
296-30235-2-ND
296-30235-1-ND
296-30235-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, PWM, WDT42KB (2K x 8 + 256B)FLASH-128 x 81.8V ~ 3.6VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154"", 3.90mm Width)8-SOIC
16-TSSOP
IC MCU 16BIT 4KB FLASH 16SSOP
$1.93000
2,526 - Immediate
Renesas Electronics America IncRenesas Electronics America Inc
1
R5F10Y47ASP#50TR-ND
R5F10Y47ASP#50CT-ND
R5F10Y47ASP#50DKR-ND
RL78/G10
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRL7816-Bit20MHzCSI, I²C, LINbus, UART/USARTDMA, LVD, POR, PWM, WDT104KB (4K x 8)FLASH-512 x 82V ~ 5.5VA/D 7x8/10bInternal-40°C ~ 85°C (TA)Surface Mount16-SSOP (0.173"", 4.40mm Width)16-SSOP
8-SOIC
IC MCU 8BIT 1KB FLASH 8SOIC
$0.78000
5,401 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY13A-SSH-ND
AVR® ATtiny
Tube
ActiveAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154"", 3.90mm Width)8-SOIC
8-SOIC
IC MCU 8BIT 3.5KB FLASH 8SOIC
$0.99000
14,498 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F15313T-I/SNTR-ND
PIC16F15313T-I/SNCT-ND
PIC16F15313T-I/SNDKR-ND
PIC® XLP™ 16F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 5x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154"", 3.90mm Width)8-SOIC
8-SOIC
IC MCU 8BIT 1.75KB FLASH 8SOIC
$0.83000
4,536 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F1571-I/SN-ND
PIC® 12F
Tube
ActivePIC8-Bit32MHz-Brown-out Detect/Reset, POR, PWM, WDT61.75KB (1K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154"", 3.90mm Width)8-SOIC
8-SOIC
IC MCU 8BIT 1KB FLASH 8SOIC
$0.86000
5,111 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY13A-SSU-ND
AVR® ATtiny
Tube
ActiveAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154"", 3.90mm Width)8-SOIC
8-SOIC
IC MCU 8BIT 768B FLASH 8SOIC
$0.90000
5,732 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F508-I/SN-ND
PIC® 12F
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154"", 3.90mm Width)8-SOIC
20-QFN
IC MCU 8BIT 16KB FLASH 20QFN
$1.22000
3,963 - Immediate
Silicon LabsSilicon Labs
1
336-4847-2-ND
336-4847-1-ND
336-4847-6-ND
Busy Bee
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCIP-51 80518-Bit50MHzI²C, SMBus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1616KB (16K x 8)FLASH-2.25K x 82.2V ~ 3.6VA/D 15x12bInternal-40°C ~ 125°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN (3x3)
14-SOIC
IC MCU 8BIT 4KB FLASH 14SOIC
$1.16000
14,298 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY44A-SSURTR-ND
ATTINY44A-SSURCT-ND
ATTINY44A-SSURDKR-ND
AVR® ATtiny
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154"", 3.90mm Width)14-SOIC
8-SOIC
IC MCU 8BIT 3.5KB FLASH 8SOIC
$0.99000
3,735 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F1572-E/SN-ND
PIC® 12F
Tube
ActivePIC8-Bit32MHzLINbus, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154"", 3.90mm Width)8-SOIC
14-TSSOP
IC MCU 16BIT 2KB FLASH 14TSSOP
$2.41000
18,556 - Immediate
Texas InstrumentsTexas Instruments
1
296-19697-2-ND
296-19697-1-ND
296-19697-6-ND
MSP430F2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT102KB (2K x 8 + 256B)FLASH-128 x 81.8V ~ 3.6VSlope A/DInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173"", 4.40mm Width)14-TSSOP
20-TSSOP
IC MCU 16BIT 4KB FLASH 20TSSOP
$2.23000
3,426 - Immediate
Texas InstrumentsTexas Instruments
1
296-41338-2-ND
296-41338-1-ND
296-41338-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, PWM, WDT164KB (4K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173"", 4.40mm Width)20-TSSOP
14-SOIC
IC MCU 8BIT 8KB FLASH 14SOIC
$1.24000
12,753 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY84A-SSURTR-ND
ATTINY84A-SSURCT-ND
ATTINY84A-SSURDKR-ND
AVR® ATtiny
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT128KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154"", 3.90mm Width)14-SOIC
20-QFN; PC
IC MCU 8BIT 8KB FLASH 20QFN
$1.27000
8,140 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY84A-MURTR-ND
ATTINY84A-MURCT-ND
ATTINY84A-MURDKR-ND
AVR® ATtiny
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT128KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
8-DIP
IC MCU 8BIT 768B FLASH 8DIP
$1.05000
7,432 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F508-I/P-ND
PIC® 12F
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300"", 7.62mm)8-PDIP
20-TSSOP
IC MCU 16BIT 4KB FLASH 20TSSOP
$2.46000
11,740 - Immediate
Texas InstrumentsTexas Instruments
1
296-38569-2-ND
296-38569-1-ND
296-38569-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT164KB (4K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173"", 4.40mm Width)20-TSSOP
24-VFQFN Exposed Pad
IC MCU 8BIT 8KB FLASH 24QFN
$1.37000
13,461 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY817-MFRTR-ND
ATTINY817-MFRCT-ND
ATTINY817-MFRDKR-ND
tinyAVR™ 1, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT228KB (8K x 8)FLASH128 x 8512 x 81.8V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Surface Mount24-VFQFN Exposed Pad24-QFN (4x4)
14-SOIC
IC MCU 8BIT 3.5KB FLASH 14SOIC
$1.13000
5,043 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F1503-I/SL-ND
PIC® 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit20MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT113.5KB (2K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154"", 3.90mm Width)14-SOIC
20-VQFN; 20M2
IC MCU 8BIT 8KB FLASH 20VQFN
$1.39000
7,727 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY84A-MMHRTR-ND
ATTINY84A-MMHRCT-ND
ATTINY84A-MMHRDKR-ND
AVR® ATtiny
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT128KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
RGE-24-VQFN Pkg
IC MCU 16BIT 15.5KB FRAM 24VQFN
$2.52000
4,085 - Immediate
Texas InstrumentsTexas Instruments
1
296-47810-2-ND
296-47810-1-ND
296-47810-6-ND
MSP430™ FRAM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, IrDA, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1915.5KB (15.5K x 8)FRAM-4K x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount24-VFQFN Exposed Pad24-VQFN (4x4)
8-SOIC
IC MCU 8BIT 1.75KB FLASH 8SOIC
$1.16000
8,182 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12HV609-I/SN-ND
PIC® 12F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82V ~ 5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154"", 3.90mm Width)8-SOIC
28-VQFN; 28M1
IC MCU 8BIT 8KB FLASH 28VQFN
$1.42000
10,639 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY88-MMHRTR-ND
ATTINY88-MMHRCT-ND
ATTINY88-MMHRDKR-ND
AVR® ATtiny
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit12MHzI²C, SPIBrown-out Detect/Reset, POR, WDT248KB (4K x 16)FLASH64 x 8512 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Surface Mount28-VFQFN Exposed Pad28-VQFN (4x4)
Showing
1 - 25
of 71,382