CAD | USD

Showing
1 - 25
of 70,427
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
IC MCU 8BIT 384B FLASH SOT236
$0.68000
31,444
Microchip TechnologyMicrochip Technology
1
PIC10F200T-I/OTTR-ND
PIC10F200T-I/OTCT-ND
PIC10F200T-I/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
IC MCU 8BIT 896B FLASH SOT236
$0.82000
16,304
Microchip TechnologyMicrochip Technology
1
PIC10F322T-I/OTTR-ND
PIC10F322T-I/OTCT-ND
PIC10F322T-I/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3896B (512 x 14)FLASH-64 x 82.3V ~ 5.5VA/D 3x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
20-UFQFPN
IC MCU 8BIT 8KB FLASH 20UFQFPN
$2.07000
52,784
STMicroelectronicsSTMicroelectronics
1
497-14041-2-ND
497-14041-1-ND
497-14041-6-ND
STM8L EnergyLite
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSTM88-Bit16MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, IR, POR, PWM, WDT188KB (8K x 8)FLASH256 x 81K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount20-UFQFN20-UFQFPN (3x3)
20-QFN; PC
IC MCU 8BIT 4KB FLASH 20QFN
$1.08000
1,998
Microchip TechnologyMicrochip Technology
1
ATTINY44A-MU-ND
AVR® ATtiny
Tray
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
20-QFN; PC
IC MCU 8BIT 4KB FLASH 20QFN
$1.48000
18,573
Microchip TechnologyMicrochip Technology
1
ATTINY4313-MU-ND
AVR® ATtiny
Tray
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT184KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
32-VQFN
IC MCU 16BIT 16KB FLASH 32VQFN
$3.74000
20,993
Texas InstrumentsTexas Instruments
1
296-28643-2-ND
296-28643-1-ND
296-28643-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2416KB (16K x 8)FLASH-512 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
18-SOIC
IC MCU 8BIT 3.5KB FLASH 18SOIC
$1.79000
1,147
Microchip TechnologyMicrochip Technology
1
PIC16F716-E/SO-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT133.5KB (2K x 14)FLASH-128 x 83V ~ 5.5VA/D 4x8bExternal-40°C ~ 125°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
32 VQFN
IC MCU 32BIT 64KB FLASH 32QFN
$3.27000
9,835
Microchip TechnologyMicrochip Technology
1
ATSAMD21E16B-MFTTR-ND
ATSAMD21E16B-MFTCT-ND
ATSAMD21E16B-MFTDKR-ND
Automotive, AEC-Q100, SAM D21E
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT2664KB (64K x 8)FLASH-8K x 81.62V ~ 3.6VA/D 10x12b; D/A 1x10bInternal-40°C ~ 125°C (TA)Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
38-TSSOP
IC MCU 16BIT 8KB FLASH 38TSSOP
$5.83000
3,555
Texas InstrumentsTexas Instruments
1
296-21444-2-ND
296-21444-1-ND
296-21444-6-ND
MSP430F2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT328KB (8K x 8 + 256B)FLASH-512 x 81.8V ~ 3.6VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount38-TSSOP (0.240", 6.10mm Width)38-TSSOP
38-TSSOP
IC MCU 16BIT 16KB FLASH 38TSSOP
$6.36000
6,677
Texas InstrumentsTexas Instruments
1
296-21450-2-ND
296-21450-1-ND
296-21450-6-ND
MSP430F2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3216KB (16K x 8 + 256B)FLASH-512 x 81.8V ~ 3.6VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount38-TSSOP (0.240", 6.10mm Width)38-TSSOP
28-DIP
IC MCU 8BIT 16KB FLASH 28DIP
$3.23000
12,361
Microchip TechnologyMicrochip Technology
1
ATMEGA168A-PU-ND
AVR® ATmega
Tube
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2316KB (8K x 16)FLASH512 x 81K x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 85°C (TA)Through Hole28-DIP (0.300", 7.62mm)28-PDIP
64-LQFP
IC MCU 32BIT 256KB FLASH 64LQFP
$3.95000
22,240
Microchip TechnologyMicrochip Technology
1
ATSAMD20J18A-AUTTR-ND
ATSAMD20J18A-AUTCT-ND
ATSAMD20J18A-AUTDKR-ND
SAM D20J
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit48MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT52256KB (256K x 8)FLASH-32K x 81.62V ~ 3.6VA/D 20x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
20-SSOP
IC MCU 8BIT 8KB FLASH 20SSOP
$3.35000
3,440
Cypress Semiconductor CorpCypress Semiconductor Corp
1
Non-Stock
428-3970-2-ND
428-3970-1-ND
428-3970-6-ND
PSOC®1 CY8C21xxx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveM8C8-Bit24MHzI²C, SPI, UART/USARTPOR, PWM, WDT168KB (8K x 8)FLASH-512 x 82.4V ~ 5.25VA/D 28x8bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
38-TSSOP
IC MCU 16BIT 32KB FLASH 38TSSOP
$7.06000
16,461
Texas InstrumentsTexas Instruments
1
296-21456-2-ND
296-21456-1-ND
296-21456-6-ND
MSP430F2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3232KB (32K x 8 + 256B)FLASH-1K x 81.8V ~ 3.6VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount38-TSSOP (0.240", 6.10mm Width)38-TSSOP
16-WFQFN Exposed Pad
IC MCU 32BIT 32KB FLASH 16QFN
$3.79000
7,042
NXP USA Inc.NXP USA Inc.
1
MKL02Z32VFG4-ND
Kinetis KL02
Tray
ActiveARM® Cortex®-M0+32-Bit48MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT1432KB (32K x 8)FLASH-4K x 81.71V ~ 3.6VA/D 6x12bInternal-40°C ~ 105°C (TA)Surface Mount16-UFQFN Exposed Pad16-QFN (3x3)
44-QFNExposed
IC MCU 8BIT 14KB FLASH 44QFN
$3.83000
3,435
Microchip TechnologyMicrochip Technology
1
PIC16F887-I/ML-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3514KB (8K x 14)FLASH256 x 8368 x 82V ~ 5.5VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount44-VQFN Exposed Pad44-QFN (8x8)
48-LQFP
IC MCU 8BIT 128KB FLASH 48LQFP
$4.39000
26,449
STMicroelectronicsSTMicroelectronics
1
497-8943-ND
STM8S
Tray
ActiveSTM88-Bit24MHzCANbus, I²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT38128KB (128K x 8)FLASH2K x 86K x 82.95V ~ 5.5VA/D 10x10bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP-
80-LQFP
IC MCU 16BIT 128KB FLASH 80LQFP
$8.48000
19,208
Texas InstrumentsTexas Instruments
1
296-37146-2-ND
296-37146-1-ND
296-37146-6-ND
MSP430F5xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCPUXV216-Bit25MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT67128KB (128K x 8)FLASH-16K x 81.8V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount80-LQFP80-LQFP (12x12)
80-LQFP
IC MCU 16BIT 128KB FLASH 80LQFP
$8.94000
1,665
Texas InstrumentsTexas Instruments
1
296-29802-2-ND
296-29802-1-ND
296-29802-6-ND
MSP430F5xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCPUXV216-Bit25MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT63128KB (128K x 8)FLASH-10K x 81.8V ~ 3.6VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount80-LQFP80-LQFP (12x12)
64-LQFP
IC MCU 32BIT 512KB FLASH 64LQFP
$5.74000
3,283
Microchip TechnologyMicrochip Technology
1
ATSAM4N8BA-AURTR-ND
ATSAM4N8BA-AURCT-ND
ATSAM4N8BA-AURDKR-ND
SAM4N
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M432-Bit100MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT47512KB (512K x 8)FLASH-64K x 81.62V ~ 3.6VA/D 11x10b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
64-LQFP
IC MCU 32BIT 256KB FLASH 64LQFP
$8.97000
9,182
STMicroelectronicsSTMicroelectronics
1
497-17374-2-ND
497-17374-1-ND
497-17374-6-ND
STM32F1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M332-Bit24MHzI²C, IrDA, LINbus, SPI, UART/USARTDMA, PDR, POR, PVD, PWM, Temp Sensor, WDT51256KB (256K x 8)FLASH-24K x 82V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
32-VFQFN Exposed Pad
IC MCU 32BIT 32KB FLASH 32QFN
$4.77000
26,735
NXP USA Inc.NXP USA Inc.
1
MKL16Z32VFM4-ND
Kinetis KL1
Tray
ActiveARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, TSI, UART/USARTBrown-out Detect/Reset, DMA, I²S, LVD, POR, PWM, WDT2832KB (32K x 8)FLASH-4K x 81.71V ~ 3.6VA/D - 16bit; D/A - 12bitInternal-40°C ~ 105°C (TA)Surface Mount32-VFQFN Exposed Pad32-QFN (5x5)
32 QFN
IC MCU 32BIT 64KB FLASH 32UFQFPN
$5.09000
7,226
STMicroelectronicsSTMicroelectronics
1
497-17490-ND
STM32L0
Tray
ActiveARM® Cortex®-M0+32-Bit32MHzI²C, IrDA, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2764KB (64K x 8)FLASH2K x 88K x 81.65V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount32-UFQFN Exposed Pad32-UFQFPN (5x5)
64-TQFP
IC MCU 8BIT 128KB FLASH 64TQFP
$6.21000
1,966
Microchip TechnologyMicrochip Technology
1
PIC18F67K22T-I/PTTR-ND
PIC18F67K22T-I/PTCT-ND
PIC18F67K22T-I/PTDKR-ND
PIC® XLP™ 18K
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit64MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT53128KB (64K x 16)FLASH1K x 84K x 81.8V ~ 5.5VA/D 16x12bInternal-40°C ~ 85°C (TA)Surface Mount64-TQFP64-TQFP (10x10)
100-LQFP
IC MCU 16BIT 48KB FLASH 100LQFP
$9.31000
3,488
Texas InstrumentsTexas Instruments
1
296-22914-2-ND
296-22914-1-ND
296-22914-6-ND
MSP430x4xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, IrDA, LINbus, SCI, SPI, UART/USARTBrown-out Detect/Reset, LCD, POR, PWM, WDT7248KB (48K x 8 + 256B)FLASH-2K x 81.8V ~ 3.6VA/D 3x16bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
Showing
1 - 25
of 70,427