CAD | USD

Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SOIC 0.295
IC MCU 8BIT 16KB FLASH 20SOIC
$1.83000
362 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY1616-SFRTR-ND
ATTINY1616-SFRCT-ND
ATTINY1616-SFRDKR-ND
tinyAVR™ 1, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 82K x 81.8V ~ 5.5VA/D 20x10b; D/A 3x8bInternal-40°C ~ 125°C (TA)Surface Mount20-SOIC (0.295"", 7.50mm Width)20-SOIC
20-VQFN
IC MCU 8BIT 16KB FLASH 20VQFN
$1.49000
931 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY1616-MNRTR-ND
ATTINY1616-MNRCT-ND
ATTINY1616-MNRDKR-ND
tinyAVR™ 1, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 82K x 81.8V ~ 5.5VA/D 20x10b; D/A 3x8bInternal-40°C ~ 105°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
20-SOIC 0.295
IC MCU 8BIT 16KB FLASH 20SOIC
$1.34000
3,620 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY1616-SN-ND
tinyAVR™ 1, Functional Safety (FuSa)
Tube
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 82K x 81.8V ~ 5.5VA/D 20x10b; D/A 3x8bInternal-40°C ~ 105°C (TA)Surface Mount20-SOIC (0.295"", 7.50mm Width)20-SOIC
20-VQFN
IC MCU 8BIT 16KB FLASH 20VQFN
$1.52000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY1616-MFRTR-ND
ATTINY1616-MFRCT-ND
ATTINY1616-MFRDKR-ND
tinyAVR™ 1, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 82K x 81.8V ~ 5.5VA/D 20x10b; D/A 3x8bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
20-SOIC 0.295
IC MCU 8BIT 16KB FLASH 20SOIC
$1.80000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY1616-SNRTR-ND
ATTINY1616-SNRCT-ND
ATTINY1616-SNRDKR-ND
tinyAVR™ 1, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 82K x 81.8V ~ 5.5VA/D 20x10b; D/A 3x8bInternal-40°C ~ 105°C (TA)Surface Mount20-SOIC (0.295"", 7.50mm Width)20-SOIC
20-SOIC 0.295
IC MCU 8BIT 16KB FLASH 20SOIC
$1.36000
135 - Immediate
Microchip TechnologyMicrochip Technology
1
Non-Stock
ATTINY1616-SF-ND
tinyAVR™ 1, Functional Safety (FuSa)
Tube
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 82K x 81.8V ~ 5.5VA/D 20x10b; D/A 3x8bInternal-40°C ~ 125°C (TA)Surface Mount20-SOIC (0.295"", 7.50mm Width)20-SOIC
20-QFN; PC
IC MCU 8BIT 16KB FLASH 20VQFN
Active
0 - Immediate
Microchip TechnologyMicrochip Technology
-
Non-Stock
150-ATTINY1616-MBT-VAO-ND
Automotive, AEC-Q100, AVR® ATtiny, Functional Safety (FuSa)
Tape & Reel (TR)
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 82K x 81.8V ~ 5.5VA/D 20x10b; D/A 3x8bInternal-40°C ~ 105°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
20-QFN; PC
IC MCU 8BIT 16KB FLASH 20VQFN
Active
0 - Immediate
Microchip TechnologyMicrochip Technology
-
Non-Stock
150-ATTINY1616-MZT-VAO-ND
Automotive, AEC-Q100, AVR® ATtiny, Functional Safety (FuSa)
Tape & Reel (TR)
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 82K x 81.8V ~ 5.5VA/D 20x10b; D/A 3x8bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
Showing
1 - 8
of 8