Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16,783
In Stock
7,500
Factory
1 : $4.88000
Cut Tape (CT)
2,500 : $2.76167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCurrent Sense1---1.5 kHz35 µA10 µV120µA2.5 V3.6 V-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-uMAX/uSOP
8-SOIC
LT1112S8#PBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
1,119
In Stock
1 : $12.43000
Tube
Tube
ActiveGeneral Purpose2-0.27V/µs750 kHz-90 pA45 µV370µA (x2 Channels)2 V40 V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SO
Showing
1 - 2
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.