Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,176 In Stock | 1 : $5.10000 Cut Tape (CT) 2,500 : $2.72094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Single Ended, Rail-to-Rail | 1.6V/µs | 6.5 MHz | - | 1 pA | 0.1 µV | 600µA | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,720 In Stock | 1 : $32.56000 Tube | Tube | Active | Variable Gain | 1 | - | 275V/µs | - | 90 MHz | 200 nA | - | 12.5mA | 50 mA | 9.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,958 In Stock | 1 : $1.10000 Cut Tape (CT) 3,000 : $0.49500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | Push-Pull, Rail-to-Rail | 3V/µs | 3 MHz | - | 30 pA | 250 µV | 165µA | 20 mA | 1.5 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |