Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,523 In Stock | 1 : $7.41000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | 1.2 nA | 20 µV | 1.6mA | - | 6 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,325 In Stock | 1 : $0.98000 Tube | - | Tube | Active | J-FET | 1 | - | 13V/µs | 3 MHz | 30 pA | 3 mV | 1.4mA | - | 7 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,213 In Stock 10,000 Factory | 1 : $2.18000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.5V/µs | 1 MHz | 200 nA | 1 mV | 3mA (x2 Channels) | - | 36 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock | 1 : $211.57000 Tube | - | Tube | Last Time Buy | Isolation | 2 | - | - | 2 kHz | 30 pA | 5 mV | 5mA | 400 µA | 13.5 V | 16.5 V | -40°C ~ 85°C | Through Hole | 38-SIP, 11 Leads, Offset Leads | 11-SIP | ||
0 In Stock | 1 : $4.69000 Cut Tape (CT) 2,500 : $2.24846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 18V/µs | 20 MHz | 1.1 µA | 700 µV | 2.5mA (x2 Channels) | 100 mA | 2.5 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Active | Bulk | Active | General Purpose | 1 | - | 3V/µs | 1 MHz | 0.15 pA | 500 µV | 600µA | 20 mA | 10 V | 36 V | 0°C ~ 70°C | Through Hole | TO-99-8 Metal Can | TO-99-8 |