Showing
1 - 10
of 10
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
R @ 25°C
Tolerance
Current - Steady State Max
R @ Current
Diameter
Lead Spacing
Approval Agency
ICL 10 OHM 20% 2.5A 8MM
ICL 10 OHM 20% 2.5A 8MM
Obsolete
0 - Immediate
KYOCERA AVXKYOCERA AVX
-
Non-Stock
NF08AA0100M--ND
NF08
Bulk
Obsolete10 Ohms±20%2.5 A370 mOhms0.315" (8.00mm)0.300" (7.62mm)-
ICL 10 OHM 20% 2.1A 8MM
ICL 10 OHM 20% 2.1A 8MM
Obsolete
0 - Immediate
KYOCERA AVXKYOCERA AVX
-
Non-Stock
NF08AA0100MDB-ND
NF08
Tape & Reel (TR)
Obsolete10 Ohms±20%2.1 A370 mOhms0.315" (8.00mm)0.200" (5.08mm)-
ICL 10 OHM 20% 2.1A 8MM
ICL 10 OHM 20% 2.1A 8MM
Obsolete
0 - Immediate
KYOCERA AVXKYOCERA AVX
-
Non-Stock
NF08AA0100MHB-ND
NF08
Bulk
Obsolete10 Ohms±20%2.1 A370 mOhms0.315" (8.00mm)0.200" (5.08mm)-
ICL 15 OHM 20% 1.8A 8MM
ICL 15 OHM 20% 1.8A 8MM
Obsolete
0 - Immediate
KYOCERA AVXKYOCERA AVX
-
Non-Stock
NF08AA0150MHB-ND
NF08
Bulk
Obsolete15 Ohms±20%1.8 A500 mOhms0.315" (8.00mm)0.200" (5.08mm)-
ICL 33 OHM 20% 1.3A 8MM
ICL 33 OHM 20% 1.3A 8MM
Obsolete
0 - Immediate
KYOCERA AVXKYOCERA AVX
-
Non-Stock
NF08AA0330M--ND
NF08
Bulk
Obsolete33 Ohms±20%1.3 A970 mOhms0.315" (8.00mm)0.300" (7.62mm)-
ICL 33 OHM 20% 1.5A 8MM
ICL 33 OHM 20% 1.5A 8MM
Obsolete
0 - Immediate
KYOCERA AVXKYOCERA AVX
-
Non-Stock
NF08AA0330MHB-ND
NF08
Bulk
Obsolete33 Ohms±20%1.5 A970 mOhms0.315" (8.00mm)0.200" (5.08mm)-
ICL 5 OHM 20% 3.4A 8MM
ICL 5 OHM 20% 3.4A 8MM
Obsolete
0 - Immediate
KYOCERA AVXKYOCERA AVX
-
Non-Stock
NF08AA0509M--ND
NF08
Bulk
Obsolete5 Ohms±20%3.4 A200 mOhms0.315" (8.00mm)0.300" (7.62mm)-
ICL 5 OHM 20% 2.9A 8MM
ICL 5 OHM 20% 2.9A 8MM
Obsolete
0 - Immediate
KYOCERA AVXKYOCERA AVX
-
Non-Stock
NF08AA0509MHB-ND
NF08
Bulk
Obsolete5 Ohms±20%2.9 A200 mOhms0.315" (8.00mm)0.200" (5.08mm)-
ICL 8 OHM 20% 2.7A 8MM
ICL 8 OHM 20% 2.7A 8MM
Obsolete
0 - Immediate
KYOCERA AVXKYOCERA AVX
-
Non-Stock
NF08AA0809M--ND
NF08
Bulk
Obsolete8 Ohms±20%2.7 A300 mOhms0.315" (8.00mm)0.300" (7.62mm)-
ICL 8 OHM 20% 2.3A 8MM
ICL 8 OHM 20% 2.3A 8MM
Obsolete
0 - Immediate
KYOCERA AVXKYOCERA AVX
-
Non-Stock
NF08AA0809MHB-ND
NF08
Bulk
Obsolete8 Ohms±20%2.3 A300 mOhms0.315" (8.00mm)0.200" (5.08mm)-
Showing
1 - 10
of 10

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.