Inrush Current Limiters (ICL)

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
R @ 25°C
Tolerance
Current - Steady State Max
R @ Current
Diameter
Lead Spacing
Grade
Qualification
Approval Agency
ICL 33 OHM 20% 3.1A 20MM
ICL 33 OHM 20% 3.1A 20MM
KYOCERA AVX
0
In Stock
150 : $1.24527
Bulk
Bulk
Obsolete
33 Ohms
±20%
3.1 A
520 mOhms
0.787" (20.00mm)
0.300" (7.62mm)
-
-
-
ICL 10 OHM 20% 4.3A 20MM
ICL 10 OHM 20% 4.3A 20MM
KYOCERA AVX
0
In Stock
Obsolete
Bulk
Obsolete
10 Ohms
±20%
4.3 A
280 mOhms
0.787" (20.00mm)
0.300" (7.62mm)
-
-
-
ICL 1 OHM 20% 20MM
ICL 1 OHM 20% 20MM
KYOCERA AVX
0
In Stock
Obsolete
Bulk
Obsolete
1 Ohms
±20%
-
-
0.787" (20.00mm)
0.300" (7.62mm)
-
-
-
ICL 15 OHM 20% 4A 20MM
ICL 15 OHM 20% 4A 20MM
KYOCERA AVX
0
In Stock
Obsolete
Bulk
Obsolete
15 Ohms
±20%
4 A
320 mOhms
0.787" (20.00mm)
0.300" (7.62mm)
-
-
-
ICL 2.5 OHM 20% 7.8A 20MM
ICL 2.5 OHM 20% 7.8A 20MM
KYOCERA AVX
0
In Stock
Obsolete
Bulk
Obsolete
2.5 Ohms
±20%
7.8 A
80 mOhms
0.787" (20.00mm)
0.300" (7.62mm)
-
-
-
ICL 4 OHM 20% 6.4A 20MM
ICL 4 OHM 20% 6.4A 20MM
KYOCERA AVX
0
In Stock
Obsolete
Bulk
Obsolete
4 Ohms
±20%
6.4 A
130 mOhms
0.787" (20.00mm)
0.300" (7.62mm)
-
-
-
ICL 5 OHM 20% 5.9A 20MM
ICL 5 OHM 20% 5.9A 20MM
KYOCERA AVX
0
In Stock
Obsolete
Bulk
Obsolete
5 Ohms
±20%
5.9 A
150 mOhms
0.787" (20.00mm)
0.300" (7.62mm)
-
-
-
ICL 5 OHM 20% 20MM
ICL 5 OHM 20% 20MM
KYOCERA AVX
0
In Stock
Obsolete
Bulk
Obsolete
5 Ohms
±20%
-
150 mOhms
0.787" (20.00mm)
0.300" (7.62mm)
-
-
-
Showing
of 8

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.