Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
R @ 25°C
Tolerance
Current - Steady State Max
Diameter
Lead Spacing
Approval Agency
NTPAN Series
ICL 3 OHM 15% 5.4A 22MM
Obsolete
0 - Immediate
Murata ElectronicsMurata Electronics
-
Non-Stock
490-3942-ND
NTPAN
Bulk
Obsolete3 Ohms±15%5.4 A0.866" (22.00mm)0.394" (10.00mm)-
NTPAN Series
ICL 4 OHM 15% 4.7A 22MM
Obsolete
0 - Immediate
Murata ElectronicsMurata Electronics
-
Non-Stock
490-3943-ND
NTPAN
Bulk
Obsolete4 Ohms±15%4.7 A0.866" (22.00mm)0.394" (10.00mm)-
NTPAN Series
ICL 6 OHM 15% 3.9A 22MM
Obsolete
0 - Immediate
Murata ElectronicsMurata Electronics
-
Non-Stock
490-3944-ND
NTPAN
Bulk
Obsolete6 Ohms±15%3.9 A0.866" (22.00mm)0.394" (10.00mm)-
Showing
1 - 3
of 3

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.