Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
R @ 25°C
Tolerance
Current - Steady State Max
Diameter
Lead Spacing
Approval Agency
NTPAD Series
ICL 3.9 OHM 15% 3.3A 13MM
Obsolete
0 - Immediate
Murata ElectronicsMurata Electronics
-
Non-Stock
490-3949-ND
NTPAD
Bulk
Obsolete3.9 Ohms±15%3.3 A0.512" (13.00mm)0.295" (7.50mm)-
NTPAD Series
ICL 5.1 OHM 15% 3A 13MM
Obsolete
0 - Immediate
Murata ElectronicsMurata Electronics
-
Non-Stock
490-3950-ND
NTPAD
Bulk
Obsolete5.1 Ohms±15%3 A0.512" (13.00mm)0.295" (7.50mm)-
NTPAD Series
ICL 8 OHM 15% 2.7A 13MM
Obsolete
0 - Immediate
Murata ElectronicsMurata Electronics
-
Non-Stock
490-3951-ND
NTPAD
Bulk
Obsolete8 Ohms±15%2.7 A0.512" (13.00mm)0.295" (7.50mm)-
NTPAD Series
ICL 16 OHM 15% 2A 13MM
Obsolete
0 - Immediate
Murata ElectronicsMurata Electronics
-
Non-Stock
490-3952-ND
NTPAD
Bulk
Obsolete16 Ohms±15%2 A0.512" (13.00mm)0.295" (7.50mm)-
NTPAD Series
ICL 16 OHM 15% 2A 13MM
Obsolete
0 - Immediate
Murata ElectronicsMurata Electronics
-
Non-Stock
NTPAD160LD6A0-ND
NTPAD
Tape & Box (TB)
Obsolete16 Ohms±15%2 A0.512" (13.00mm)0.295" (7.50mm)-
NTPAD Series
ICL 5.1 OHM 15% 3A 13MM
Obsolete
0 - Immediate
Murata ElectronicsMurata Electronics
-
Non-Stock
NTPAD5R1LD6A0-ND
NTPAD
Tape & Box (TB)
Obsolete5.1 Ohms±15%3 A0.512" (13.00mm)0.295" (7.50mm)-
NTPAD Series
ICL 8 OHM 15% 2.7A 13MM
Obsolete
0 - Immediate
Murata ElectronicsMurata Electronics
-
Non-Stock
NTPAD8R0LD6A0-ND
NTPAD
Tape & Box (TB)
Obsolete8 Ohms±15%2.7 A0.512" (13.00mm)0.295" (7.50mm)-
Showing
1 - 7
of 7

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.