Inrush Current Limiters (ICL)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
R @ 25°C
Tolerance
Current - Steady State Max
R @ Current
Diameter
Lead Spacing
Grade
Qualification
Approval Agency
2,899
In Stock
1 : $0.76000
Bulk
Bulk
Active
8 Ohms
±20%
2.2 A
279 mOhms
0.335" (8.50mm)
0.197" (5.00mm)
-
-
-
7,384
In Stock
1 : $0.95000
Bulk
Bulk
Active
4.7 Ohms
±20%
3 A
-
0.335" (8.50mm)
0.197" (5.00mm)
-
-
UL
24,480
In Stock
1 : $1.06000
Cut Tape (CT)
1,500 : $0.42640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
10 Ohms
±20%
2 A
340 mOhms
0.335" (8.50mm)
0.197" (5.00mm)
-
-
UL
13,962
In Stock
1 : $1.16000
Bulk
Bulk
Active
10 Ohms
±20%
3 A
-
0.374" (9.50mm)
0.197" (5.00mm)
-
-
CQC, UL, VDE
Showing
of 4

Inrush Current Limiters (ICL)


Inrush Current Limiters (ICL) are designed to limit an initial large flow of electric charge that occurs when a device is first turned on. The Current steady state max range is from 100 mA to 80 A with the Resistance at Current ranging from 1 mOhms to 30.3 Ohms and a lead spacing range of 0.098” to 1.378”.