Thermostats - Mechanical - Industrial

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
R53 Series (Y ending)
CS708525Y
THERMOSTAT 85DEG C SPST-NC CYL
Cantherm
12,420
In Stock
1 : $7.60000
Bulk
Bulk
Active
SPST-NC
185°F (85°C)
-
10A (250V), 15A (125V)
10A (24V), 15A (12V)
±9°F (±5°C)
100K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
OHD3-30M
OHD3-60B
THERMOSTAT 60DEG C SPST-NC MODUL
KEMET
806
In Stock
1 : $9.48000
Tray
Tray
Active
SPST-NC
140°F (60°C)
122°F (50°C)
0.3A (100V)
0.3A (100V)
±9°F (±5°C)
100K
Solder Lug
Chassis Mount
Module
TRS Wire Harness Type 2.jpg
TRS3-0MLR00
THERMOSTAT 0DEG C MODULE WIRE
KEMET
158
In Stock
1 : $16.25000
Bulk
Bulk
Active
SPST-NO
32°F (0°C)
-
0.5A (140V)
0.5A (200V)
±4.5°F (±2.5°C)
100K
Wire Leads
Free Hanging
Axial
OHD3-30M
OHD3-80M
THERMOSTAT 80DEG C SPST-NO MODUL
KEMET
0
In Stock
Check Lead Time
1 : $10.01000
Tray
Tray
Active
SPST-NO
176°F (80°C)
158°F (70°C)
0.3A (100V)
0.3A (100V)
±9°F (±5°C)
100K
Solder Lug
Chassis Mount
Module
Showing
of 4

Thermostats - Mechanical - Industrial


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A. These are made for use in an industrial setting.