Photoelectric, Industrial

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Method
Sensing Distance
Voltage - Supply
Response Time
Output Configuration
Light Source
Connection Method
Ingress Protection
Cable Length
Adjustment Type
Operating Temperature
LD Series
LD32CNP10PPT
SENSOR REFLECTIVE 1M PNP NO/NC
Carlo Gavazzi Inc.
0
In Stock
6
Marketplace
1 : $1,603.50000
Box
Bulk
Box
Obsolete
Reflective, Diffuse
39.370" (1m)
10V ~ 30V
500µs
PNP
Red Laser Diode (650nm)
Cable
IEC 60529 IP67
78.74" (2m)
Teaching Method
-20°C ~ 60°C
LD Series
LD32CNP10NPT
SENSOR REFLECTIVE 1M NPN NO/NC
Carlo Gavazzi Inc.
0
In Stock
5
Marketplace
1 : $1,603.50000
Box
Bulk
Box
Obsolete
Reflective, Diffuse
39.370" (1m)
10V ~ 30V
500µs
NPN
Red Laser Diode (650nm)
Cable
IEC 60529 IP67
78.74" (2m)
Teaching Method
-20°C ~ 60°C
LD Series
LD32CND15NPT
SENSOR REFLECTIVE 150MM NPN
Carlo Gavazzi Inc.
5
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Obsolete
Reflective, Diffuse
5.906" (150mm)
10V ~ 30V
500µs
NPN
Red Laser Diode (650nm)
Cable
IEC 60529 IP67
78.74" (2m)
Teaching Method
-20°C ~ 60°C
LD Series
LD32CND15PPT
SENSOR REFLECTIVE 150MM PNP
Carlo Gavazzi Inc.
0
In Stock
3
Marketplace
1 : $1,738.18000
Box
Bulk
Box
Obsolete
Reflective, Diffuse
5.906" (150mm)
10V ~ 30V
500µs
PNP
Red Laser Diode (650nm)
Cable
IEC 60529 IP67
78.74" (2m)
Teaching Method
-20°C ~ 60°C
LD Series
LD32CNB06NPT
SENSOR REFLECTIVE 60M NPN NO/NC
Carlo Gavazzi Inc.
0
In Stock
4
Marketplace
1 : $1,922.00000
Box
Bulk
Box
Obsolete
Reflective, Diffuse
2362.2" (60m) 196.85'
10V ~ 30V
500µs
NPN
Red Laser Diode (650nm)
Cable
IEC 60529 IP67
78.74" (2m)
Teaching Method
-20°C ~ 60°C
BACKGROUND SUPPRESSION PHOTOELEC
LD30CNBI10BPM5IO
BACKGROUND SUPPRESSION PHOTOELEC
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
5 : $239.08000
Bulk
Bulk
Active
Background Suppression
3.28' (1m)
10V ~ 30V
100ms
Push-Pull, NPN/PNP, NC/NO
Infrared (940nm)
Connector, M8
IP67
-
Adjustable
-25°C ~ 50°C
BACKGROUND SUPPRESSION PHOTOELEC
LD30CNBI10BPA2IO
BACKGROUND SUPPRESSION PHOTOELEC
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
5 : $239.08000
Bulk
Bulk
Active
Background Suppression
3.28' (1m)
10V ~ 30V
100ms
Push-Pull, NPN/PNP, NC/NO
Infrared (940nm)
Cable
IP67
78.74" (2m)
Adjustable
-25°C ~ 50°C
BACKGROUND SUPPRESSION PHOTOELEC
LD30ETBI10BPM5IO
BACKGROUND SUPPRESSION PHOTOELEC
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
5 : $352.53800
Bulk
Bulk
Active
Background Suppression
3.28' (1m)
10V ~ 30V
100ms
Push-Pull, NPN/PNP, NC/NO
Infrared (940nm)
Connector, M8
IP68, IP69K
-
Adjustable
-25°C ~ 50°C
BACKGROUND SUPPRESSION PHOTOELEC
LD30ETBI10BPA2IO
BACKGROUND SUPPRESSION PHOTOELEC
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
5 : $352.53800
Bulk
Bulk
Active
Background Suppression
3.28' (1m)
10V ~ 30V
100ms
Push-Pull, NPN/PNP, NC/NO
Infrared (940nm)
Cable
IP68, IP69K
78.74" (2m)
Adjustable
-25°C ~ 50°C
LD Series
LD32CNB06PPT
SENSOR REFLECTIVE 60M PNP NO/NC
Carlo Gavazzi Inc.
0
In Stock
1 : $1,922.00000
Box
Box
Obsolete
Reflective, Diffuse
2362.2" (60m) 196.85'
10V ~ 30V
500µs
PNP
Red Laser Diode (650nm)
Cable
IEC 60529 IP67
78.74" (2m)
Teaching Method
-20°C ~ 60°C
Showing
of 10

Photoelectric, Industrial


Industrial photoelectric sensors transmit fixed wavelengths of light to determine the distance, absence, or presence of an object by ignoring ambient light and detecting changes in the transmitted light returning to its receiver. The sensors are housed in rugged cases ideal for industrial environments. Sensing methods include cross-beam, through-beam, diffused, reflective, retroreflective, transmissive, proximity, distance and line focus. The sensors are further differentiated by light source color and wavelength, sensing distance, ingress protection and output configuration.