Industrial, DIN Rail Power Supplies

Results: 2
Voltage - Output 1
12V24V
Current - Output (Max)
1.25A2.1A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
DRC-24V30W1AZ
DRC-24V30W1AZ
AC/DC DIN RAIL SUPPLY 24V 30W
Delta Electronics
539
In Stock
1 : $39.60000
Bulk
Bulk
Active
AC
1
90 ~ 264 VAC
24V
-
-
-
-
-
1.25A
30W
3 kV
ITE (Commercial)
87%
-25°C ~ 71°C (With Derating)
Adjustable Output, IP20, Universal Input
3.58" L x 2.09" W x 2.19" H (91.0mm x 53.0mm x 55.6mm)
CB, CE, cULus, cURus, TUV
DRC-12V30W1AZ
DRC-12V30W1AZ
AC/DC DIN RAIL SUPPLY 12V 30W
Delta Electronics
14
In Stock
1 : $43.18000
Bulk
Bulk
Active
AC
1
90 ~ 264 VAC
12V
-
-
-
-
-
2.1A
30W
3 kV
ITE (Commercial)
87%
-25°C ~ 71°C (With Derating)
Adjustable Output, IP20, Universal Input
3.58" L x 2.09" W x 2.19" H (91.0mm x 53.0mm x 55.6mm)
CB, CE, cULus, cURus, TUV
Showing
of 2

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.