Industrial, DIN Rail Power Supplies

Results: 4
Packaging
BoxBulk
Input Type
ACAC or DC
Voltage - Output 1
5V12V24V
Current - Output (Max)
420mA830mA1.5A
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)
Efficiency
78%80%82%
Features
Adjustable Output, IP20, Universal InputAdjustable Output, Universal InputIP20, Universal Input
Size / Dimension
2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 91.0mm)3.58" L x 0.71" W x 2.19" H (91.0mm x 18.0mm x 55.6mm)3.58" L x 0.81" W x 2.19" H (91.0mm x 18.0mm x 55.6mm)
Approval Agency
CB Scheme, CE, EAC, EN, NEC Class 2, SIQ, ULCB, CE, cULus, cURus, TUV
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
DRC-24V10W1AZ
DRC-24V10W1AZ
AC/DC DIN RAIL SUPPLY 24V 10W
Delta Electronics
5,706
In Stock
1 : $30.13000
Bulk
Bulk
Active
AC
1
90 ~ 264 VAC
-
-
24V
-
-
-
-
-
420mA
10W
3 kV
ITE (Commercial)
80%
-25°C ~ 71°C (With Derating)
Adjustable Output, IP20, Universal Input
3.58" L x 0.71" W x 2.19" H (91.0mm x 18.0mm x 55.6mm)
CB, CE, cULus, cURus, TUV
-
DRC-5V10W1AZ
DRC-5V10W1AZ
AC/DC DIN RAIL SUPPLY 5V 10W
Delta Electronics
225
In Stock
1 : $31.71000
Bulk
Bulk
Active
AC
1
90 ~ 264 VAC
-
-
5V
-
-
-
-
-
1.5A
10W
3 kV
ITE (Commercial)
78%
-25°C ~ 71°C (With Derating)
Adjustable Output, Universal Input
3.58" L x 0.81" W x 2.19" H (91.0mm x 18.0mm x 55.6mm)
CB, CE, cULus, cURus, TUV
-
DRC-12V10W1AZ
DRC-12V10W1AZ
AC/DC DIN RAIL SUPPLY 12V 10W
Delta Electronics
9
In Stock
1 : $30.13000
Bulk
Bulk
Active
AC
1
90 ~ 264 VAC
-
-
12V
-
-
-
-
-
830mA
10W
3 kV
ITE (Commercial)
82%
-25°C ~ 71°C (With Derating)
IP20, Universal Input
2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 91.0mm)
CB, CE, cULus, cURus, TUV
-
DRC-24V10W1HZ
DRC-24V10W1HZ
AC/DC DIN RAIL SUPPLY 24V 10W
Delta Electronics
75
In Stock
48
Factory
1 : $31.71000
Box
Box
Active
AC or DC
1
90 ~ 264 VAC
125V
375V
24V
-
-
-
-
-
420mA
10W
3 kV
Household Appliances, ITE (Commercial)
80%
-25°C ~ 71°C (With Derating)
IP20, Universal Input
2.19" L x 0.71" W x 3.58" H (55.6mm x 18.0mm x 90.9mm)
CB Scheme, CE, EAC, EN, NEC Class 2, SIQ, UL
508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61000-6-4; 61204-3; 62368-1
Showing
of 4

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.