Industrial, DIN Rail Power Supplies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112 In Stock | 1 : $683.87000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 110V | 150V | 24V | - | - | - | - | - | 20A | 480W | - | Hazardous Locations, ITE (Commercial) | 95.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | ATEX, EAC, IEC, IECEx, UL | Class I Div 2; 61010-2-201 | |||
80 In Stock | 1 : $738.58000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 88V | 180V | 24V | - | - | - | - | - | 20A | 480W | - | Hazardous Locations, Industrial, ITE (Commercial) | 95.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | ATEX, EAC, IEC, IECEx, UL | Class I Div 2; 61010-2-201 | |||
27 In Stock | 1 : $943.75000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 88V | 180V | 24V | - | - | - | - | - | 20A | 480W | - | Hazardous Locations, Industrial, ITE (Commercial) | 95.2% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | ATEX, EAC, IEC, IECEx, UL | Class I Div 2; 61010-2-201 | |||
12 In Stock | 1 : $738.58000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 110V | 150V | 24V | - | - | - | - | - | 20A | 480W | 500 V | Industrial, ITE (Commercial) | 94.2% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | ATEX, EAC, IEC, IECEx, UL | Class I Div 2; 61010-2-201 | |||
14 In Stock | 1 : $752.26000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 110V | 150V | 48V | - | - | - | - | - | 10A | 480W | 500 V | ITE (Commercial), Laboratory | 96.3% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | ATEX, EAC, IEC, IECEx, UL | Class I Div 2; 61010-2-201 | |||
8 In Stock | 1 : $820.65000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 88V | 180V | 24V | - | - | - | - | - | 20A | 480W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 95.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | ATEX, EAC, IEC, IECEx, UL | Class I Div 2; 61010-2-201 | |||
6 In Stock | 1 : $902.71000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 88V | 180V | 24V | - | - | - | - | - | 20A | 480W | - | Hazardous Locations, Industrial, ITE (Commercial) | 95.2% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | ATEX, EAC, IEC, IECEx, UL | Class I Div 2; 61010-2-201 | |||
16 In Stock | 1 : $1,189.94000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 110V | 150V | 24V | - | - | - | - | - | 20A | 480W | 500 V | Industrial, ITE (Commercial) | 93.8% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | CE, cULus, EAC | - | |||
3 In Stock | 1 : $779.62000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 110V | 150V | 24V | - | - | - | - | - | 20A | 480W | 500 V | Industrial, ITE (Commercial) | 94.2% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | EAC, IEC, UL | 61010-2-201 | |||
9 In Stock | 1 : $765.94000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 88V | 180V | 24V | - | - | - | - | - | 20A | 480W | - | Hazardous Locations, Industrial, ITE (Commercial) | 95.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | ATEX, EAC, IEC, IECEx, UL | Class I Div 2; 61010-2-201 |