Industrial, DIN Rail Power Supplies

Results: 8
Manufacturer
Advantech CorpMEAN WELL USA Inc.
Packaging
BoxBulk
Product Status
ActiveObsolete
Input Type
ACAC or DC
Voltage - Output 1
5V12V24V48V
Current - Output (Max)
1.25A2.5A5A10A
Power (Watts)
50W60W
Applications
Hazardous Locations, Industrial, ITE (Commercial)ITE (Commercial)
Efficiency
78%86%87%88%
Size / Dimension
3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)3.94" L x 1.57" W x 3.54" H (100.0mm x 40mm x 90.0mm)
Approval Agency
CB, CE, cULus, cURus, TUVCB, CE, cULus, TUVCB, CE, cULus, TUVgs
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
MDR-60
MDR-60-48
AC/DC DIN RAIL SUPPLY 48V 60W
MEAN WELL USA Inc.
134
In Stock
1 : $36.58000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
48V
-
-
-
-
-
1.25A
60W
3 kV
Hazardous Locations, Industrial, ITE (Commercial)
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)
CB, CE, cULus, cURus, TUV
MDR-60
MDR-60-24
AC/DC DIN RAIL SUPPLY 24V 60W
MEAN WELL USA Inc.
1,708
In Stock
1 : $37.35000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
2.5A
60W
3 kV
Hazardous Locations, Industrial, ITE (Commercial)
88%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)
CB, CE, cULus, cURus, TUV
MDR-60
MDR-60-5
AC/DC DIN RAIL SUPPLY 5V 50W
MEAN WELL USA Inc.
736
In Stock
1 : $39.88000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
5V
-
-
-
-
-
10A
50W
3 kV
Hazardous Locations, Industrial, ITE (Commercial)
78%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)
CB, CE, cULus, cURus, TUV
MDR-60
MDR-60-12
AC/DC DIN RAIL SUPPLY 12V 60W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $35.69000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
5A
60W
3 kV
Hazardous Locations, Industrial, ITE (Commercial)
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)
CB, CE, cULus, cURus, TUV
BB-MDR-60-12
BB-MDR-60-12
AC/DC DIN RAIL SUPPLY 12V 60W
Advantech Corp
0
In Stock
1 : $123.54000
Box
Box
Obsolete
AC
1
85 ~ 264 VAC
-
-
12V
-
-
-
-
-
5A
60W
3 kV
ITE (Commercial)
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 1.57" W x 3.54" H (100.0mm x 40mm x 90.0mm)
CB, CE, cULus, TUVgs
BB-MDR-60-24
BB-MDR-60-24
AC/DC DIN RAIL SUPPLY 24V 60W
Advantech Corp
0
In Stock
1 : $123.54000
Box
Box
Obsolete
AC
1
85 ~ 264 VAC
-
-
24V
-
-
-
-
-
2.5A
60W
3 kV
ITE (Commercial)
88%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 1.57" W x 3.54" H (100.0mm x 40mm x 90.0mm)
CB, CE, cULus, TUVgs
BB-MDR-60-48
BB-MDR-60-48
AC/DC DIN RAIL SUPPLY 48V 60W
Advantech Corp
0
In Stock
Obsolete
Bulk
Obsolete
AC
1
85 ~ 264 VAC
-
-
48V
-
-
-
-
-
1.25A
60W
3 kV
Hazardous Locations, Industrial, ITE (Commercial)
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)
CB, CE, cULus, TUV
AC/DC DIN RAIL SUPPLY 5V 50W
BB-MDR-60-5
AC/DC DIN RAIL SUPPLY 5V 50W
Advantech Corp
0
In Stock
Obsolete
Bulk
Obsolete
AC
1
85 ~ 264 VAC
-
-
5V
-
-
-
-
-
10A
50W
3 kV
Hazardous Locations, Industrial, ITE (Commercial)
78%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm)
CB, CE, cULus, TUV
Showing
of 8

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.