Industrial, DIN Rail Power Supplies

Results: 8
DC Voltage - Input (Min)
9V18V
DC Voltage - Input (Max)
36V75V
Voltage - Output 1
5V12V15V24V
Current - Output (Max)
1.25A2A2.5A6A
Efficiency
85%86%87%89%90%91%
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
DDR-30
DDR-30G-12
DC/DC DIN RAIL SUPPLY 12V 30W
MEAN WELL USA Inc.
1,758
In Stock
1 : $38.95000
Box
Box
Active
DC
1
9V
36V
12V
-
-
-
-
-
2.5A
30W
4 kV
ITE (Commercial)
86%
-40°C ~ 85°C (With Derating)
Adjustable Output
2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm)
CE, EAC
DDR-30
DDR-30L-24
DC/DC DIN RAIL SUPPLY 24V 30W
MEAN WELL USA Inc.
335
In Stock
1 : $47.13000
Box
Box
Active
DC
1
18V
75V
24V
-
-
-
-
-
1.25A
30W
4 kV
ITE (Commercial)
91%
-40°C ~ 85°C (With Derating)
Adjustable Output
2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm)
CE, EAC
DDR-30
DDR-30G-5
DC/DC DIN RAIL SUPPLY 5V 30W
MEAN WELL USA Inc.
225
In Stock
1 : $47.13000
Box
Box
Active
DC
1
9V
36V
5V
-
-
-
-
-
6A
30W
4 kV
ITE (Commercial)
85%
-40°C ~ 85°C (With Derating)
Adjustable Output
2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm)
CE, EAC
DDR-30
DDR-30L-5
DC/DC DIN RAIL SUPPLY 5V 30W
MEAN WELL USA Inc.
376
In Stock
1 : $46.78000
Box
Box
Active
DC
1
18V
75V
5V
-
-
-
-
-
6A
30W
4 kV
ITE (Commercial)
86%
-40°C ~ 85°C (With Derating)
Adjustable Output
2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm)
CE, EAC
DDR-30
DDR-30L-12
DC/DC DIN RAIL SUPPLY 12V 30W
MEAN WELL USA Inc.
81
In Stock
1 : $47.13000
Box
Box
Active
DC
1
18V
75V
12V
-
-
-
-
-
2.5A
30W
4 kV
ITE (Commercial)
89%
-40°C ~ 85°C (With Derating)
Adjustable Output
2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm)
CE, EAC
DDR-30
DDR-30G-15
DC/DC DIN RAIL SUPPLY 15V 30W
MEAN WELL USA Inc.
74
In Stock
1 : $47.13000
Box
Box
Active
DC
1
9V
36V
15V
-
-
-
-
-
2A
30W
4 kV
ITE (Commercial)
87%
-40°C ~ 85°C (With Derating)
Adjustable Output
2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm)
CE, EAC
DDR-30
DDR-30G-24
DC/DC DIN RAIL SUPPLY 24V 30W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $47.13000
Box
Box
Active
DC
1
9V
36V
24V
-
-
-
-
-
1.25A
30W
4 kV
ITE (Commercial)
89%
-40°C ~ 85°C (With Derating)
Adjustable Output
2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm)
CE, EAC
DDR-30
DDR-30L-15
DC/DC DIN RAIL SUPPLY 15V 30W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
96 : $39.69198
Box
Box
Active
DC
1
18V
75V
15V
-
-
-
-
-
2A
30W
4 kV
ITE (Commercial)
90%
-40°C ~ 85°C (With Derating)
Adjustable Output
2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm)
CE, EAC
Showing
of 8

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.