Industrial, DIN Rail Power Supplies

Results: 5
Voltage - Output 1
5V12V15V24V48V
Current - Output (Max)
1.25A2.5A4A4.5A6.5A
Power (Watts)
33W54W60W
Efficiency
85%88%89%90%91%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
HDR-60
HDR-60-12
AC/DC DIN RAIL SUPPLY 12V 54W
MEAN WELL USA Inc.
848
In Stock
1 : $39.58000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
12V
-
-
-
-
-
4.5A
54W
4 kV
Industrial, ITE (Commercial)
88%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
HDR-60
HDR-60-24
AC/DC DIN RAIL SUPPLY 24V 60W
MEAN WELL USA Inc.
542
In Stock
1 : $39.88000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
24V
-
-
-
-
-
2.5A
60W
4 kV
Industrial, ITE (Commercial)
90%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
HDR-60
HDR-60-15
AC/DC DIN RAIL SUPPLY 15V 60W
MEAN WELL USA Inc.
319
In Stock
1 : $35.83000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
15V
-
-
-
-
-
4A
60W
4 kV
Industrial, ITE (Commercial)
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
HDR-60
HDR-60-5
AC/DC DIN RAIL SUPPLY 5V 33W
MEAN WELL USA Inc.
410
In Stock
1 : $36.80000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
5V
-
-
-
-
-
6.5A
33W
4 kV
Industrial, ITE (Commercial)
85%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
HDR-60
HDR-60-48
AC/DC DIN RAIL SUPPLY 48V 60W
MEAN WELL USA Inc.
149
In Stock
1 : $39.88000
Box
Box
Active
AC or DC
1
85 ~ 264 VAC
120V
370V
48V
-
-
-
-
-
1.25A
60W
4 kV
Industrial, ITE (Commercial)
91%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm)
CB, CE, cULus, cURus, TUV
Showing
of 5

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.