Industrial, DIN Rail Power Supplies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
S8VK-G12024
S8VK-G12024
AC/DC DIN RAIL SUPPLY 24V 120W
Omron Automation and Safety
2,633
In Stock
2,811
Factory
1 : $148.17000
Box
Box
Active
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
5A
120W
3 kV
ITE (Commercial)
89%
-40°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm)
CE, cULus, cURus, VDE
S8VK-G12024-400
S8VK-G12024-400
AC/DC DIN RAIL SUPPLY 24V 120W
Omron Automation and Safety
0
In Stock
Check Lead Time
1 : $254.16000
Bulk
Bulk
Active
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
5A
120W
3 kV
ITE (Commercial)
89%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
4.81" L x 1.57" W x 4.92" H (122.2mm x 40.0mm x 125.0mm)
CE, cULus, cURus, TUV
Showing
of 2

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.