Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
TIS 150-148 RED
AC/DC CONVERTER 24V 144W
Obsolete
0 - Immediate
Traco PowerTraco Power
-
Non-Stock
TIS150-124RED-ND
TIS (150W)
Box
ObsoleteAC193 ~ 132 VAC, 187 ~ 264 VAC24V-----6A144WHazardous Locations, Industrial, ITE (Commercial)85%-25°C ~ 70°C (With Derating)Adjustable Output, IP20, Load Sharing6.18" L x 2.23" W x 4.51" H (157.0mm x 56.6mm x 114.6mm)CB, CE, cCSAus, cULus, cURus
TIS 150-148 RED
AC/DC CONVERTER 24V 144W
Obsolete
0 - Immediate
Traco PowerTraco Power
-
Non-Stock
TIS150-124SIG-ND
TIS (150W)
Box
ObsoleteAC193 ~ 132 VAC, 187 ~ 264 VAC24V-----6A144WHazardous Locations, Industrial, ITE (Commercial)85%-25°C ~ 70°C (With Derating)Adjustable Output, IP20, Remote On/Off6.18" L x 2.23" W x 4.51" H (157.0mm x 56.6mm x 114.6mm)CB, CE, cCSAus, cULus, cURus
TIS 150-148
AC/DC CONVERTER 48V 144W
Obsolete
0 - Immediate
Traco PowerTraco Power
-
Non-Stock
TIS150-148-ND
TIS (150W)
Box
ObsoleteAC193 ~ 132 VAC, 187 ~ 264 VAC48V-----3A144WHazardous Locations, Industrial, ITE (Commercial)85%-25°C ~ 70°C (With Derating)Adjustable Output, IP206.18" L x 2.23" W x 4.51" H (157.0mm x 56.6mm x 114.6mm)CB, CE, cCSAus, cULus, cURus
TIS 150-148 RED
AC/DC CONVERTER 48V 144W
Obsolete
0 - Immediate
Traco PowerTraco Power
-
Non-Stock
TIS150-148RED-ND
TIS (150W)
Box
ObsoleteAC193 ~ 132 VAC, 187 ~ 264 VAC48V-----3A144WHazardous Locations, Industrial, ITE (Commercial)85%-25°C ~ 70°C (With Derating)Adjustable Output, IP20, Load Sharing6.18" L x 2.23" W x 4.51" H (157.0mm x 56.6mm x 114.6mm)CB, CE, cCSAus, cULus, cURus
TIS 150-148 RED
AC/DC CONVERTER 48V 144W
Obsolete
0 - Immediate
Traco PowerTraco Power
-
Non-Stock
TIS150-148SIG-ND
TIS (150W)
Box
ObsoleteAC193 ~ 132 VAC, 187 ~ 264 VAC48V-----3A144WHazardous Locations, Industrial, ITE (Commercial)85%-25°C ~ 70°C (With Derating)Adjustable Output, IP20, Remote On/Off6.18" L x 2.23" W x 4.51" H (157.0mm x 56.6mm x 114.6mm)CB, CE, cCSAus, cULus, cURus
TIS 150-124
AC/DC CONVERTER 24V 144W
Obsolete
0 - Immediate
Traco PowerTraco Power
-
Non-Stock
1951-1100-ND
TIS (150W)
Box
ObsoleteAC193 ~ 132 VAC, 187 ~ 264 VAC24V-----6A144WHazardous Locations, Industrial, ITE (Commercial)85%-25°C ~ 70°C (With Derating)Adjustable Output, IP206.18" L x 2.23" W x 4.51" H (157.0mm x 56.6mm x 114.6mm)CB, CE, cCSAus, cULus, cURus
Showing
1 - 6
of 6

Industrial, DIN Rail Power Supplies