- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
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
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : $642.75000 Box | Box | Obsolete | AC | 1 | 93 ~ 132 VAC, 187 ~ 264 VAC | 24V | - | - | - | - | - | 24A | 576W | Hazardous Locations, Industrial, ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 9.57" L x 3.25" W x 6.98" H (243.1mm x 82.6mm x 177.3mm) | CB, CE, cCSAus, cULus, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 93 ~ 132 VAC, 187 ~ 264 VAC | 24V | - | - | - | - | - | 24A | 576W | Hazardous Locations, Industrial, ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 9.57" L x 3.25" W x 6.98" H (243.1mm x 82.6mm x 177.3mm) | CB, CE, cCSAus, cULus, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 93 ~ 132 VAC, 187 ~ 264 VAC | 24V | - | - | - | - | - | 24A | 576W | Hazardous Locations, Industrial, ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Remote On/Off | 9.57" L x 3.25" W x 6.98" H (243.1mm x 82.6mm x 177.3mm) | CB, cCSAus, CE, cULus, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 93 ~ 132 VAC, 187 ~ 264 VAC | 24V | - | - | - | - | - | 24A | 576W | Hazardous Locations, Industrial, ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Remote On/Off | 9.57" L x 3.25" W x 6.98" H (243.1mm x 82.6mm x 177.3mm) | CB, cCSAus, CE, cULus, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 93 ~ 132 VAC, 187 ~ 264 VAC | 48V | - | - | - | - | - | 12A | 576W | Hazardous Locations, Industrial, ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 9.57" L x 3.25" W x 6.98" H (243.1mm x 82.6mm x 177.3mm) | CB, CE, cCSAus, cULus, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 93 ~ 132 VAC, 187 ~ 264 VAC | 48V | - | - | - | - | - | 12A | 576W | Hazardous Locations, Industrial, ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing | 9.57" L x 3.25" W x 6.98" H (243.1mm x 82.6mm x 177.3mm) | CB, CE, cCSAus, cULus, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 93 ~ 132 VAC, 187 ~ 264 VAC | 48V | - | - | - | - | - | 12A | 576W | Hazardous Locations, Industrial, ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Remote On/Off | 9.57" L x 3.25" W x 6.98" H (243.1mm x 82.6mm x 177.3mm) | CB, CE, cCSAus, cULus, cURus | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 93 ~ 132 VAC, 187 ~ 264 VAC | 72V | - | - | - | - | - | 8.5A | 612W | Hazardous Locations, Industrial, ITE (Commercial) | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 9.57" L x 3.26" W x 6.98" H (243.1mm x 82.8mm x 177.3mm) | CB, CE, cCSAus, cULus, cURus |