Showing
1 - 25
of 202
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
UNO SERIES
AC/DC CONVERTER 24V 30W
$67.55000
404 - Immediate
2,211 - Factory
Phoenix ContactPhoenix Contact
1
277-9821-ND
UNO
Bulk
ActiveAC185 ~ 264 VAC--24V-----1.25A30W4 kVITE (Commercial)88%-25°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm)CB-
STEP-18 SERIES
AC/DC CONVERTER 24V 12W
$80.06000
179 - Immediate
697 - Factory
Phoenix ContactPhoenix Contact
1
277-2129-ND
Step
Box
ActiveAC or DC185 ~ 264 VAC95V250V24V-----500mA12W4 kVITE (Commercial)84%-25°C ~ 70°C (With Derating)IP20, Load Sharing, Universal Input2.40" L x 0.71" W x 3.54" H (61.0mm x 18.0mm x 90.0mm)--
2902999
AC/DC CONVERTER 12V 55W
$92.88000
149 - Immediate
524 - Factory
Phoenix ContactPhoenix Contact
1
277-9823-ND
UNO
Bulk
ActiveAC185 ~ 264 VAC--12V-----4.6A55W4 kVITE (Commercial)89%-25°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.54" L x 1.38" W x 3.54" H (90.0mm x 35.0mm x 90.0mm)CB-
STEP-54 SERIES
AC/DC CONVERTER 12V 36W
$123.01000
108 - Immediate
7 - Factory
Phoenix ContactPhoenix Contact
1
277-1991-ND
Step
Box
ActiveAC or DC185 ~ 264 VAC95V250V12V-----3A36W4 kVITE (Commercial)85%-25°C ~ 70°C (With Derating)IP20, Load Sharing, Universal Input2.40" L x 2.13" W x 3.54" H (61.0mm x 54.0mm x 90.0mm)--
STEP-72 SERIES
AC/DC CONVERTER 12V 60W
$132.36000
114 - Immediate
195 - Factory
Phoenix ContactPhoenix Contact
1
277-2139-ND
Step
Box
ActiveAC or DC185 ~ 264 VAC95V250V12V-----5A60W4 kVITE (Commercial)87%-25°C ~ 70°C (With Derating)IP20, Load Sharing, Universal Input2.40" L x 2.83" W x 3.54" H (61.0mm x 72.0mm x 90.0mm)--
2902997
AC/DC CONVERTER 12V 100W
$133.20000
119 - Immediate
Phoenix ContactPhoenix Contact
1
277-10128-ND
UNO
Bulk
ActiveAC185 ~ 264 VAC--12V-----8.3A100W4 kVITE (Commercial)90%-25°C ~ 70°C (With Derating)IP20, Universal Input3.31" L x 2.17" W x 3.54" H (84.0mm x 55.0mm x 90.0mm)CB, cUL, cULus, cUR, cURus, UL, UR-
2902993
AC/DC CONVERTER 24V 100W
$133.68000
92 - Immediate
1,509 - Factory
Phoenix ContactPhoenix Contact
1
277-9825-ND
UNO
Bulk
ActiveAC185 ~ 264 VAC--24V-----4.2A100W4 kVITE (Commercial)90%-25°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.54" L x 2.17" W x 3.54" H (90.0mm x 55.0mm x 90.0mm)CB-
2904605
AC/DC CONVERTER 12V 30W
$135.71000
58 - Immediate
14 - Factory
Phoenix ContactPhoenix Contact
1
277-18711-ND
Quint
Box
ActiveAC or DC1100 ~ 240 VAC110V250V12V-----2.5A30W4 kVHazardous Locations, Laboratory90.9%-25°C ~ 70°C (With Derating)Adjustable Output, IP20, Universal Input3.54" L x 0.89" W x 4.17" H (90.0mm x 22.5mm x 106.0mm)CB, UL-
UNO Series
AC/DC CONVERTER 24V 150W
$152.79000
38 - Immediate
Phoenix ContactPhoenix Contact
1
277-10207-ND
UNO
Bulk
ActiveAC185 ~ 264 VAC--24V-----6.25A150W3 kVITE (Commercial)94%-25°C ~ 70°C (With Derating)IP20, Load Sharing, Universal Input4.92" L x 1.46" W x 5.12" H (125.0mm x 37.0mm x 130.0mm)CB, cULus, cURus-
MFG_2904945
AC/DC CONVERTER 24V 84W
$175.85000
207 - Immediate
851 - Factory
Phoenix ContactPhoenix Contact
1
277-12017-ND
TRIO
Bulk
ActiveAC185 ~ 305 VAC--24V-----3.5A84W4 kVITE (Commercial)88%-25°C ~ 70°C (With Derating)Adjustable Output, Universal Input3.54" L x 2.40" W x 3.54" H (90.0mm x 61.0mm x 90.0mm)cULus, cURus, EAC-
MINI-107 SERIES
AC/DC CONVERTER 24V 31W
$177.36000
63 - Immediate
129 - Factory
Phoenix ContactPhoenix Contact
1
277-1923-ND
MINI
Box
ActiveAC1100 ~ 240 VAC--24V-----1.3A31W4 kVITE (Commercial)85%-25°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Universal Input4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm)cULus, cURus-
STEP-35 SERIES
AC/DC CONVERTER 24V 100W
$183.75000
106 - Immediate
354 - Factory
Phoenix ContactPhoenix Contact
1
277-1989-ND
Step
Box
ActiveAC or DC185 ~ 264 VAC95V250V24V-----4.2A100W4 kVITE (Commercial)88%-25°C ~ 70°C (With Derating)IP20, Load Sharing, Universal Input2.40" L x 3.54" W x 3.54" H (61.0mm x 90.0mm x 90.0mm)--
UNO Series
AC/DC CONVERTER 24V 240W
$212.86000
81 - Immediate
Phoenix ContactPhoenix Contact
1
277-10208-ND
UNO
Bulk
Last Time BuyAC185 ~ 264 VAC--24V-----10A240W3 kVITE (Commercial)93%-25°C ~ 70°C (With Derating)IP20, Load Sharing, Universal Input4.92" L x 1.77" W x 5.12" H (125.0mm x 45.0mm x 130.0mm)CB, cULus, cURus-
290315x
AC/DC CONVERTER 12V 120W
$217.99000
96 - Immediate
257 - Factory
Phoenix ContactPhoenix Contact
1
277-16364-ND
TRIO
Bulk
ActiveAC or DC1100 ~ 240 VAC110V250V12V-----10A120W3 kVIndustrial, ITE (Commercial)88.7%-25°C ~ 70°C (With Derating)Adjustable Output, IP20, Universal Input4.53" L x 1.38" W x 5.12" H (115.0mm x 35.0mm x 130.0mm)CE, UL-
2938743
AC/DC CONVERTER +/-15V 15W
$232.27000
84 - Immediate
220 - Factory
Phoenix ContactPhoenix Contact
1
277-2151-ND
MINI
Box
ActiveAC2100 ~ 240 VAC--15V-15V----1A, 1A15W4 kVITE (Commercial)80%-25°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Universal Input4.21" L x 1.77" W x 3.90" H (107.0mm x 45.0mm x 99.0mm)cULus, cURus-
MFG_2903149
AC/DC CONVERTER 24V 240W
$241.14000
43 - Immediate
77 - Factory
Phoenix ContactPhoenix Contact
1
277-12012-ND
TRIO
Bulk
ActiveAC185 ~ 264 VAC--24V-----10A240W4 kVITE (Commercial)91%-25°C ~ 70°C (With Derating)Adjustable Output, Universal Input6.30" L x 1.65" W x 5.12" H (160.0mm x 42.0mm x 130.0mm)cULus, cURus, EAC-
2904600
AC/DC CONVERTER 24V 120W
$255.68000
63 - Immediate
Phoenix ContactPhoenix Contact
1
277-12000-ND
Quint
Box
ActiveAC1100 ~ 250 VAC--24V-----5A120W4 kVITE (Commercial)89%-25°C ~ 70°C (With Derating)Adjustable Output, Load Sharing4.92" L x 1.42" W x 5.12" H (125.0mm x 36.0mm x 130.0mm)CSA, cUL, cURus-
TRIO40 SERIES
AC/DC CONVERTER 24V 120W
$275.92000
32 - Immediate
380 - Factory
Phoenix ContactPhoenix Contact
1
277-1927-ND
TRIO
Box
ActiveAC1100 ~ 240 VAC--24V-----5A120W4 kVITE (Commercial)89%-25°C ~ 70°CIP20, Universal Input4.53" L x 1.57" W x 5.12" H (115.0mm x 40.0mm x 130.0mm)cULus, cURus, UL-
MFG_2903154
AC/DC CONVERTER 24V 240W
$292.66000
56 - Immediate
Phoenix ContactPhoenix Contact
1
277-12015-ND
TRIO
Bulk
ActiveAC1320 ~ 575 VAC (3 Phase)--24V-----10A240W4 kVITE (Commercial)92%-25°C ~ 70°C (With Derating)Adjustable Output, Universal Input6.30" L x 1.65" W x 5.12" H (160.0mm x 42.0mm x 130.0mm)cULus, cURus, EAC-
2910105
PRIMARY-SWITCHED UNO POWER SUPPL
$333.87000
58 - Immediate
495 - Factory
Phoenix ContactPhoenix Contact
1
277-2910105-ND
UNO
Box
ActiveAC1100 ~ 240 VAC--24V-----20A480W-Laboratory94.6%-25°C ~ 85°C (With Derating)Adjustable Output, IP204.92" L x 2.32" W x 5.12" H (125.0mm x 59.0mm x 130.0mm)CE-
2904601
AC/DC CONVERTER 24V 240W
$339.38000
12 - Immediate
Phoenix ContactPhoenix Contact
1
277-12001-ND
Quint
Box
ActiveAC1100 ~ 250 VAC--24V-----10A240W4 kVITE (Commercial)93%-25°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, IP204.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm)CSA, cUL, cURus-
QUINT-60 SERIES
AC/DC CONVERTER 24V 240W
$391.68000
350 - Immediate
1,063 - Factory
Phoenix ContactPhoenix Contact
1
277-1994-ND
Quint
Box
ActiveAC or DC185 ~ 264 VAC90V350V24V-----10A240W4 kVITE (Commercial)92%-25°C ~ 70°C (With Derating)Adjustable Output, IP20, Load Sharing, Universal Input4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm)CB, cULus, cURus-
TRIO60 SERIES
AC/DC CONVERTER 24V 240W
$394.14000
38 - Immediate
225 - Factory
Phoenix ContactPhoenix Contact
1
277-1928-ND
TRIO
Box
ActiveAC1100 ~ 240 VAC--24V-----10A240W4 kVITE (Commercial)89%-25°C ~ 70°CIP20, Universal Input6.00" L x 2.36" W x 5.12" H (152.5mm x 60.0mm x 130.0mm)cULus, cURus, UL-
MFG_2903155
AC/DC CONVERTER 24V 480W
$408.83000
141 - Immediate
Phoenix ContactPhoenix Contact
1
277-12016-ND
TRIO
Bulk
ActiveAC1320 ~ 575 VAC (3 Phase)--24V-----20A480W4 kVITE (Commercial)93%-25°C ~ 70°C (With Derating)Adjustable Output, Universal Input6.30" L x 2.56" W x 5.12" H (160.0mm x 65.0mm x 130.0mm)cULus, cURus, EAC-
2320034
DC/DC CONVERTER 24V 120W
$446.01000
71 - Immediate
1,118 - Factory
Phoenix ContactPhoenix Contact
1
277-7399-ND
Quint
Bulk
ActiveDC1-18V32V24V-----5A120W-ITE (Commercial)92%-25°C ~ 60°C--cULus-
Showing
1 - 25
of 202

Industrial, DIN Rail Power Supplies