Showing
1 - 25
of 183
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Input Type
Number of Outputs
AC Voltage - Input
DC Voltage - Input (Min)
DC Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
ML30.241
AC/DC CONVERTER 24V 30W
$124.46000
110 - Immediate
PULS, LPPULS, LP
1
1736-1059-ND
MiniLine-2 (30W)
Box
ActiveAC185 ~ 264 VAC--24V-----1.3A30W500 VITE (Commercial)89.4%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML60.241
AC/DC CONVERTER 24V 60W
$143.12000
70 - Immediate
PULS, LPPULS, LP
1
1736-1055-ND
MiniLine (60W)
Box
ActiveAC185 ~ 264 VAC--24V-----2.5A60W500 VITE (Commercial)89.7%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
PIM90.245
POWER SUPPLY, 90W, 100-240VAC 1P
$149.35000
83 - Immediate
PULS, LPPULS, LP
1
1736-PIM90.245-ND
PIANO (90W)
Box
ActiveAC190 ~ 264 VAC--24V-----3.8A91W500 VIndustrial, ITE (Commercial), Laboratory93.8%-25°C ~ 70°C (With Derating)Adjustable Output, Universal Input3.58" L x 1.42" W x 3.54" H (91.0mm x 36.0mm x 90.0mm)CB, CE, cULus, EAC61010-1; 62368-1; UL 508
ML60.121
AC/DC CONVERTER 12V 54W
$180.46000
66 - Immediate
PULS, LPPULS, LP
1
1736-1042-ND
MiniLine (54W)
Box
ActiveAC185 ~ 264 VAC--12V-----4.5A54W500 VITE (Commercial)87.2%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
PIC120.241D
AC/DC CONVERTER 24V 120W
$192.91000
23 - Immediate
PULS, LPPULS, LP
1
1736-1051-ND
PIANO (120W)
Box
ActiveAC190 ~ 132 VAC, 180 ~ 264 VAC--24V-----5A120W500 VITE (Commercial)92.3%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input4.88" L x 1.54" W x 4.88" H (124.0mm x 39.0mm x 124.0mm)EAC, IEC, UL61010-2-201; 62368-1
Dimension C Series
AC/DC CONVERTER 24V 80W
$217.80000
41 - Immediate
PULS, LPPULS, LP
1
1736-1031-ND
DIMENSION C (80W)
Box
ActiveAC190 ~ 264 VAC--24V-----3.3A80W-ITE (Commercial)89.8%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML60.242
AC/DC CONVERTER 24V 60W
$230.24000
73 - Immediate
PULS, LPPULS, LP
1
1736-1081-ND
MiniLine-2 (60W)
Box
ActiveAC185 ~ 264 VAC--24V-----2.5A60W500 VITE (Commercial)90.4%-10°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Universal Input3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, ULClass I Div 2; Class 2; 508; 60950-1; 61010-2-201
ML100.100
AC/DC CONVERTER 24V 100W
$251.40000
44 - Immediate
PULS, LPPULS, LP
1
1736-1012-ND
MiniLine (100W)
Box
ActiveAC185 ~ 132 VAC, 184 ~ 264 VAC--24V-----4.2A100W-ITE (Commercial)90%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm)ABS, CSA, DNV GL, EAC, IEC, ULClass I Div 2; 508; 60950-1; 61010-2-201
QS3.241
AC/DC CONVERTER 24V 80W
$286.25000
99 - Immediate
PULS, LPPULS, LP
1
1736-1046-ND
DIMENSION Q (80W)
Box
ActiveAC185 ~ 276 VAC--24V-----3.33A80W500 VITE (Commercial)90%-10°C ~ 70°C (With Derating)Adjustable Output, Load Sharing4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, SEMI, ULClass I Div 2; F47; 508; 60950-1; 61010-2-201
DIMENSION C Series
AC/DC CONVERTER 24V 120W
$286.25000
83 - Immediate
PULS, LPPULS, LP
1
1736-1032-ND
DIMENSION C (120W)
Box
ActiveAC190 ~ 132 VAC, 180 ~ 264 VAC--24V-----5A120W500 VITE (Commercial)90.2%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing4.61" L x 1.26" W x 4.88" H (117.0mm x 32.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, ULClass I Div 2; 508; 60950-1; 61010-2-201
CP5.241-S1
POWER SUPPLY, 120W, 1PH, 24-28VD
$329.81000
40 - Immediate
PULS, LPPULS, LP
1
1736-CP5.241-S1-ND
DIMENSION CP (120W)
Box
ActiveAC or DC185 ~ 264 VAC110V150V24V-----5A120W500 VIndustrial, ITE (Commercial), Laboratory93.6%-25°C ~ 70°C (With Derating)Adjustable Output, IP20, Load Sharing, PFC, Universal Input4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)ATEX, IEC, IECEx, ULClass I Div 2; 61010-2-201; 62368-1
ML100.200
AC/DC CONVERTER 24V 100W
$343.50000
34 - Immediate
PULS, LPPULS, LP
1
1736-1080-ND
MiniLine (100W)
Box
ActiveAC1380 ~ 480 VAC (2 Phase)--24V-----4.2A100W-ITE (Commercial)90%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm)ABS, DNV GL, EAC, IEC, UL508; 60950-1; 61010-2-201
QS5.241, QS5.241-A1
AC/DC CONVERTER 24V 120W
$398.26000
233 - Immediate
PULS, LPPULS, LP
1
1736-1047-ND
DIMENSION Q (120W)
Box
ActiveAC185 ~ 264 VAC--24V-----5A120W500 VHazardous Locations, ITE (Commercial)92.7%-10°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, SEMI, ULClass I Div 2; F47; 508; 60950-1; 61010-2-201
CT5.241
AC/DC CONVERTER 24V 120W
$398.26000
103 - Immediate
PULS, LPPULS, LP
1
1736-1034-ND
DIMENSION C (120W)
Box
ActiveAC1323 ~ 576 VAC (3 Phase)--24V-----5A120W500 VITE (Commercial)90.4%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, SEMI, ULClass I Div 2; F47; 508; 60950-1; 61010-2-201
CD5.051
DC/DC CONVERTER, 50W, 18-32VDC I
$460.49000
31 - Immediate
PULS, LPPULS, LP
1
1736-CD5.051-ND
DIMENSION CD (50W)
Box
ActiveDC1-18V32.4V5V-----10A50W500 VIndustrial, ITE (Commercial)81.5%-25°C ~ 70°C (With Derating)Adjustable Output4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)CB, CE, cULus, cURus508; 60950-1
QS5.DNET
AC/DC CONVERTER 24V 91W
$472.93000
19 - Immediate
PULS, LPPULS, LP
1
1736-1093-ND
DIMENSION Q (91W)
Box
ActiveAC185 ~ 264 VAC--24V-----3.8A91W500 VHazardous Locations, ITE (Commercial)92%-10°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC4.61" L x 1.57" W x 4.88" H (117.0mm x 40.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, NEC, SEMI, ULClass I Div 2; Class 2; F47; 508; 60950-1; 61010-2-201
DIMENSION CD Series
DC/DC CONVERTER 12V 96W
$485.38000
60 - Immediate
PULS, LPPULS, LP
1
1736-1023-ND
DIMENSION CD (92 ~ 120W)
Bulk
ActiveDC1-18V32.4V12V-----8A96W-ITE (Commercial)88.2%-25°C ~ 70°C (With Derating)-4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, ULClass I Div 2; 508; 60950-1
CP10.241-R1
PWR SUPP 240W 24V 10A QC SPRING
$497.82000
63 - Immediate
PULS, LPPULS, LP
1
1736-CP10.241-R1-ND
DIMENSION CP (240W)
Box
ActiveAC185 ~ 264 VAC--24V-----10A240W500 VHazardous Locations, Industrial, ITE (Commercial), Laboratory94.7%-25°C ~ 70°C (With Derating)Adjustable Output, IP20, Load Sharing, PFC, Universal Input4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm)CE, cULus, EAC60950-1; 61010-1; 62368-1; ATEX; 508
DIMENSION CD Series
DC/DC CONVERTER 24V 92W
$528.94000
36 - Immediate
PULS, LPPULS, LP
1
1736-1025-ND
DIMENSION CD (92 ~ 120W)
Bulk
ActiveDC1-14.4V32.4V24V-----3.8A92W-ITE (Commercial)90.5%-25°C ~ 70°C (With Derating)-4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, NEC, ULClass I Div 2; Class 2; 508; 60950-1
QS10.241
AC/DC CONVERTER 24V 240W
$541.38000
140 - Immediate
PULS, LPPULS, LP
1
1736-1052-ND
DIMENSION Q (240W)
Box
ActiveAC185 ~ 276 VAC--24V-----10A240W500 VITE (Commercial)93.5%0°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)ABS, CSA, DNV GL, EAC, IEC, SEMI, ULClass I Div 2; F47; 508; 60950-1; 61010-2-201
CD10.241
DC/DC CONVERTER, 240W, 18-35VDC
$553.83000
37 - Immediate
PULS, LPPULS, LP
1
1736-CD10.241-ND
DIMENSION CD (240W)
Box
ActiveDC1-18V35V24V-----10A240W500 VHazardous Locations, Industrial, ITE (Commercial), Laboratory94.2%-25°C ~ 70°C (With Derating)Adjustable Output, IP204.61" L x 1.65" W x 4.88" H (117.0mm x 42.0mm x 124.0mm)EAC, IEC, UL60950-1; 61010-2-201
CP20.241
AC/DC CONVERTER 24V 480W
$560.05000
0 - Immediate
PULS, LPPULS, LP
1
1736-1070-ND
DIMENSION CP (480W)
Box
ActiveAC or DC185 ~ 264 VAC110V150V24V-----20A480W-Hazardous Locations, ITE (Commercial)95.6%-25°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal Input5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm)ATEX, EAC, IEC, IECEx, ULClass I Div 2; 61010-2-201
CP20.241-S1
AC/DC CONVERTER 24V 480W
$591.17000
70 - Immediate
PULS, LPPULS, LP
1
1736-1073-ND
DIMENSION CP (480W)
Box
ActiveAC or DC185 ~ 264 VAC88V180V24V-----20A480W-Hazardous Locations, Industrial, ITE (Commercial)95.6%-25°C ~ 70°C (With Derating)Adjustable Output, PFC, Universal Input5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm)ATEX, EAC, IEC, IECEx, ULClass I Div 2; 61010-2-201
CP20.481
AC/DC CONVERTER 48V 480W
$597.39000
32 - Immediate
PULS, LPPULS, LP
1
1736-CP20.481-ND
DIMENSION CP (480W)
Box
ActiveAC or DC185 ~ 264 VAC110V150V48V-----10A480W500 VITE (Commercial), Laboratory96.3%-25°C ~ 70°C (With Derating)Adjustable Output, IP20, Load Sharing, PFC, Universal Input5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm)ATEX, EAC, IEC, IECEx, ULClass I Div 2; 61010-2-201
DIMENSION C Series
AC/DC CONVERTER 24V 480W
$603.61000
71 - Immediate
PULS, LPPULS, LP
1
1736-1009-ND
DIMENSION C (480W)
Box
ActiveAC1100 ~ 264 VAC--24V-----20A480W3 kVHazardous Locations, ITE (Commercial)94%-25°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, PFC, Universal Input5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm)ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, ULClass I Div 2; 508; 60950-1; 61010-2-201
Showing
1 - 25
of 183

Industrial, DIN Rail Power Supplies