Through Hole Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,685 In Stock | 1 : $1.47000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±5% | 280 mA | 300mA | Unshielded | 6.2Ohm Max | - | 900kHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
2,816 In Stock | 1 : $2.22000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 500 mA | 550mA | Unshielded | 2.08Ohm Max | - | 1.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
5,572 In Stock | 1 : $2.99000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±25% | 5 A | - | Unshielded | 15.1mOhm | - | 50MHz | - | -40°C ~ 150°C | 10 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.272" Dia x 0.886" L (6.90mm x 22.50mm) | - | |||
4,431 In Stock | 1 : $4.11000 Bulk | Bulk | Active | Wirewound | - | 15 µH | ±10% | 1 A | - | Unshielded | 170mOhm Max | 62 @ 2.5MHz | 33MHz | - | - | 2.5 MHz | - | Through Hole | Axial | - | 0.290" Dia x 0.875" L (7.37mm x 22.22mm) | - | |||
11,024 In Stock | 1 : $5.46000 Bulk | Bulk | Active | Toroidal | Ferrite | 100 µH | ±20% | 5 A | - | Unshielded | 35mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.984" Dia x 0.433" W (25.00mm x 11.00mm) | - | |||
1,003 In Stock | 1 : $32.50000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 47 µH | ±20% | 32 A | 31A | Shielded | 6.38mOhm Max | - | 6MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Nonstandard | - | 1.614" L x 1.417" W (41.00mm x 36.00mm) | 1.378" (35.00mm) | |||
30,007 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 470 µH | ±10% | 140 mA | - | Unshielded | 6.4Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
101,267 In Stock | 1 : $0.71000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 100 mA | - | Unshielded | 11.5Ohm Max | 55 @ 252kHz | 1.8MHz | - | -40°C ~ 105°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
118,332 In Stock | 1 : $0.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 490 mA | 900mA | Unshielded | 1.6Ohm Max | 20 @ 796kHz | 1.6MHz | - | -40°C ~ 105°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
10,463 In Stock | 1 : $0.85000 Bulk | Bulk | Active | Wirewound | - | 33 mH | ±10% | 60 mA | - | Unshielded | 68Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
5,333 In Stock | 1 : $0.85000 Bulk | Bulk | Active | Wirewound | - | 68 mH | ±10% | 40 mA | - | Unshielded | 152Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
25,917 In Stock | 1 : $1.29000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 590 mA | - | Unshielded | 1.6Ohm Max | 20 @ 796kHz | 1.6MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
2,076 In Stock | 1 : $1.21000 Tray | Tray | Active | Wirewound | - | 47 µH | ±10% | 2 A | 2.3A | Unshielded | 120mOhm Max | - | 9.1MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
15,470 In Stock | 1 : $1.37000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 250 mA | 270mA | Unshielded | 6Ohm Max | - | 1.8MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.236" Dia (6.00mm) | 0.335" (8.50mm) | |||
2,583 In Stock | 1 : $1.37000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 500 mA | 500mA | Unshielded | 1.2Ohm Max | - | 4.2MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.236" Dia (6.00mm) | 0.335" (8.50mm) | |||
9,057 In Stock | 1 : $1.47000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 2.3 A | 2.5A | Unshielded | 120mOhm Max | - | 9MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
4,892 In Stock | 1 : $1.47000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±15% | 4.2 A | 5A | Unshielded | 40mOhm Max | - | 23.6MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
4,536 In Stock | 1 : $1.47000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 2 A | 2.5A | Unshielded | 60mOhm Max | - | 10.2MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
3,818 In Stock | 1 : $1.47000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±5% | 140 mA | 170mA | Unshielded | 24Ohm Max | - | 430kHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
2,270 In Stock | 1 : $1.47000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±5% | 240 mA | 250mA | Unshielded | 9.5Ohm Max | - | 600kHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
722 In Stock | 1 : $1.47000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±5% | 300 mA | 350mA | Unshielded | 4.73Ohm Max | - | 1.1MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
25,671 In Stock | 1 : $1.67000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 2.66 A | - | Unshielded | 25mOhm Max | 20 @ 7.96MHz | 79MHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
11,925 In Stock | 1 : $2.76000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 mH | ±5% | 9 mA | - | Shielded | 82Ohm Max | 100 @ 50kHz | 90kHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.413" Dia (10.50mm) | 0.551" (14.00mm) | |||
1,141 In Stock | 1 : $2.62000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 1.8 A | 1.5A | Unshielded | 160mOhm Max | - | 4.8MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
2,713 In Stock | 1 : $2.96000 Bulk | Bulk | Active | Toroidal | Ferrite | 100 µH | ±20% | 2 A | - | Unshielded | 80mOhm Max | - | - | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.610" Dia x 0.315" W (15.50mm x 8.00mm) | - |