Showing
1 - 25
of 7,478
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MLZ2012
MLZ2012N4R7LT000
FIXED IND 4.7UH 600MA 180MOHM SM
TDK Corporation
16,472
In Stock
1 : $0.20000
Cut Tape (CT)
4,000 : $0.07137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite4.7 µH±20%600 mA130mAShielded180mOhm-70MHz--55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.041" (1.05mm)
0603 (1608 Metric)
MLF1608E100KTD00
FIXED IND 10UH 10MA 1.7 OHM SMD
TDK Corporation
77,746
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.09115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±10%10 mA-Shielded1.7Ohm Max30 @ 2MHz30MHz--40°C ~ 85°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
MLZ-MMZ
MLZ1608N100LTD25
FIXED IND 10UH 300MA 600MOHM SMD
TDK Corporation
53,308
In Stock
1 : $0.29000
Cut Tape (CT)
4,000 : $0.10456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%300 mA60mAShielded600mOhm--AEC-Q200-55°C ~ 125°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0402 Pkg
MLZ1005M2R2WT000
FIXED IND 2.2UH 350MA 550MOHM SM
TDK Corporation
125,645
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.13767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±20%350 mA60mAShielded550mOhm----55°C ~ 125°C2 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
0402 Pkg
MLZ1005M1R0WT000
FIXED IND 1UH 450MA 350 MOHM SMD
TDK Corporation
48,906
In Stock
1 : $0.39000
Cut Tape (CT)
10,000 : $0.13767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±20%450 mA100mAShielded350mOhm-170MHz--55°C ~ 125°C2 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
MLF1005
MLF1005GR82KT000
FIXED IND 820NH 40MA 590MOHM SMD
TDK Corporation
27,250
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.13074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite820 nH±10%40 mA-Shielded590mOhm Max30 @ 10MHz130MHz--40°C ~ 85°C10 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
NLV32T Series
NLV32T-1R0J-PF
FIXED IND 1UH 400MA 700 MOHM SMD
TDK Corporation
316,864
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.14737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1 µH±5%400 mA-Unshielded700mOhm Max30 @ 7.96MHz120MHz--40°C ~ 105°C7.96 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-100J-PF
FIXED IND 10UH 150MA 2.1 OHM SMD
TDK Corporation
117,642
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.14737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±5%150 mA-Unshielded2.1Ohm Max30 @ 2.52MHz30MHz--40°C ~ 105°C2.52 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLCV32
NLCV32T-1R0M-PF
FIXED IND 1UH 1A 78 MOHM SMD
TDK Corporation
105,121
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.15023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1 µH±20%1 A-Unshielded78mOhm Max10 @ 7.96MHz100MHz--40°C ~ 105°C7.96 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-100J-EF
FIXED IND 10UH 150MA 2.1 OHM SMD
TDK Corporation
90,361
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.14737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±5%150 mA-Unshielded2.1Ohm Max30 @ 2.52MHz30MHz--40°C ~ 105°C2.52 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
NLV32T-471J-PF
FIXED IND 470UH 25MA 40 OHM SMD
TDK Corporation
50,915
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.14737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite470 µH±5%25 mA-Unshielded40Ohm Max20 @ 796kHz4MHz--40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV25T Series
NLV25T-1R0J-PF
FIXED IND 1UH 245MA 1.1 OHM SMD
TDK Corporation
25,570
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.14737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1 µH±5%245 mA-Unshielded1.1Ohm Max30 @ 7.96MHz245MHz--40°C ~ 105°C7.96 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
NLCV32
NLCV32T-6R8M-PFR
FIXED IND 6.8UH 700MA 348MOHM SM
TDK Corporation
49,844
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.15037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite6.8 µH±20%700 mA-Unshielded348mOhm Max15 @ 7.96MHz38MHz--40°C ~ 125°C7.96 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLCV32
NLCV32T-100K-PFR
FIXED IND 10UH 600MA 504MOHM SMD
TDK Corporation
1,061
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.15037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±10%600 mA-Unshielded504mOhm Max20 @ 2.52MHz30MHz--40°C ~ 125°C2.52 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
MLF1005
MLF1005G2R2JT000
FIXED IND 2.2UH 30MA 1.3 OHM SMD
TDK Corporation
162,485
In Stock
1 : $0.46000
Cut Tape (CT)
10,000 : $0.15689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±5%30 mA-Shielded1.3Ohm Max30 @ 10MHz80MHz--55°C ~ 125°C10 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
NLC2520/NLFV25T Series
NLFV25T-100K-PF
FIXED IND 10UH 155MA 432MOHM SMD
TDK Corporation
165,483
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.16404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-10 µH±10%155 mA-Shielded432mOhm Max10 @ 2.52MHz---40°C ~ 105°C2.52 MHz-Surface MountNonstandard-0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
MLP2012
MLP2012H2R2MT0S1
FIXED IND 2.2UH 1A 195 MOHM SMD
TDK Corporation
119,906
In Stock
1 : $0.53000
Cut Tape (CT)
4,000 : $0.20212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±20%1 A-Shielded195mOhm Max----40°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
1008 (2520 Metric)
VLS252012HBX-2R2M-1
FIXED IND 2.2UH 2.3A 102MOHM SMD
TDK Corporation
55,562
In Stock
1 : $0.57000
Cut Tape (CT)
2,000 : $0.22418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%2.3 A2.04AShielded102mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
MLP2520
MLP2520S100MT0S1
FIXED IND 10UH 700MA 364MOHM SMD
TDK Corporation
38,815
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.21269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%700 mA-Shielded364mOhm Max----40°C ~ 125°C2 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
VLS25201x/VLS201610ET/VLS252012ET
VLS252010ET-1R0N
FIXED IND 1UH 1.75A 84 MOHM SMD
TDK Corporation
95,641
In Stock
1 : $0.61000
Cut Tape (CT)
2,000 : $0.24456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1 µH±30%1.75 A1.75AShielded84mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
VLS25201x/VLS201610ET/VLS252012ET
VLS252012ET-2R2M
FIXED IND 2.2UH 1.3A 154MOHM SMD
TDK Corporation
70,399
In Stock
1 : $0.61000
Cut Tape (CT)
2,000 : $0.24456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite2.2 µH±20%1.3 A1.55AShielded154mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
VLS301xT Series
VLS3012ET-100M
FIXED IND 10UH 640MA 336MOHM SMD
TDK Corporation
52,683
In Stock
1 : $0.61000
Cut Tape (CT)
2,000 : $0.24456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±20%640 mA640mAShielded336mOhm Max----40°C ~ 105°C1 MHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.047" (1.20mm)
VLS3015T Series
VLS3015ET-4R7M
FIXED IND 4.7UH 1A 136 MOHM SMD
TDK Corporation
31,208
In Stock
1 : $0.61000
Cut Tape (CT)
2,000 : $0.24456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite4.7 µH±20%1 A1AShielded136mOhm Max----40°C ~ 105°C1 MHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
NLFV Series
NLFV32T-100K-EF
FIXED IND 10UH 250MA 240MOHM SMD
TDK Corporation
29,551
In Stock
1 : $0.59000
Cut Tape (CT)
2,000 : $0.23465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±10%250 mA-Shielded240mOhm Max----40°C ~ 105°C2.52 MHz-Surface Mount1210 (3225 Metric)1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
VLS-CX Series
VLS201612CX-100M-1
FIXED IND 10UH 770MA 540MOHM SMD
TDK Corporation
93,252
In Stock
1 : $0.63000
Cut Tape (CT)
2,000 : $0.24492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%770 mA610mAShielded540mOhm Max----40°C ~ 105°C1 MHz-Surface MountNonstandard20160.079" L x 0.063" W (2.00mm x 1.60mm)0.047" (1.20mm)
Showing
1 - 25
of 7,478

TDK Corporation Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.