Radial, Vertical Cylinder Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,017 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 470 µH | ±10% | 140 mA | - | Unshielded | 6.4Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
101,275 In Stock | 1 : $0.71000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 100 mA | - | Unshielded | 11.5Ohm Max | 55 @ 252kHz | 1.8MHz | - | -40°C ~ 105°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
118,332 In Stock | 1 : $0.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 490 mA | 900mA | Unshielded | 1.6Ohm Max | 20 @ 796kHz | 1.6MHz | - | -40°C ~ 105°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
10,480 In Stock | 1 : $0.85000 Bulk | Bulk | Active | Wirewound | - | 33 mH | ±10% | 60 mA | - | Unshielded | 68Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
5,335 In Stock | 1 : $0.85000 Bulk | Bulk | Active | Wirewound | - | 68 mH | ±10% | 40 mA | - | Unshielded | 152Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
25,922 In Stock | 1 : $1.29000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 590 mA | - | Unshielded | 1.6Ohm Max | 20 @ 796kHz | 1.6MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
2,076 In Stock | 1 : $1.21000 Tray | Tray | Active | Wirewound | - | 47 µH | ±10% | 2 A | 2.3A | Unshielded | 120mOhm Max | - | 9.1MHz | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.307" Dia (7.80mm) | 0.394" (10.00mm) | |||
15,470 In Stock | 1 : $1.37000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 250 mA | 270mA | Unshielded | 6Ohm Max | - | 1.8MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.236" Dia (6.00mm) | 0.335" (8.50mm) | |||
2,583 In Stock | 1 : $1.37000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 500 mA | 500mA | Unshielded | 1.2Ohm Max | - | 4.2MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.236" Dia (6.00mm) | 0.335" (8.50mm) | |||
25,721 In Stock | 1 : $1.67000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 2.66 A | - | Unshielded | 25mOhm Max | 20 @ 7.96MHz | 79MHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
11,925 In Stock | 1 : $2.76000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 mH | ±5% | 9 mA | - | Shielded | 82Ohm Max | 100 @ 50kHz | 90kHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.413" Dia (10.50mm) | 0.551" (14.00mm) | |||
1,141 In Stock | 1 : $2.62000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 1.8 A | 1.5A | Unshielded | 160mOhm Max | - | 4.8MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
1,766 In Stock | 1 : $2.87000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 3 µH | ±20% | 7.6 A | 11.7A | Shielded | 8.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | 8010 | 0.346" Dia (8.80mm) | 0.433" (11.00mm) | |||
6,419 In Stock | 1 : $3.82000 Tray | Tray | Active | Wirewound | - | 47 µH | ±15% | 8.5 A | - | Unshielded | 21mOhm Max | 33 @ 100kHz | 6.7MHz | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.055" Dia (26.80mm) | 0.610" (15.50mm) | |||
3,267 In Stock | 1 : $4.02000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 3.6 A | 2.8A | Shielded | 61mOhm Max | - | 10MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.433" Dia (11.00mm) | 0.453" (11.50mm) | |||
2,217 In Stock | 1 : $3.77000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 600 mA | 400mA | Shielded | 1.5Ohm Max | - | 1.1MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.433" Dia (11.00mm) | 0.453" (11.50mm) | |||
1,256 In Stock | 1 : $4.02000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 3.7 A | 3A | Shielded | 48mOhm Max | - | 26MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.433" Dia (11.00mm) | 0.453" (11.50mm) | |||
1,166 In Stock | 1 : $4.02000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5.1 A | 4.2A | Shielded | 22mOhm Max | - | 40MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.433" Dia (11.00mm) | 0.453" (11.50mm) | |||
3,510 In Stock | 1 : $6.20000 Tray | Tray | Active | Wirewound | - | 220 µH | ±10% | 5.5 A | - | Unshielded | 62mOhm Max | 30 @ 50kHz | 2.2MHz | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.264" Dia (32.10mm) | 0.917" (23.30mm) | |||
1,084 In Stock | 1 : $14.35000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 4 A | 8.9A | Unshielded | 98mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.772" Dia (19.60mm) | 0.831" (21.10mm) | |||
3,426 In Stock | 1 : $14.19000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 2.8 A | - | Unshielded | 95mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.660" Dia (16.76mm) | 0.840" (21.34mm) | |||
2,861 In Stock | 1 : $17.48000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 1 A | 2.1A | Unshielded | 2.76Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.030" (26.16mm) | |||
2,216 In Stock | 1 : $17.48000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 10.5 A | 20.6A | Unshielded | 25mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.030" (26.16mm) | |||
15,449 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 220 µH | ±10% | 240 mA | - | Unshielded | 2.4Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
8,081 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 3.3 µH | ±20% | 1.5 A | - | Unshielded | 70mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) |