Murata Power Solutions Inc. Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,007 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 470 µH | ±10% | 140 mA | - | Unshielded | 6.4Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
30,342 In Stock | 1 : $1.20000 Cut Tape (CT) 2,500 : $0.48041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±10% | 320 mA | - | Unshielded | 920mOhm Max | 35 @ 1MHz | 25MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
24,032 In Stock | 1 : $1.20000 Cut Tape (CT) 2,500 : $0.48041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±10% | 500 mA | - | Unshielded | 400mOhm Max | 35 @ 1MHz | 38MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
12,551 In Stock | 1 : $1.71000 Cut Tape (CT) 1,000 : $0.67717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | ±20% | 500 mA | - | Shielded | 1.55Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
10,463 In Stock | 1 : $0.85000 Bulk | Bulk | Active | Wirewound | - | 33 mH | ±10% | 60 mA | - | Unshielded | 68Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
5,333 In Stock | 1 : $0.85000 Bulk | Bulk | Active | Wirewound | - | 68 mH | ±10% | 40 mA | - | Unshielded | 152Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
6,773 In Stock | 1 : $3.38000 Tray | Tray | Active | Wirewound | - | 220 µH | ±15% | 5 A | - | Unshielded | 50mOhm Max | - | 3.21MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.063" L x 0.768" W (27.00mm x 19.50mm) | 0.787" (20.00mm) | |||
2,726 In Stock | 1 : $3.38000 Tray | Tray | Active | Wirewound | - | 100 µH | ±15% | 7.5 A | - | Unshielded | 25mOhm Max | - | 4.98MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.063" L x 0.768" W (27.00mm x 19.50mm) | 0.787" (20.00mm) | |||
1,006 In Stock | 1 : $3.38000 Tray | Tray | Active | Wirewound | - | 330 µH | ±15% | 4 A | - | Unshielded | 80mOhm Max | - | 2.66MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.063" L x 0.768" W (27.00mm x 19.50mm) | 0.787" (20.00mm) | |||
6,411 In Stock | 1 : $3.82000 Tray | Tray | Active | Wirewound | - | 47 µH | ±15% | 8.5 A | - | Unshielded | 21mOhm Max | 33 @ 100kHz | 6.7MHz | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.055" Dia (26.80mm) | 0.610" (15.50mm) | |||
3,510 In Stock | 1 : $6.20000 Tray | Tray | Active | Wirewound | - | 220 µH | ±10% | 5.5 A | - | Unshielded | 62mOhm Max | 30 @ 50kHz | 2.2MHz | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.264" Dia (32.10mm) | 0.917" (23.30mm) | |||
3,255 In Stock | 1 : $0.81000 Cut Tape (CT) 2,000 : $0.31299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 mH | ±10% | 50 mA | - | Unshielded | 45Ohm Max | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
11,447 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 220 µH | ±10% | 240 mA | - | Unshielded | 2.4Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
8,081 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 3.3 µH | ±20% | 1.5 A | - | Unshielded | 70mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
4,878 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 22 µH | ±10% | 650 mA | - | Unshielded | 270mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
3,279 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 10 µH | ±10% | 950 mA | - | Unshielded | 140mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
1,998 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 6.8 µH | ±20% | 1.1 A | - | Unshielded | 100mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
1,475 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 100 µH | ±10% | 350 mA | - | Unshielded | 1.1Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
1,390 In Stock | 1 : $0.42000 Bulk | Bulk | Active | Wirewound | - | 150 µH | ±10% | 300 mA | - | Unshielded | 1.65Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
42,973 In Stock | 1 : $1.20000 Cut Tape (CT) 2,500 : $0.48041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±10% | 400 mA | - | Unshielded | 560mOhm Max | 35 @ 1MHz | 31MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
16,923 In Stock | 1 : $1.20000 Cut Tape (CT) 2,500 : $0.48041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±10% | 250 mA | - | Unshielded | 1.69Ohm Max | 40 @ 1MHz | 17MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
12,359 In Stock | 1 : $1.20000 Cut Tape (CT) 2,500 : $0.48041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 150 µH | ±10% | 130 mA | - | Unshielded | 5.9Ohm Max | 40 @ 800kHz | 11MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
8,732 In Stock | 1 : $1.20000 Cut Tape (CT) 2,500 : $0.48041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±10% | 160 mA | - | Unshielded | 3.5Ohm Max | 40 @ 800kHz | 13MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
4,777 In Stock | 1 : $1.20000 Cut Tape (CT) 2,500 : $0.48041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 800 mA | - | Unshielded | 190mOhm Max | 20 @ 1MHz | 58MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
15,133 In Stock | 1 : $1.71000 Cut Tape (CT) 1,000 : $0.67717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 1.35 A | - | Shielded | 180mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) |